RF Antennas

Results: 3
Manufacturer
PCTEL, Inc.Pulse ElectronicsTaoglas Limited
Series
-Trooper
Packaging
BagBulk
Frequency (Center/Band)
657.5MHz, 750MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.495GHz, 2.45GHz, 3.6GHz, 5.4GHz, 5.55GHz657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.75GHz, 5.5GHz, 5.5375GHz788.5MHz, 1.2276GHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.205GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5375GHz, 6.0125GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz617MHz ~ 960MHz, 1.2266GHz ~ 1.2286GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 4.9GHz ~ 7.125GHz
Number of Bands
101113
VSWR
22, 2.5
Gain
-0.2dBi, 1.1dBi, 2.1dBi, 3dBic, -2dBic, 4.4dBi, 4.8dBi, 9.1dBi, 4.7dBi, 11.4dBi, 5.8dBi-0.08dBi, 1.04dBi, 2.03dBi, 3.76dBi, 31.7dBic, 32.4dBic, 32.4dBic, 4.55dBi, 1.4dBi, 4.96dBi, 5.82dBi, 2.55dBi, 5.89dBi2.3dBi, 4.6dBi, 6dBi, 4.9dBi, 5.7dBi, 5.4dBi, 4.7dBi
Power - Max
2 W45 W50 W
Features
Cable - 300mm, LNA, FilterCable - 5.1816mCable - 5.18m, LNA
Termination
RP-SMA Male (1), SMA Male (2)SMA Male (2), RP-SMA
Mounting Type
Direct MountPanel Mount
Height (Max)
2.263" (57.47mm)2.441" (62.00mm)3.012" (76.50mm)
Applications
2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, LTE, Wi-Fi5G, GNSS, LTE, Wi-Fi
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
MA1505.AK.001
MA1505.AK.001
5IN1 GNSS 5G WIFI ANTENNA
Taoglas Limited
81
In Stock
1 : $355.97000
Bulk
-
Bulk
ActiveCellular, Navigation, WiFiWide Band657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.75GHz, 5.5GHz, 5.5375GHz617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHzModule132, 2.5--0.08dBi, 1.04dBi, 2.03dBi, 3.76dBi, 31.7dBic, 32.4dBic, 32.4dBic, 4.55dBi, 1.4dBi, 4.96dBi, 5.82dBi, 2.55dBi, 5.89dBi2 WCable - 300mm, LNA, FilterSMA Male (2), RP-SMAIP67Panel Mount2.263" (57.47mm)3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, LTE, Wi-Fi
SKF5G62311DM
SKF5G62311DM
ANTENNA SHARK FIN 5G WIFI 6E
Pulse Electronics
15
In Stock
1 : $152.39000
Bag
-
Bag
ActiveCellular, Navigation, WiFiWide Band788.5MHz, 1.2276GHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.205GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5375GHz, 6.0125GHz617MHz ~ 960MHz, 1.2266GHz ~ 1.2286GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 4.9GHz ~ 7.125GHzModule112-2.3dBi, 4.6dBi, 6dBi, 4.9dBi, 5.7dBi, 5.4dBi, 4.7dBi45 WCable - 5.18m, LNARP-SMA Male (1), SMA Male (2)IP67Direct Mount2.441" (62.00mm)5G, GNSS, LTE, Wi-Fi
GL4X4-SF-PLK
GL9X1AX-SF
RF ANT 657.5MHZ MOD RP-SMA M PAN
PCTEL, Inc.
3
In Stock
1 : $262.37000
Bulk
Bulk
ActiveCellular, Navigation, WiFiWide Band657.5MHz, 750MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.495GHz, 2.45GHz, 3.6GHz, 5.4GHz, 5.55GHz617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHzModule102--0.2dBi, 1.1dBi, 2.1dBi, 3dBic, -2dBic, 4.4dBi, 4.8dBi, 9.1dBi, 4.7dBi, 11.4dBi, 5.8dBi50 WCable - 5.1816mRP-SMA Male (1), SMA Male (2)IP67Panel Mount3.012" (76.50mm)2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.