RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,456 In Stock | 1 : $2.75000 Bulk | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.48GHz | Flex Notch | 1 | 2.5 | -1.5dB | 2dBi | Cable - 100mm | U.FL (UMCC), I-PEX MHF1 | - | Adhesive | 1.260" (32.00mm) | - | |||
0 In Stock Check Lead Time | 1 : $3.41000 Bulk | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.48GHz | FlexPIFA | 1 | 2 | - | 2dBi | Cable - 100mm | U.FL (UMCC), I-PEX MHF1 | - | Adhesive | 0.098" (2.50mm) | - |