RF Antennas

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
0600-00029
RF ANT 915MHZ WHIP STR RP-SMA ML
TE Connectivity
131
In Stock
1 : $32.97009
Bulk
-
-
Bulk
Active
-
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 928MHz
Whip, Straight
1
2
-
2.5dBi
-
RP-SMA Male
-
Connector Mount
6.831" (173.50mm)
-
0600-00024
RF ANT 915MHZ WHIP TILT RP-SMA
TE Connectivity
62
In Stock
1 : $39.91000
Bulk
-
-
Bulk
Active
-
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 928MHz
Whip, Tilt
1
2
-
2dBi
-
RP-SMA Male
-
Connector Mount
8.248" (209.50mm)
-
0600-00025
RF ANT 915MHZ WHIP STR MMCX PAN
TE Connectivity
18
In Stock
1 : $35.31000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
-
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 928MHz
Whip, Straight
1
2
-
2dBi
-
MMCX
-
Panel Mount
7.204" (182.99mm)
-
0600-00028
RF ANT 915MHZ WHIP RA RP-SMA MAL
TE Connectivity
0
In Stock
Check Lead Time
100 : $23.45670
Bulk
-
-
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 928MHz
Whip, Right Angle
1
2
-
2.5dBi
-
RP-SMA Male
-
Connector Mount
6.299" (160.00mm)
-
0600-00019
RF ANT 915MHZ WHIP TILT MMCX PAN
TE Connectivity
0
In Stock
Check Lead Time
50 : $26.03515
Bulk
-
-
Bulk
Active
-
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 928MHz
Whip, Tilt
1
2
-
2dBi
-
MMCX
-
Panel Mount
7.200" (182.88mm)
-
Showing
of 5

RF Antennas


RF Antennas

RF antennas are essential components for wireless communication systems. They function by converting electrical signals to electromagnetic waves for transmission and vice versa for reception. This enables the transfer of data and information without physical cables. Common antenna types include Bead, Biconical, Blade, Chip, Dish, and more!

The key features and benefits of RF antennas include:

  1. Frequency Range: Available in a wide range of frequencies, allowing compatibility with various wireless technologies like Bluetooth, cellular, Wi-Fi, and more.
  2. Gain: Designed to amplify or focus radio signals, improving transmission distances and reception strength.
  3. Polarization: Offered in various polarizations to optimize signal transmission and reception based on the application.
  4. Directivity: Range from omnidirectional antennas that radiate signals in all directions to highly directional antennas that focus signals in a specific direction.
  5. Durability: Constructed with weatherproof and robust materials to withstand various environmental conditions.

Common applications for RF antennas include:

  • Cellular and mobile communication: Enabling transmission and reception of cellular signals for voice calls, data transfer, and internet access on mobile devices.
  • Wireless Local Area Networks (WLANs): Facilitating data communication between devices in Wi-Fi networks, commonly used for home and office internet connectivity.
  • Bluetooth connectivity: Connecting various electronic devices like smartphones, speakers, and headphones for short-range wireless communication.
  • Global Navigation Satellite Systems (GNSS): Receiving signals from GPS and other satellite navigation systems for location tracking and positioning applications.
  • Industrial automation and Internet of Things (IoT): Enabling wireless communication between sensors, machines, and control systems in industrial settings.