2.412GHz ~ 2.484GHz RF Transceiver ICs

Results: 15
Manufacturer
Espressif SystemsMicrochip TechnologySilicon Labs
Series
-ESP32ESP32-C6ESP32-S3
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveNot For New Designs
Type
TxRx + MCUTxRx Only
RF Family/Standard
Bluetooth, WiFiWiFi
Protocol
802.11b/g/n802.11b/g/n, Bluetooth 4.2802.11b/g/n, Bluetooth v5.0Bluetooth v5.0, Thread, Zigbee®
Modulation
8DPSK, DSSS, DQPSK, OFDM16-QAM, CCK, DSSS, OFDM, O-QPSK-CCK, DSSS, OFDMDSSS
Data Rate (Max)
250kbps72.2Mbps150Mbps
Power - Output
17dBm20.5dBm20.6dBm21dBm
Sensitivity
-106dBm-98.4dBm-98dBm-97dBm-96.7dBm
Memory Size
128kB RAM, 128kB ROM448kB ROM, 520kB SRAM2MB PSRAM4MB Flash8MB Flash8MB PSRAM-
Serial Interfaces
ADC, I2C, I2S, SDIO, SPI, PWM, UARTGPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USBI2C, I2S, SPI, UART, USBI2C, SDIO, SPI, UARTSDIO, SPI
GPIO
4223034
Voltage - Supply
1.62V ~ 3.6V2.3V ~ 3.6V3V ~ 3.6V3.3V
Current - Receiving
41.6mA ~ 47.6mA71mA ~ 82mA95mA ~ 100mA-
Current - Transmitting
44.6mA ~ 108mA82mA ~ 354mA130mA ~ 240mA-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad40-VFQFN Exposed Pad48-VFQFN Exposed Pad56-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)32-QFN (5x5)40-QFN (5x5)48-QFN (5x5)48-QFN (6x6)56-QFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESP32-S2
ESP32-D0WD-V3
IC RF TXRX+MCU BLUETOOTH WIFI
Espressif Systems
9,667
In Stock
1 : $1.50000
Cut Tape (CT)
5,000 : $1.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/n, Bluetooth 4.28DPSK, DSSS, DQPSK, OFDM2.412GHz ~ 2.484GHz150Mbps20.5dBm-97dBm448kB ROM, 520kB SRAMADC, I2C, I2S, SDIO, SPI, PWM, UART342.3V ~ 3.6V95mA ~ 100mA130mA ~ 240mA-40°C ~ 125°CSurface Mount48-VFQFN Exposed Pad48-QFN (5x5)
SMD IC ESP32-S3, DUAL-CORE MCU,
ESP32-S3
SMD IC ESP32-S3, DUAL-CORE MCU,
Espressif Systems
3,066
In Stock
1 : $1.85000
Strip
Strip
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/n, Bluetooth v5.0-2.412GHz ~ 2.484GHz150Mbps21dBm-98.4dBm-I2C, I2S, SPI, UART, USB303.3V---40°C ~ 105°CSurface Mount56-VFQFN Exposed Pad56-QFN (7x7)
ESP32-C6
ESP32-C6
SMD IC ESP32-C6, RISC-V SINGLE-C
Espressif Systems
649
In Stock
1 : $1.85000
Cut Tape (CT)
5,000 : $1.85000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-TxRx OnlyBluetooth, WiFiBluetooth v5.0, Thread, Zigbee®16-QAM, CCK, DSSS, OFDM, O-QPSK2.412GHz ~ 2.484GHz250kbps21dBm-106dBm-GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB303V ~ 3.6V71mA ~ 82mA82mA ~ 354mA-40°C ~ 105°C (TA)Surface Mount40-VFQFN Exposed Pad40-QFN (5x5)
ESP32-S2
ESP32-S3R2
SMD IC ESP32-S3R2, DUAL-CORE MCU
Espressif Systems
407
In Stock
1 : $2.02000
Strip
Strip
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/n, Bluetooth v5.0-2.412GHz ~ 2.484GHz150Mbps21dBm-98.4dBm2MB PSRAMI2C, I2S, SPI, UART, USB303.3V---40°C ~ 85°CSurface Mount56-VFQFN Exposed Pad56-QFN (7x7)
ESP32-C6FH4
ESP32-C6FH4
SMD IC ESP32-C6FH4, RISC-V SINGL
Espressif Systems
3,950
In Stock
1 : $2.06000
Cut Tape (CT)
5,000 : $2.06001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-TxRx OnlyBluetooth, WiFiBluetooth v5.0, Thread, Zigbee®16-QAM, CCK, DSSS, OFDM, O-QPSK2.412GHz ~ 2.484GHz250kbps21dBm-106dBm4MB FlashGPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB223V ~ 3.6V71mA ~ 82mA82mA ~ 354mA-40°C ~ 105°C (TA)Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
ESP32-S2
ESP32-S3R8
SMD IC ESP32-S3R8, DUAL-CORE MCU
Espressif Systems
2,567
In Stock
1 : $2.28000
Cut Tape (CT)
2,000 : $2.28001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/n, Bluetooth v5.0-2.412GHz ~ 2.484GHz150Mbps21dBm-98.4dBm8MB PSRAMI2C, I2S, SPI, UART, USB303.3V---40°C ~ 85°CSurface Mount56-VFQFN Exposed Pad56-QFN (7x7)
SMD IC ESP32-S3FN8, DUAL-CORE MC
ESP32-S3FN8
SMD IC ESP32-S3FN8, DUAL-CORE MC
Espressif Systems
1,206
In Stock
1 : $2.28000
Strip
Strip
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/n, Bluetooth v5.0-2.412GHz ~ 2.484GHz150Mbps21dBm-98.4dBm8MB FlashI2C, I2S, SPI, UART, USB303.3V---40°C ~ 85°CSurface Mount56-VFQFN Exposed Pad56-QFN (7x7)
ESP32-S2
ESP32-S3R8V
SMD IC ESP32-S3R8, DUAL-CORE MCU
Espressif Systems
1,881
In Stock
1 : $2.38000
Strip
Strip
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/n, Bluetooth v5.0-2.412GHz ~ 2.484GHz150Mbps21dBm-98.4dBm8MB PSRAMI2C, I2S, SPI, UART, USB303.3V---40°C ~ 85°CSurface Mount56-VFQFN Exposed Pad56-QFN (7x7)
WF200
WF200DR
IC RF TXRX+MCU WIFI 32QFN
Silicon Labs
3,342
In Stock
1 : $7.51000
Cut Tape (CT)
2,500 : $4.07030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUWiFi802.11b/g/nDSSS2.412GHz ~ 2.484GHz72.2Mbps17dBm-96.7dBm-SDIO, SPI-1.62V ~ 3.6V41.6mA ~ 47.6mA44.6mA ~ 108mA-40°C ~ 105°C (TA)Surface Mount32-VFQFN Exposed Pad32-QFN (4x4)
WF200
WF200D
IC RF TXRX+MCU WIFI 32QFN
Silicon Labs
104
In Stock
1 : $7.51000
Tube
-
Tube
ActiveNot VerifiedTxRx + MCUWiFi802.11b/g/nDSSS2.412GHz ~ 2.484GHz72.2Mbps17dBm-96.7dBm-SDIO, SPI-1.62V ~ 3.6V41.6mA ~ 47.6mA44.6mA ~ 108mA-40°C ~ 105°C (TA)Surface Mount32-VFQFN Exposed Pad32-QFN (4x4)
WF200
WF200SD
IC RF TXRX+MCU WIFI 32QFN
Silicon Labs
90
In Stock
1 : $8.17000
Tray
-
Tray
ActiveNot VerifiedTxRx + MCUWiFi802.11b/g/nDSSS2.412GHz ~ 2.484GHz72.2Mbps17dBm-96.7dBm-SDIO, SPI-1.62V ~ 3.6V41.6mA ~ 47.6mA44.6mA ~ 108mA-40°C ~ 105°C (TA)Surface Mount32-VFQFN Exposed Pad32-QFN (4x4)
WF200
WF200SDR
IC RF TXRX+MCU WIFI 32QFN
Silicon Labs
1
In Stock
1 : $8.17000
Cut Tape (CT)
2,500 : $4.42481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUWiFi802.11b/g/nDSSS2.412GHz ~ 2.484GHz72.2Mbps17dBm-96.7dBm-SDIO, SPI-1.62V ~ 3.6V41.6mA ~ 47.6mA44.6mA ~ 108mA-40°C ~ 105°C (TA)Surface Mount32-VFQFN Exposed Pad32-QFN (4x4)
ESP32-S2
ESP32-D0WDQ6-V3
IC RF TXRX+MCU BLUETOOTH WIFI
Espressif Systems
0
In Stock
3,000 : $1.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/n, Bluetooth 4.28DPSK, DSSS, DQPSK, OFDM2.412GHz ~ 2.484GHz150Mbps20.5dBm-97dBm448kB ROM, 520kB SRAMADC, I2C, I2S, SDIO, SPI, PWM, UART342.3V ~ 3.6V95mA ~ 100mA130mA ~ 240mA-40°C ~ 125°CSurface Mount48-VFQFN Exposed Pad48-QFN (6x6)
40-QFN
ATWILC1001A-MU-T
IC RF TXRX+MCU BLUETOOTH 40VFQFN
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/nCCK, DSSS, OFDM2.412GHz ~ 2.484GHz72.2Mbps20.6dBm-98dBm128kB RAM, 128kB ROMI2C, SDIO, SPI, UART41.62V ~ 3.6V---40°C ~ 85°CSurface Mount40-VFQFN Exposed Pad40-QFN (5x5)
40-QFN
ATWILC1001A-MU-Y
IC RF TXRX+MCU BLUETOOTH 40VFQFN
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/nCCK, DSSS, OFDM2.412GHz ~ 2.484GHz72.2Mbps20.6dBm-98dBm128kB RAM, 128kB ROMI2C, SDIO, SPI, UART41.62V ~ 3.6V---40°C ~ 85°CSurface Mount40-VFQFN Exposed Pad40-QFN (5x5)
Showing
of 15

2.412GHz ~ 2.484GHz RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.