RF Amplifiers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
1MHz ~ 1GHz500MHz ~ 5GHz10GHz ~ 13GHz
P1dB
14.4dBm15.1dBm28.4dBm
Gain
14.8dB15.8dB21.1dB
Noise Figure
1.5dB1.6dB1.8dB
RF Type
CATV, CellularGeneral PurposeRadar, VSAT
Voltage - Supply
2.7V ~ 3.3V3V, 5V3V, 5V, 8V
Current - Supply
29mA42mA234mA
Test Frequency
500MHz5GHz10.7GHz
Package / Case
6-TDFN Exposed Pad12-VQFN Exposed Pad
Supplier Device Package
12-MCLP (3x3)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
KAT-0+
PMA2-133LN+
IC RF AMP RADAR 10GHZ-13GHZ 6TDF
Mini-Circuits
1,661
In Stock
1 : $24.26000
Cut Tape (CT)
1,000 : $14.46003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10GHz ~ 13GHz
14.4dBm
15.8dB
1.5dB
Radar, VSAT
3V, 5V
29mA
10.7GHz
Surface Mount
6-TDFN Exposed Pad
-
MTX2-73+
TSS-53LNB3+
IC RF AMP GPS 500MHZ-5GHZ 12MCLP
Mini-Circuits
2,090
In Stock
1 : $4.67000
Cut Tape (CT)
1,000 : $2.61602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500MHz ~ 5GHz
15.1dBm
14.8dB
1.8dB
General Purpose
2.7V ~ 3.3V
42mA
5GHz
Surface Mount
12-VQFN Exposed Pad
12-MCLP (3x3)
MTX2-73+
TSS-13HLN+
IC RF AMP CATV 1MHZ-1GHZ 12MCLP
Mini-Circuits
0
In Stock
Check Lead Time
1,000 : $10.56005
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1MHz ~ 1GHz
28.4dBm
21.1dB
1.6dB
CATV, Cellular
3V, 5V, 8V
234mA
500MHz
Surface Mount
12-VQFN Exposed Pad
12-MCLP (3x3)
Showing
of 3

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.