RF Amplifiers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
SKY65015-70LF
IC AMP DBS 100MHZ-6GHZ SOT89-3
Skyworks Solutions Inc.
18,651
In Stock
1 : $2.76000
Cut Tape (CT)
3,000 : $1.70577
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100MHz ~ 6GHz
20dBm
20dB
5dB
DBS, HLAN, WLAN
4.5V ~ 5.5V
120mA
2GHz
Surface Mount
TO-243AA
SOT-89-3
SKY65015-70LF
IC AMP DBS 100MHZ-6GHZ SOT89-4
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
1 : $2.44000
Cut Tape (CT)
1,000 : $1.60101
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100MHz ~ 6GHz
18dBm
16dB
4.8dB
DBS, HLAN, WLAN
4.2V ~ 5V
120mA
7GHz
Surface Mount
TO-243AA
SOT-89-4
Showing
of 2

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.