RF Amplifiers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
TSLP-7
BGB741L7ESDE6327XTSA1
IC AMP CELL 50MHZ-3.5GHZ TSLP7-1
Infineon Technologies
13,660
In Stock
1 : $1.26000
Cut Tape (CT)
7,500 : $0.51616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50MHz ~ 3.5GHz
-6.5dBm
19.5dB
1dB
Cellular, RKE, WiFi
1.8V ~ 4V
30mA
1.5GHz
Surface Mount
6-XFDFN Exposed Pad
PG-TSLP-7-1
PG-SOT343-3D
BGA427H6327XTSA1
IC RF AMP GPS 0HZ-3GHZ SOT343-3D
Infineon Technologies
5,572
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.47667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 3GHz
-
18.5dB
2.2dB
General Purpose
2V ~ 5V
25mA
1.8GHz
Surface Mount
SC-82A, SOT-343
PG-SOT343-3D
Showing
of 2

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.