Resonators

Results: 2
Frequency
315 MHz433.92 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Tolerance
Impedance
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
SCR315M000S001
SCR433M920S001
433.92MHZ SAW RESONATOR 2 pad 20
NextGen Components
400,000
Marketplace
4,000 : $0.35500
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSAW433.92 MHz±100kHz50 Ohms-40°C ~ 85°CSurface Mount2-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.90mm)
SCR315M000S001
SCR315M000S001
315MHZ SAW RESONATOR 2 pad 2016
NextGen Components
400,000
Marketplace
4,000 : $0.35500
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSAW315 MHz±100kHz50 Ohms-40°C ~ 85°CSurface Mount2-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.035" (0.90mm)
Showing
of 2

Resonators


Products in the resonator family are frequency selective elements used to generate a frequency source when used with an external drive circuit, similar to the manner in which quartz crystal devices are used but incorporating different technologies such as surface acoustic wave (SAW) or piezoceramic materials. Where their application spaces overlap with those of quartz crystals, resonator devices generally offer greater durability in exchange for reduced accuracy and output stability.