VPG Foil Resistors Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
956 In Stock | 1 : $15.82000 Bulk | Bulk | Active | 350 Ohms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
3,554 In Stock | 1 : $22.59000 Bulk | Bulk | Active | 10 Ohms | ±0.05% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
1,102 In Stock | 1 : $23.81000 Bulk | Bulk | Active | 100 Ohms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
966 In Stock | 1 : $23.81000 Bulk | Bulk | Active | 120 Ohms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
625 In Stock | 1 : $23.81000 Bulk | Bulk | Active | 10 kOhms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : $23.81000 Bulk | Bulk | Active | 1 kOhms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
177 In Stock | 1 : $23.81000 Bulk | Bulk | Active | 500 Ohms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
458 In Stock | 1 : $23.81000 Bulk | Bulk | Active | 1 kOhms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
193 In Stock | 1 : $23.81000 Bulk | Bulk | Active | 10 kOhms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
197 In Stock | 1 : $27.63000 Bulk | Bulk | Active | 100 Ohms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±1ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
188 In Stock | 1 : $30.70000 Bulk | Bulk | Active | 5 kOhms | ±0.01% | 0.25W, 1/4W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -50°C ~ 125°C | Radial | - | 0.250" L x 0.125" W (6.35mm x 3.18mm) | 0.260" (6.60mm) | 2 | - | |||
427 In Stock | 1 : $36.16000 Bulk | Bulk | Active | 100 kOhms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
1,860 In Stock | 1 : $38.87000 Bulk | Bulk | Active | 100 Ohms | ±0.005% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
491 In Stock | 1 : $38.87000 Bulk | Bulk | Active | 5 kOhms | ±0.005% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
491 In Stock | 1 : $38.87000 Bulk | Bulk | Active | 500 Ohms | ±0.005% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
300 In Stock | 1 : $38.87000 Bulk | Bulk | Active | 10 kOhms | ±0.005% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
554 In Stock | 1 : $46.94000 Bulk | Bulk | Active | 100 Ohms | ±0.01% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
1,127 In Stock | 1 : $47.55000 Bulk | Bulk | Active | 1 Ohms | ±0.1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
440 In Stock | 1 : $48.41000 Bulk | Bulk | Active | 5 Ohms | ±0.02% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
882 In Stock | 1 : $48.73000 Bulk | Bulk | Active | 10 Ohms | ±0.01% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
342 In Stock | 1 : $48.85000 Bulk | Bulk | Active | 20 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
1,023 In Stock | 1 : $49.08000 Bulk | Bulk | Active | 2 Ohms | ±0.02% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
1,350 In Stock | 1 : $58.04000 Bulk | Bulk | Active | 25 Ohms | ±0.01% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
594 In Stock | 1 : $59.85000 Bulk | Bulk | Active | 5 Ohms | ±0.02% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
854 In Stock | 1 : $60.25000 Bulk | Bulk | Active | 10 Ohms | ±0.01% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - |