400 Ohms Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,300 In Stock | 1 : $1.57000 Cut Tape (CT) 1,000 : $0.59508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 400 Ohms | ±0.1% | 0.125W, 1/8W | Metal Film | Flame Retardant Coating, Military, Moisture Resistant, Safety | ±25ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
221 In Stock | 1 : $4.70000 Tube | Tube | Active | 400 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
298 In Stock | 1 : $5.99000 Tube | Tube | Active | 400 Ohms | ±1% | 30W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-220-2 Full Pack | TO-220 | 0.410" L x 0.125" W (10.41mm x 3.18mm) | 0.650" (16.52mm) | 2 | - | |||
905 In Stock | 1 : $1.94000 Bulk | Bulk | Active | 400 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Safety | ±30ppm/°C | - | Axial | Axial | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | - | 2 | - | |||
341 In Stock | 1 : $2.38000 Bulk | Bulk | Active | 400 Ohms | ±1% | 1W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | - | 2 | - | |||
156 In Stock | 1 : $2.47000 Bulk | Bulk | Active | 400 Ohms | ±5% | 10W | Wirewound | Flame Retardant Coating, Safety | ±30ppm/°C | - | Axial | Axial | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | - | 2 | - | |||
118 In Stock | 1 : $1.94000 Bulk | Bulk | Active | 400 Ohms | ±5% | 1W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | - | 2 | - | |||
80 In Stock | 1 : $2.07000 Bulk | Bulk | Active | 400 Ohms | ±1% | 5W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | - | 2 | - | |||
238 In Stock | 1 : $2.16000 Bulk | Bulk | Active | 400 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Safety | ±30ppm/°C | - | Axial | Axial | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | - | 2 | - | |||
171 In Stock | 1 : $2.19000 Bulk | Bulk | Active | 400 Ohms | ±1% | 3W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | - | 2 | - | |||
144 In Stock | 1 : $3.10000 Bulk | Bulk | Active | 400 Ohms | ±1% | 1W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | - | 2 | - | |||
61 In Stock | 1 : $2.35000 Bulk | Bulk | Active | 400 Ohms | ±1% | 7W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.312" Dia x 1.730" L (7.92mm x 43.94mm) | - | 2 | - | |||
0 In Stock | 1 : $2.09000 Bulk | Bulk | Active | 400 Ohms | ±1% | 3W | Wirewound | Moisture Resistant | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | - | 2 | - | |||
88 In Stock | 1 : $3.39000 Tube | Tube | Active | 400 Ohms | ±5% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
0 In Stock | 1 : $1.48000 Cut Tape (CT) 1,000 : $0.76548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 400 Ohms | ±1% | 3W | Wirewound | Moisture Resistant | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | - | 2 | - | |||
946 In Stock | 1 : $1.65000 Cut Tape (CT) 1,000 : $0.69195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 400 Ohms | ±1% | 3W | Wirewound | Moisture Resistant | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | - | 2 | - | |||
336 In Stock | 1 : $1.83000 Cut Tape (CT) 1,000 : $0.76548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 400 Ohms | ±1% | 1W | Wirewound | Moisture Resistant | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | - | 2 | - | |||
70 In Stock | 1 : $1.69000 Bulk | Bulk | Active | 400 Ohms | ±5% | 3W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | - | 2 | - | |||
29 In Stock | 1 : $1.88000 Bulk | Bulk | Active | 400 Ohms | ±5% | 5W | Wirewound | Moisture Resistant | ±30ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | - | 2 | - | |||
0 In Stock | 1 : $4.90000 Tube | Tube | Active | 400 Ohms | ±1% | 30W | Thick Film | Automotive AEC-Q200 | ±100ppm/°C | -50°C ~ 150°C | TO-220-2 Full Pack | TO-220-2 | 0.410" L x 0.125" W (10.41mm x 3.18mm) | 0.760" (19.30mm) | 2 | - | |||
0 In Stock | 10,000 : $0.01918 Bulk | Bulk | Active | 400 Ohms | ±0.5% | 0.5W, 1/2W | Metal Film | - | ±25ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
0 In Stock | 5,000 : $0.03512 Tape & Reel (TR) | Tape & Reel (TR) | Active | 400 Ohms | ±1% | 0.6W | Metal Film | Automotive AEC-Q200 | ±50ppm/°C | -55°C ~ 155°C | Axial | - | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | - | 2 | - | |||
0 In Stock | 5,000 : $0.05553 Bulk | Bulk | Active | 400 Ohms | ±1% | 2W | Metal Film | - | ±100ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | - | 2 | - | |||
0 In Stock | 10,000 : $0.10640 Bulk | Bulk | Active | 400 Ohms | ±0.1% | 0.5W, 1/2W | Metal Film | - | ±25ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
0 In Stock | 1,000 : $0.13857 Tape & Reel (TR) | Tape & Reel (TR) | Active | 400 Ohms | ±1% | 0.5W, 1/2W | Metal Film | Flame Retardant Coating, Moisture Resistant, Safety | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - |