Showing
1 - 25
of 1,306
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
43,028
In Stock
1 : $0.59000
Cut Tape (CT)
500 : $0.23798
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.217" Dia x 0.512" L (5.50mm x 13.00mm)-2-
26,490
In Stock
1 : $0.76000
Bulk
Bulk
Active22 Ohms±5%5WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CRadial-0.512" L x 0.354" W (13.00mm x 9.00mm)1.024" (26.00mm)2-
LTO050F150R0JTE3
LTO050F22R00JTE3
RES 22 OHM 50W 5% TO220
Vishay Sfernice
2,482
In Stock
1 : $7.77000
Tube
Tube
Active22 Ohms±5%50WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.409" L x 0.126" W (10.40mm x 3.20mm)0.650" (16.50mm)2-
AW Series
AW220KE
RES 22 OHM 10% 2.5W RADIAL
Ohmite
0
In Stock
1 : $25.87000
Bulk
Bulk
Active22 Ohms±10%2.5WCeramicFlame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety--55°C ~ 150°CRadial-0.787" L x 0.512" W (20.00mm x 13.00mm)0.866" (22.00mm)2-
CF Series 22
CF18JT22R0
RES 22 OHM 5% 1/8W AXIAL
Stackpole Electronics Inc
20,530
In Stock
10,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active22 Ohms±5%0.125W, 1/8WCarbon FilmFlame Retardant Coating, Safety0/ -400ppm/°C-55°C ~ 155°CAxialAxial0.067" Dia x 0.130" L (1.70mm x 3.30mm)-2-
CF 22
CF14JT22R0
RES 22 OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
155,678
In Stock
95,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active22 Ohms±5%0.25W, 1/4WCarbon FilmFlame Retardant Coating, Safety0/ -400ppm/°C-55°C ~ 155°CAxialAxial0.091" Dia x 0.236" L (2.30mm x 6.00mm)-2-
CFM Series 22
CFM12JT22R0
RES 22 OHM 5% 1/2W AXIAL
Stackpole Electronics Inc
15,766
In Stock
15,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active22 Ohms±5%0.5W, 1/2WCarbon FilmFlame Retardant Coating, Safety0/ -400ppm/°C-55°C ~ 155°CAxialAxial0.091" Dia x 0.256" L (2.30mm x 6.50mm)-2-
CFSeries 22
CF12JT22R0
RES 22 OHM 5% 1/2W AXIAL
Stackpole Electronics Inc
98,471
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active22 Ohms±5%0.5W, 1/2WCarbon FilmFlame Retardant Coating, Safety0/ -400ppm/°C-55°C ~ 155°CAxialAxial0.106" Dia x 0.335" L (2.70mm x 8.50mm)-2-
45,905
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active22 Ohms±1%0.25W, 1/4WMetal FilmFlame Retardant Coating, Safety±50ppm/°C-55°C ~ 155°CAxialAxial0.070" Dia x 0.130" L (1.78mm x 3.30mm)-2-
23,521
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02318
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%0.5W, 1/2WMetal Film-±100ppm/°C-55°C ~ 155°CAxial-0.075" Dia x 0.138" L (1.90mm x 3.50mm)-2-
FMP Series 22 Ohm
FMP100JR-52-22R
RES 22 OHM 5% 1W AXIAL
YAGEO
13,548
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active22 Ohms±5%1WMetal FilmFlame Proof, Safety--55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2-
12,389
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02365
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%0.5W, 1/2WMetal Oxide FilmFlame Proof, Pulse Withstanding, Safety±350ppm/°C-55°C ~ 155°CAxialAxial0.138" Dia x 0.394" L (3.50mm x 10.00mm)-2-
11,525
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.03060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active22 Ohms±5%1WMetal FilmAutomotive AEC-Q200, Flame Retardant Coating, Fusible, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
1,169
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02772
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±1%0.4WMetal FilmAutomotive AEC-Q200±50ppm/°C-55°C ~ 155°CAxial-0.063" Dia x 0.142" L (1.60mm x 3.60mm)-2-
5,704
In Stock
1 : $0.22000
Cut Tape (CT)
2,500 : $0.02833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active22 Ohms±5%1WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 200°CAxialAxial0.126" Dia x 0.354" L (3.20mm x 9.00mm)-2-
26,423
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03333
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
7,181
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.03465
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±1%0.6WMetal FilmAutomotive AEC-Q200±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
24,752
In Stock
1 : $0.45000
Cut Tape (CT)
5,000 : $0.05397
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%0.5W, 1/2WMetal FilmFlame Proof, Fusible, Safety±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
16,519
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.05509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active22 Ohms±5%2WMetal FilmAutomotive AEC-Q200, Flame Retardant Coating, Fusible, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.154" Dia x 0.394" L (3.90mm x 10.00mm)-2-
155,731
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.05230
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%2WMetal FilmFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 235°CAxialAxial0.138" Dia x 0.354" L (3.50mm x 9.00mm)-2-
23,647
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.05303
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%1WMetal Oxide FilmFlame Proof, Pulse Withstanding, Safety±350ppm/°C-55°C ~ 155°CAxialAxial0.138" Dia x 0.394" L (3.50mm x 10.00mm)-2-
11,354
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.05730
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%2WMetal Oxide FilmFlame Proof, Pulse Withstanding, Safety±350ppm/°C-55°C ~ 155°CAxialAxial0.197" Dia x 0.472" L (5.00mm x 12.00mm)-2-
22 Ohm Axial 5% FKN
FKN2WSJT-73-22R
RES 22 OHM 5% 2W AXIAL
YAGEO
15,223
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.06731
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%2WWirewoundFlame Proof, Fusible, Safety--40°C ~ 155°CAxialAxial0.177" Dia x 0.453" L (4.50mm x 11.50mm)-2-
5,591
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.06608
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%3WMetal Oxide FilmFlame Proof, Pulse Withstanding, Safety±350ppm/°C-55°C ~ 155°CAxialAxial0.217" Dia x 0.630" L (5.50mm x 16.00mm)-2-
4,925
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.07272
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%2WMetal FilmAutomotive AEC-Q200, Flame Retardant Coating, Fusible, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.154" Dia x 0.394" L (3.90mm x 10.00mm)-2-
Showing
1 - 25
of 1,306

22 Ohms Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).