20W Through Hole Resistors

Results: 1,312
Manufacturer
Bourns Inc.Caddock Electronics Inc.OhmiteRiedonStackpole Electronics IncTE Connectivity Passive ProductVishay DaleVishay Huntington Electric Inc.Vishay SferniceYAGEO
Series
-AP821B20Brown Devil® 200BVMCBCPCPRCPWCPWNFSHLW
Packaging
BoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Resistance
10 mOhms15 mOhms20 mOhms30 mOhms33 mOhms40 mOhms46 mOhms50 mOhms68 mOhms75 mOhms100 mOhms120 mOhms
Tolerance
±1%±2%±3%±5%±10%
Composition
-CementMetal FilmMetal Oxide FilmThick FilmThin FilmWirewound
Features
-Anti-Arc, Flame Proof, Moisture Resistant, SafetyAutomotive AEC-Q200, Current SenseAutomotive AEC-Q200, Current Sense, Pulse WithstandingCurrent SenseCurrent Sense, Flame Proof, SafetyCurrent Sense, Moisture Resistant, Non-InductiveFlame Proof, High Voltage, SafetyFlame Proof, Moisture Resistant, SafetyFlame Proof, Non-Inductive, Pulse Withstanding, SafetyFlame Proof, Non-Inductive, SafetyFlame Proof, Pulse Withstanding, SafetyFlame Proof, SafetyFlame Retardant Coating, Safety
Temperature Coefficient
-20/ +50ppm/°C-20/ +80ppm/°C0/ +200ppm/°C0/ +300ppm/°C±30ppm/°C±50ppm/°C±90ppm/°C±100ppm/°C±150ppm/°C±200ppm/°C±250ppm/°C±260ppm/°C±300ppm/°C±350ppm/°C
Operating Temperature
-65°C ~ 150°C-65°C ~ 225°C-65°C ~ 275°C-55°C ~ 155°C-55°C ~ 175°C-55°C ~ 225°C-55°C ~ 230°C-55°C ~ 250°C-55°C ~ 275°C-55°C ~ 350°C150°C-
Package / Case
AxialRadial - 4 LeadsRadialTO-126-2TO-220-2 Full PackTO-220-2 No TabTO-220-2TO-220-2, Variant
Supplier Device Package
-AxialRadial - 4 LeadsRadial LeadRadialTO-126TO-220TO-220-2
Size / Dimension
0.310" Dia x 6.050" L (7.87mm x 153.67mm)0.323" Dia x 6.051" L (8.20mm x 153.70mm)0.335" L x 0.122" W (8.50mm x 3.10mm)0.394" L x 0.181" W (10.00mm x 4.60mm)0.398" L x 0.157" W (10.10mm x 4.00mm)0.398" L x 0.177" W (10.10mm x 4.50mm)0.40" L x 0.18" W x 0.51" H (10.2mm x 4.5mm x 13.0mm)0.400" L x 0.175" W (10.16mm x 4.45mm)0.410" L x 0.125" W (10.41mm x 3.18mm)0.417" L x 0.177" W (10.60mm x 4.50mm)0.437" Dia x 2.000" L (11.11mm x 50.80mm)0.437" Dia x 2.375" L (11.11mm x 60.33mm)
Height - Seated (Max)
0.472" (12.00mm)0.531" (13.50mm)0.532" (13.50mm)0.551" (14.00mm)0.575" (14.60mm)0.590" (14.99mm)0.606" (15.40mm)0.650" (16.52mm)0.701" (17.80mm)0.725" (18.41mm)0.748" (19.00mm)0.768" (19.50mm)0.810" (20.58mm)1.811" (46.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
1,312Results
Applied FiltersRemove All

Showing
of 1,312
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
PWR220T-20 Series
PWR220T-20-3300F
RES 330 OHM 1% 20W TO220-2
Bourns Inc.
3,710
In Stock
1 : $3.68000
Tube
Tube
Active330 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-10R0F
RES 10 OHM 1% 20W TO220-2
Bourns Inc.
1,867
In Stock
1 : $3.68000
Tube
Tube
Active10 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-7R50F
RES 7.5 OHM 1% 20W TO220-2
Bourns Inc.
355
In Stock
1 : $3.68000
Tube
Tube
Active7.5 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
TO-220
RTO020F47R00JTE3
RES 47 OHM 20W 5% TO220
Vishay Sfernice
3,449
In Stock
1 : $8.70000
Tube
Tube
Active47 Ohms±5%20WThick FilmNon-Inductive±150ppm/°C-55°C ~ 155°CTO-220-2TO-2200.398" L x 0.177" W (10.10mm x 4.50mm)0.606" (15.40mm)2-
1,328
In Stock
1 : $9.29000
Tube
Tube
Active2 Ohms±1%20WThick FilmMoisture Resistant, Non-Inductive-20/ +80ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
1,125
In Stock
1 : $9.29000
Tube
Tube
Active1 Ohms±1%20WThick FilmMoisture Resistant, Non-Inductive-20/ +80ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
1,750
In Stock
1 : $10.93000
Tube
Tube
Active500 mOhms±1%20WThick FilmMoisture Resistant, Non-Inductive-20/ +80ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
1,560
In Stock
1 : $10.93000
Tube
Tube
Active200 mOhms±1%20WThick FilmMoisture Resistant, Non-Inductive0/ +200ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
354
In Stock
1 : $11.57000
Tube
Tube
Active20 mOhms±1%20WThick FilmMoisture Resistant, Non-Inductive0/ +300ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
2,498
In Stock
1 : $11.81000
Tube
Tube
Active10 Ohms±1%20WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
SQP20AJB-10R
SQP20AJB-10R
RES 10 OHM 5% 20W AXIAL
YAGEO
467
In Stock
1 : $1.26000
Bulk
Bulk
Active10 Ohms±5%20WCementFlame Proof, Pulse Withstanding, Safety--55°C ~ 155°CAxialAxial0.492" Square x 2.362" L (12.50mm x 60.00mm)-2-
YAGEOTHROUGHHOLERESISTORAXIAL
SQP20AJB-47R
RES 47 OHM 5% 20W AXIAL
YAGEO
241
In Stock
1 : $1.26000
Bulk
Bulk
Active47 Ohms±5%20WCementFlame Proof, Pulse Withstanding, Safety--55°C ~ 155°CAxialAxial0.492" Square x 2.362" L (12.50mm x 60.00mm)-2-
593
In Stock
1 : $1.76000
Bulk
Bulk
Active1 Ohms±5%20WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CRadialRadial Lead2.362" L x 0.591" W (60.00mm x 15.00mm)0.551" (14.00mm)2-
4,108
In Stock
1 : $1.83000
Box
Box
Active10 Ohms±5%20WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CAxialAxial0.551" x 0.531" Rectangular x 2.362" L (14.00mm x 13.50mm x 60.00mm)-2-
12,980
In Stock
1 : $1.87000
Bulk
Bulk
Active10 Ohms±5%20WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CRadialRadial Lead2.362" L x 0.591" W (60.00mm x 15.00mm)0.551" (14.00mm)2-
755
In Stock
1 : $1.87000
Bulk
Bulk
Active12 Ohms±5%20WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CRadialRadial Lead2.362" L x 0.591" W (60.00mm x 15.00mm)0.551" (14.00mm)2-
TWW20J7R5E
TWW20J10RE
RES 10 OHM 5% 20W RADIAL
Ohmite
4,523
In Stock
1 : $2.97000
Box
Box
Active10 Ohms±5%20WWirewoundFlame Proof, Safety±400ppm/°C-55°C ~ 275°CRadialRadial0.787" L x 0.512" W (20.00mm x 13.00mm)1.811" (46.00mm)2-
PWR220T-20 Series
PWR220T-20-5R00J
RES 5 OHM 5% 20W TO220-2
Bourns Inc.
573
In Stock
1 : $3.34000
Tube
Tube
Active5 Ohms±5%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-20R0J
RES 20 OHM 5% 20W TO220-2
Bourns Inc.
351
In Stock
1 : $3.34000
Tube
Tube
Active20 Ohms±5%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-10R0J
RES 10 OHM 5% 20W TO220-2
Bourns Inc.
347
In Stock
1 : $3.34000
Tube
Tube
Active10 Ohms±5%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-1003J
RES 100K OHM 5% 20W TO220-2
Bourns Inc.
103
In Stock
1 : $3.34000
Tube
Tube
Active100 kOhms±5%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-15R0F
RES 15 OHM 1% 20W TO220-2
Bourns Inc.
1,578
In Stock
1 : $3.68000
Tube
Tube
Active15 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-27R0F
RES 27 OHM 1% 20W TO220-2
Bourns Inc.
1,478
In Stock
1 : $3.68000
Tube
Tube
Active27 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-82R0F
RES 82 OHM 1% 20W TO220-2
Bourns Inc.
307
In Stock
1 : $3.68000
Tube
Tube
Active82 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-12R0F
RES 12 OHM 1% 20W TO220-2
Bourns Inc.
300
In Stock
1 : $3.68000
Tube
Tube
Active12 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
Showing
of 1,312

20W Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).