Showing
of 8,904
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
OX102KE
OX102KE
RES 1K OHM 10% 1W AXIAL
Ohmite
52,189
In Stock
1 : $1.14000
Bulk
Bulk
Active1 kOhms±10%1WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
OX470KE
OX470KE
RES 47 OHM 10% 1W AXIAL
Ohmite
18,498
In Stock
1 : $1.18000
Bulk
Bulk
Active47 Ohms±10%1WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
OY474KE
OY474KE
RES 470K OHM 10% 2W AXIAL
Ohmite
8,938
In Stock
1 : $1.52000
Bulk
Bulk
Active470 kOhms±10%2WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.276" Dia x 0.748" L (7.00mm x 19.00mm)-2-
OX33GKE
OX33GKE
RES 3.3 OHM 10% 1W AXIAL
Ohmite
14,844
In Stock
1 : $1.56000
Bulk
Bulk
Active3.3 Ohms±10%1WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
OX472KE
OX472KE
RES 4.7K OHM 10% 1W AXIAL
Ohmite
20,505
In Stock
1 : $1.64000
Bulk
Bulk
Active4.7 kOhms±10%1WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
OY104KE, OY104K
OY104KE
RES 100K OHM 10% 2W AXIAL
Ohmite
6,048
In Stock
1 : $1.64000
Bulk
Bulk
Active100 kOhms±10%2WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.276" Dia x 0.748" L (7.00mm x 19.00mm)-2-
OY105KE
OY105KE
RES 1M OHM 10% 2W AXIAL
Ohmite
15,496
In Stock
1 : $1.69000
Bulk
Bulk
Active1 MOhms±10%2WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.276" Dia x 0.748" L (7.00mm x 19.00mm)-2-
OY222KE, OY222K
OY222KE
RES 2.2K OHM 10% 2W AXIAL
Ohmite
5,637
In Stock
1 : $1.70000
Bulk
Bulk
Active2.2 kOhms±10%2WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.276" Dia x 0.748" L (7.00mm x 19.00mm)-2-
OY220KE, OY220K
OY220KE
RES 22 OHM 10% 2W AXIAL
Ohmite
21,289
In Stock
1 : $1.80000
Bulk
Bulk
Active22 Ohms±10%2WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.276" Dia x 0.748" L (7.00mm x 19.00mm)-2-
OX104KE
OX104KE
RES 100K OHM 10% 1W AXIAL
Ohmite
1,652
In Stock
1 : $1.82000
Bulk
Bulk
Active100 kOhms±10%1WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
OY100KE, OY100K
OY100KE
RES 10 OHM 10% 2W AXIAL
Ohmite
24,264
In Stock
1 : $1.97000
Bulk
Bulk
Active10 Ohms±10%2WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.276" Dia x 0.748" L (7.00mm x 19.00mm)-2-
OY224KE
OY224KE
RES 220K OHM 10% 2W AXIAL
Ohmite
4,995
In Stock
1 : $2.01000
Bulk
Bulk
Active220 kOhms±10%2WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.276" Dia x 0.748" L (7.00mm x 19.00mm)-2-
OY270KE, OY270K
OY270KE
RES 27 OHM 10% 2W AXIAL
Ohmite
9,272
In Stock
1 : $2.13000
Bulk
Bulk
Active27 Ohms±10%2WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.276" Dia x 0.748" L (7.00mm x 19.00mm)-2-
OY333KE, OY333K
OY333KE
RES 33K OHM 10% 2W AXIAL
Ohmite
1,997
In Stock
1 : $3.01000
Bulk
Bulk
Bulk
Active33 kOhms±10%2WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.276" Dia x 0.748" L (7.00mm x 19.00mm)-2-
OY330KE, OY330K
OY330KE
RES 33 OHM 10% 2W AXIAL
Ohmite
9,680
In Stock
1 : $3.02000
Bulk
Bulk
Active33 Ohms±10%2WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.276" Dia x 0.748" L (7.00mm x 19.00mm)-2-
AY Series
AY100KE
RES 10 OHM 10% 4.5W RADIAL
Ohmite
5,036
In Stock
1 : $14.32000
Bulk
Bulk
Active10 Ohms±10%4.5WCeramicFlame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety--55°C ~ 150°CRadialRadial Lead0.984" L x 0.827" W (25.00mm x 21.00mm)1.102" (28.00mm)2-
AY Series
AY22GKE
RES 2.2 OHM 10% 4.5W RADIAL
Ohmite
3,639
In Stock
1 : $14.32000
Bulk
Bulk
Active2.2 Ohms±10%4.5WCeramicFlame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety--55°C ~ 150°CRadialRadial Lead0.984" L x 0.827" W (25.00mm x 21.00mm)1.102" (28.00mm)2-
AY Series
AY470KE
RES 47 OHM 10% 4.5W RADIAL
Ohmite
1,462
In Stock
1 : $14.80000
Bulk
Bulk
Active47 Ohms±10%4.5WCeramicFlame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety--55°C ~ 150°CRadialRadial Lead0.984" L x 0.827" W (25.00mm x 21.00mm)1.102" (28.00mm)2-
AX Series
AX10GKE
RES 1 OHM 10% 3.5W RADIAL
Ohmite
509
In Stock
1 : $15.23000
Bulk
Bulk
Active1 Ohms±10%3.5WCeramicFlame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety--55°C ~ 150°CRadial-0.591" L x 0.827" W (15.00mm x 21.00mm)1.102" (28.00mm)2-
AZ101KE
AZ101KE
RES 100 OHM 10% 5.5W RADIAL
Ohmite
2,150
In Stock
1 : $17.52000
Bulk
Bulk
Active100 Ohms±10%5.5WCeramicFlame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety--55°C ~ 150°CRadial-1.181" L x 1.024" W (30.00mm x 26.00mm)1.024" (26.00mm)4-
AW Series
AW220KE
RES 22 OHM 10% 2.5W RADIAL
Ohmite
465
In Stock
1 : $25.09000
Bulk
Bulk
Active22 Ohms±10%2.5WCeramicFlame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety--55°C ~ 150°CRadial-0.787" L x 0.512" W (20.00mm x 13.00mm)0.866" (22.00mm)2-
2,589
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.06010
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active20 MOhms±10%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
30,273
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.09054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active18 Ohms±10%2WMetal FilmFlame Proof, Fusible, Pulse Withstanding, Safety±250ppm/°C-55°C ~ 200°CAxialAxial0.154" Dia x 0.394" L (3.90mm x 10.00mm)-2-
22,901
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.09054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 Ohms±10%2WMetal FilmFlame Proof, Fusible, Pulse Withstanding, Safety±250ppm/°C-55°C ~ 200°CAxialAxial0.154" Dia x 0.394" L (3.90mm x 10.00mm)-2-
7,526
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.09054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active8.2 Ohms±10%2WMetal FilmFlame Proof, Fusible, Pulse Withstanding, Safety±250ppm/°C-55°C ~ 200°CAxialAxial0.154" Dia x 0.394" L (3.90mm x 10.00mm)-2-
Showing
of 8,904

±10% Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).