Showing
of 5,961
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
10,891
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.21873
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 MOhms±0.1%0.4WMetal Film-±25ppm/°C-55°C ~ 125°CAxialAxial0.098" Dia x 0.248" L (2.50mm x 6.30mm)-2-
31,795
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.02151
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active3.3 kOhms±5%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
24,542
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.02151
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 Ohms±5%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
23,192
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.02151
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 kOhms±5%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
19,235
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.02151
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 kOhms±5%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
18,076
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.02151
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±5%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
13,902
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.02151
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 kOhms±5%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
139,067
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active4.7 kOhms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
126,657
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active475 Ohms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
70,066
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
65,985
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 kOhms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
52,266
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active39.2 kOhms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
32,809
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
34,149
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 kOhms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
33,721
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 kOhms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
32,145
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active4.99 kOhms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
20,693
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active499 Ohms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
24,155
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active4.75 kOhms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
27,253
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1.5 kOhms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
17,838
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active249 Ohms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
16,333
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active2 kOhms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
23,377
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active2.21 kOhms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
19,478
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active33.2 kOhms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
14,936
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active5.1 kOhms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
17,184
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 Ohms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
Showing
of 5,961

0.4W Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).