Showing
1 - 25
of 5,081
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
LTR 18
LTR18EZPJ470
RES SMD 47 OHM 3/4W 1206 WIDE
Rohm Semiconductor
488,822
In Stock
1 : $0.17000
Cut Tape (CT)
5,000 : $0.02008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 Ohms±5%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06120612 (1632 Metric)AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
234,864
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.09141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense0/ +300ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06120612AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.031" (0.80mm)2-
FCSL110R005DER
FCSL32R020FER
RES 0.02 OHM 1% 1.5W 1206
Ohmite
177,374
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.12090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%1.5WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06123216-0.063" L x 0.126" W (1.60mm x 3.20mm)0.031" (0.80mm)2-
LTR 18
LTR18EZPFLR330
RES 0.33 OHM 1W 1206 WIDE
Rohm Semiconductor
84,079
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.15170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06120612 (1632 Metric)AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
RL1632T4F Series
RL1632T4F-0R5M-FNH
RES 500 UOHM 1% 1W WIDE 1206
Delta Electronics/Cyntec
51,202
In Stock
1 : $0.55000
Cut Tape (CT)
4,000 : $0.17530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.5 mOhms±1%1WMetal FilmCurrent Sense±300ppm/°C-55°C ~ 150°CWide 1206 (3216 Metric), 06120612-0.126" L x 0.063" W (3.20mm x 1.60mm)0.035" (0.90mm)4-
RL1632T4F Series
RL1632T4F-R001-FNH
RES 0.001 OHM 1% 1W WIDE 1206
Delta Electronics/Cyntec
25,921
In Stock
1 : $0.55000
Cut Tape (CT)
4,000 : $0.17530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%1WMetal FilmCurrent Sense±150ppm/°C-55°C ~ 150°CWide 1206 (3216 Metric), 06120612-0.126" L x 0.063" W (3.20mm x 1.60mm)0.035" (0.90mm)4-
PRL 1206 Series
PRL1632-R006-F-T1
RES 0.006 OHM 1W 1206 WIDE
Susumu
168,742
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.19686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6 mOhms±1%1WThin FilmCurrent Sense0/ +350ppm/°C-55°C ~ 125°CWide 1206 (3216 Metric), 06121206-0.063" L x 0.126" W (1.60mm x 3.20mm)0.024" (0.60mm)2-
PRL 1206 Series
PRL1632-R100-F-T1
RES 0.1 OHM 1W 1206 WIDE
Susumu
146,558
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.19686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%1WThin FilmCurrent Sense±50ppm/°C-55°C ~ 125°CWide 1206 (3216 Metric), 06121206-0.063" L x 0.126" W (1.60mm x 3.20mm)0.024" (0.60mm)2-
PRL 1206 Series
PRL1632-R007-F-T1
RES 0.007 OHM 1W 1206 WIDE
Susumu
14,371
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.19686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 mOhms±1%1WThin FilmCurrent Sense0/ +350ppm/°C-55°C ~ 125°CWide 1206 (3216 Metric), 06121206-0.063" L x 0.126" W (1.60mm x 3.20mm)0.024" (0.60mm)2-
PRL 1206 Series
PRL1632-R016-F-T1
RES 0.016 OHM 1W 1206 WIDE
Susumu
5,462
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.19686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 mOhms±1%1WThin FilmCurrent Sense0/ +200ppm/°C-55°C ~ 125°CWide 1206 (3216 Metric), 06121206-0.063" L x 0.126" W (1.60mm x 3.20mm)0.024" (0.60mm)2-
PRL 1206 Series
PRL1632-R008-F-T1
RES 0.008 OHM 1W 1206 WIDE
Susumu
98,840
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.19686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8 mOhms±1%1WThin FilmCurrent Sense0/ +350ppm/°C-55°C ~ 125°CWide 1206 (3216 Metric), 06121206-0.063" L x 0.126" W (1.60mm x 3.20mm)0.024" (0.60mm)2-
PRL 1206 Series
PRL1632-R005-F-T1
RES 0.005 OHM 1W 1206 WIDE
Susumu
13,800
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.19686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%1WThin FilmCurrent Sense0/ +350ppm/°C-55°C ~ 125°CWide 1206 (3216 Metric), 06121206-0.063" L x 0.126" W (1.60mm x 3.20mm)0.024" (0.60mm)2-
Wide 1206 (3216 Metric), 0612
PRG3216P-1000-B-T5
RES SMD 100 OHM 1W 1206 WIDE
Susumu
77,119
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.23205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%1WThin Film-±25ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06121206-0.063" L x 0.126" W (1.60mm x 3.20mm)0.022" (0.55mm)2-
Wide 1206 (3216 Metric), 0612
PRG3216P-1001-B-T5
RES SMD 1K OHM 1W 1206 WIDE
Susumu
7,416
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.23205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.1%1WThin Film-±25ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06121206-0.063" L x 0.126" W (1.60mm x 3.20mm)0.022" (0.55mm)2-
KRL Series 4 Terminal
KRL3216T4A-M-R005-F-T1
RES 0.005 OHM 1W 1206 WIDE
Susumu
100,643
In Stock
1 : $0.95000
Cut Tape (CT)
1,000 : $0.36269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%1WMetal FoilAutomotive AEC-Q200, Current Sense±35ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06121206AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.028" (0.70mm)4-
KRL Series 4 Terminal
KRL3216T4A-M-R022-F-T1
RES 0.022 OHM 1W 1206 WIDE
Susumu
34,640
In Stock
1 : $0.95000
Cut Tape (CT)
1,000 : $0.36269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 mOhms±1%1WMetal FoilAutomotive AEC-Q200, Current Sense±35ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06121206AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.028" (0.70mm)4-
KRL Series 4 Terminal
KRL3216T4A-M-R003-F-T1
RES 0.003 OHM 1W 1206 WIDE
Susumu
16,217
In Stock
1 : $0.95000
Cut Tape (CT)
1,000 : $0.36269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 mOhms±1%1WMetal FoilAutomotive AEC-Q200, Current Sense±75ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06121206AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.028" (0.70mm)4-
KRL Series 4 Terminal
KRL3216T4A-M-R008-F-T1
RES 0.008 OHM 1W 1206 WIDE
Susumu
4,002
In Stock
1 : $0.95000
Cut Tape (CT)
1,000 : $0.36269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8 mOhms±1%1WMetal FoilAutomotive AEC-Q200, Current Sense±35ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06121206AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.028" (0.70mm)4-
LTR 18
LTR18EZPJ301
RES SMD 300 OHM 3/4W 1206 WIDE
Rohm Semiconductor
566,369
In Stock
1 : $0.17000
Cut Tape (CT)
5,000 : $0.02008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 Ohms±5%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06120612 (1632 Metric)AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPJ101
RES SMD 100 OHM 3/4W 1206 WIDE
Rohm Semiconductor
553,494
In Stock
1 : $0.17000
Cut Tape (CT)
5,000 : $0.02008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06120612 (1632 Metric)AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPJ102
RES SMD 1K OHM 3/4W 1206 WIDE
Rohm Semiconductor
104,586
In Stock
1 : $0.17000
Cut Tape (CT)
5,000 : $0.02008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06120612 (1632 Metric)AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF2R20
RES SMD 2.2 OHM 3/4W 1206 WIDE
Rohm Semiconductor
470,403
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.02626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06120612 (1632 Metric)AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF60R4
RES SMD 60.4 OHM 3/4W 1206 WIDE
Rohm Semiconductor
379,176
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.02626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active60.4 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06120612 (1632 Metric)AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF1500
RES SMD 150 OHM 3/4W 1206 WIDE
Rohm Semiconductor
275,839
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.02626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06120612 (1632 Metric)AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF1000
RES SMD 100 OHM 3/4W 1206 WIDE
Rohm Semiconductor
169,969
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.02626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06120612 (1632 Metric)AEC-Q2000.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
Showing
1 - 25
of 5,081

Wide 1206 (3216 Metric), 0612 Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.