Showing
1 - 25
of 10,872
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
2,143
In Stock
1 : $6.49000
Cut Tape (CT)
500 : $3.43022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.1%0.1W, 1/10WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.01mm x 1.24mm)0.025" (0.64mm)2-
20,292
In Stock
1 : $6.91000
Cut Tape (CT)
1,000 : $3.59812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)--0.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
710
In Stock
1 : $6.42000
Cut Tape (CT)
100 : $4.28240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±0.25%0.1W, 1/10WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.01mm x 1.24mm)0.025" (0.64mm)2-
1,247
In Stock
1 : $6.92000
Cut Tape (CT)
200 : $4.61620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.1W, 1/10WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.01mm x 1.24mm)0.025" (0.64mm)2-
4,024
In Stock
1 : $7.22000
Cut Tape (CT)
100 : $4.81570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active350 Ohms±0.02%0.1W, 1/10WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.01mm x 1.24mm)0.025" (0.64mm)2-
3,499
In Stock
1 : $7.22000
Cut Tape (CT)
100 : $4.81570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 Ohms±0.02%0.1W, 1/10WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.01mm x 1.24mm)0.025" (0.64mm)2-
19,265
In Stock
1 : $7.85000
Cut Tape (CT)
100 : $5.23580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 Ohms±0.01%0.1W, 1/10WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.01mm x 1.24mm)0.025" (0.64mm)2-
2,665
In Stock
1 : $7.85000
Cut Tape (CT)
200 : $5.23585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.01%0.1W, 1/10WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.01mm x 1.24mm)0.025" (0.64mm)2-
1,319
In Stock
1 : $8.53000
Cut Tape (CT)
200 : $5.68830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 kOhms±0.01%0.1W, 1/10WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.01mm x 1.24mm)0.025" (0.64mm)2-
941
In Stock
1 : $8.53000
Cut Tape (CT)
100 : $5.68830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.5 kOhms±0.01%0.1W, 1/10WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.01mm x 1.24mm)0.025" (0.64mm)2-
4,134
In Stock
1 : $10.71000
Cut Tape (CT)
500 : $6.02668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 kOhms±0.01%0.25W, 1/4WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
674
In Stock
1 : $10.50000
Cut Tape (CT)
100 : $6.99730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.02%0.25W, 1/4WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
1,997
In Stock
1 : $11.40000
Cut Tape (CT)
200 : $7.38335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 kOhms±0.01%0.25W, 1/4WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
1,843
In Stock
1 : $11.40000
Cut Tape (CT)
200 : $7.38335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.01%0.25W, 1/4WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
1,567
In Stock
1 : $11.60000
Cut Tape (CT)
200 : $7.51290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.5W, 1/2WMetal FoilCurrent Sense, Moisture Resistant, Non-Inductive±2ppm/°C-55°C ~ 150°CWide 2516 (6440 Metric), 1625SMD-0.160" L x 0.250" W (4.06mm x 6.35mm)0.040" (1.02mm)4-
3,437
In Stock
1 : $13.62000
Cut Tape (CT)
100 : $8.82260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.01%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
1,632
In Stock
1 : $13.69000
Cut Tape (CT)
200 : $8.86580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±0.1%0.25W, 1/4WMetal FoilMoisture Resistant, Non-Inductive, Pulse Withstanding±0.2ppm/°C-55°C ~ 175°C2512 J-LeadSMD-0.236" L x 0.126" W (5.99mm x 3.20mm)0.110" (2.79mm)2-
5,076
In Stock
1 : $13.95000
Cut Tape (CT)
200 : $9.03850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active350 Ohms±0.01%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805-0.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
6,424
In Stock
1 : $13.95000
Cut Tape (CT)
100 : $9.03850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.01%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805-0.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
8,438
In Stock
1 : $14.69000
Cut Tape (CT)
100 : $9.51340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.01%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
1,673
In Stock
1 : $15.04000
Cut Tape (CT)
200 : $9.74370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 kOhms±0.01%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805-0.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
605
In Stock
1 : $9.87000
Tray
Tray
Active20 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)--0.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
974
In Stock
1 : $15.33000
Cut Tape (CT)
100 : $9.93080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.01%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805-0.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
4,188
In Stock
1 : $14.31000
Cut Tape (CT)
50 : $10.08180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)--0.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
2,897
In Stock
1 : $16.00000
Cut Tape (CT)
200 : $10.36260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±0.1%0.5W, 1/2WMetal FoilCurrent Sense, Moisture Resistant, Non-Inductive±2ppm/°C-55°C ~ 150°CWide 2516 (6440 Metric), 1625SMD-0.160" L x 0.250" W (4.06mm x 6.35mm)0.040" (1.02mm)4-
Showing
1 - 25
of 10,872

Vishay Foil Resistors (Division of Vishay Precision Group) Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.