Vishay Dale Thin Film Chip Resistor - Surface Mount

Results: 68,295
Series
*FCFCHPMMilitary, MIL-PRF-55342, RM0402Military, MIL-PRF-55342, RM0502Military, MIL-PRF-55342, RM0505Military, MIL-PRF-55342, RM0603Military, MIL-PRF-55342, RM0705Military, MIL-PRF-55342, RM1005Military, MIL-PRF-55342, RM1010Military, MIL-PRF-55342, RM1206
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Resistance
1 Ohms1.5 Ohms1.64 Ohms2 Ohms2.05 Ohms2.49 Ohms2.8 Ohms2.87 Ohms3 Ohms3.01 Ohms3.09 Ohms4.7 Ohms
Tolerance
±0.01%±0.02%±0.05%±0.1%±0.5%±1%±2%±5%±10%
Power (Watts)
0.05W, 1/20W0.1W, 1/10W0.125W, 1/8W0.15W0.2W, 1/5W0.225W0.25W, 1/4W0.375W, 3/8W0.4W, 2/5W0.5W, 1/2W0.63W, 5/8W0.8W1W2W
Composition
Thick FilmThin Film
Features
Anti-Corrosive, Flame Proof, Moisture Resistant, SafetyAnti-Sulfur, Automotive AEC-Q200, High Power, Moisture ResistantAnti-Sulfur, Automotive AEC-Q200, Moisture ResistantAnti-Sulfur, Moisture ResistantAnti-Sulfur, Moisture Resistant, Non-InductiveAnti-Sulfur, Moisture Resistant, Non-Inductive, Non-MagneticFlame Proof, Moisture Resistant, Non-Magnetic, SafetyFlame Proof, Moisture Resistant, SafetyFlame Retardant Coating, RF, High Frequency, SafetyMilitaryMilitary, Non-InductiveRF, High Frequency
Temperature Coefficient
±2ppm/°C±5ppm/°C±10ppm/°C±25ppm/°C±50ppm/°C±100ppm/°C±200ppm/°C±300ppm/°C
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 215°C-55°C ~ 250°C
Package / Case
0402 (1005 Metric)0502 (1406 Metric)0505 (1313 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)2010 (5025 Metric)2512 (6432 Metric)Nonstandard
Supplier Device Package
0402050205050603070508051005101012061505201022082512
Ratings
-AEC-Q200
Size / Dimension
0.040" L x 0.025" W (1.02mm x 0.64mm)0.041" L x 0.022" W (1.05mm x 0.55mm)0.042" L x 0.022" W (1.07mm x 0.56mm)0.055" L x 0.025" W (1.40mm x 0.64mm)0.055" L x 0.050" W (1.40mm x 1.27mm)0.064" L x 0.032" W (1.63mm x 0.81mm)0.080" L x 0.050" W (2.03mm x 1.27mm)0.105" L x 0.050" W (2.67mm x 1.27mm)0.105" L x 0.100" W (2.67mm x 2.54mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.155" L x 0.050" W (3.94mm x 1.27mm)0.209" L x 0.098" W (5.31mm x 2.49mm)0.230" L x 0.075" W (5.84mm x 1.90mm)0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max)
0.015" (0.37mm)0.015" (0.38mm)0.018" (0.46mm)0.020" (0.50mm)0.020" (0.51mm)0.033" (0.84mm)
Failure Rate
-M (1%)P (0.1%)R (0.01%)S (0.001%)
Stocking Options
Environmental Options
Media
Marketplace Product
68,295Results
Applied FiltersRemove All

Showing
of 68,295
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
PAT Series
PAT0603E4000BST1
RES SMD 400 OHM 0.1% 0.15W 0603
Vishay Dale Thin Film
89,956
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.31104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active400 Ohms±0.1%0.15WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.064" L x 0.032" W (1.63mm x 0.81mm)0.018" (0.46mm)2-
PAT Series
PAT0603E4002BST1
RES SMD 40K OHM 0.1% 0.15W 0603
Vishay Dale Thin Film
61,662
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.31104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active40 kOhms±0.1%0.15WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.064" L x 0.032" W (1.63mm x 0.81mm)0.018" (0.46mm)2-
PAT Series
PAT1206E2003BST1
RES SMD 200K OHM 0.1% 0.4W 1206
Vishay Dale Thin Film
10,067
In Stock
1 : $1.12000
Cut Tape (CT)
1,000 : $0.37584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 kOhms±0.1%0.4W, 2/5WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.018" (0.46mm)2-
PAT Series
PAT1206E10R0BST1
RES SMD 10 OHM 0.1% 0.4W 1206
Vishay Dale Thin Film
9,662
In Stock
1 : $1.12000
Cut Tape (CT)
1,000 : $0.37584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±0.1%0.4W, 2/5WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.018" (0.46mm)2-
PCAN Series
PCAN0603E1000BST5
RES SMD 100 OHM 0.1% 1/2W 0603
Vishay Dale Thin Film
28,499
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.38942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%0.5W, 1/2WThin FilmFlame Proof, Moisture Resistant, Safety±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.064" L x 0.032" W (1.63mm x 0.81mm)0.018" (0.46mm)2-
PNM 0402
PNM0402E5001BST1
RES SMD 5K OHM 0.1% 1/20W 0402
Vishay Dale Thin Film
46,495
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.40176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 kOhms±0.1%0.05W, 1/20WThin FilmAnti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.042" L x 0.022" W (1.07mm x 0.56mm)0.033" (0.84mm)2-
PNM 0402
PNM0402E1002BST1
RES SMD 10K OHM 0.1% 1/20W 0402
Vishay Dale Thin Film
2,431
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.40176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.1%0.05W, 1/20WThin FilmAnti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.042" L x 0.022" W (1.07mm x 0.56mm)0.033" (0.84mm)2-
PNM 0402
PNM0402E5000BST1
RES SMD 500 OHM 0.1% 1/20W 0402
Vishay Dale Thin Film
85,870
In Stock
1 : $1.21000
Cut Tape (CT)
1,000 : $0.40338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 Ohms±0.1%0.05W, 1/20WThin FilmAnti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.042" L x 0.022" W (1.07mm x 0.56mm)0.033" (0.84mm)2-
PATT Series
PATT0603E1001BGT1
RES SMD 1K OHM 0.1% 0.15W 0603
Vishay Dale Thin Film
2,569
In Stock
1 : $1.50000
Cut Tape (CT)
1,000 : $0.53136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.1%0.15WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 250°C0603 (1608 Metric)0603AEC-Q2000.064" L x 0.032" W (1.63mm x 0.81mm)0.018" (0.46mm)2-
PATT Series
PATT0603E1002BGT1
RES SMD 10K OHM 0.1% 0.15W 0603
Vishay Dale Thin Film
888
In Stock
1 : $1.50000
Cut Tape (CT)
1,000 : $0.53136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.1%0.15WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 250°C0603 (1608 Metric)0603AEC-Q2000.064" L x 0.032" W (1.63mm x 0.81mm)0.018" (0.46mm)2-
PATT Series
PATT1206E50R0BGT1
RES SMD 50 OHM 0.1% 0.4W 1206
Vishay Dale Thin Film
1,979
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.60802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 Ohms±0.1%0.4W, 2/5WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 250°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.018" (0.46mm)2-
FCHP0402
FCHP0402E50R0BTT1
FCHP0402 25PPM 50 OHM 0.1% TOPSI
Vishay Dale Thin Film
1,930
In Stock
1 : $2.37000
Cut Tape (CT)
1,000 : $0.97200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active50 Ohms±0.1%1WThin FilmFlame Retardant Coating, RF, High Frequency, Safety±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
FCHP0402
FCHP0402E1000BST1
FCHP0402 25PPM 100 OHM 0.1% LEAD
Vishay Dale Thin Film
781
In Stock
1 : $2.37000
Cut Tape (CT)
1,000 : $0.93750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 Ohms±0.1%1WThin FilmFlame Retardant Coating, RF, High Frequency, Safety±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
PNM-PTN Series
PNM1206E5001BST5
RES SMD 5K OHM 0.1% 0.4W 1206
Vishay Dale Thin Film
3,293
In Stock
1 : $2.72000
Cut Tape (CT)
500 : $1.11456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 kOhms±0.1%0.4W, 2/5WThin FilmAnti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.126" L x 0.063" W (3.20mm x 1.60mm)0.033" (0.84mm)2-
PCAN Series
PCAN0603E10R0BST5
RES SMD 10 OHM 0.1% 1/2W 0603
Vishay Dale Thin Film
10,103
In Stock
1 : $2.85000
Cut Tape (CT)
500 : $1.12500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±0.1%0.5W, 1/2WThin FilmFlame Proof, Moisture Resistant, Safety±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.064" L x 0.032" W (1.63mm x 0.81mm)0.018" (0.46mm)2-
PCAN Series
PCAN0603E49R9BST5
RES SMD 49.9 OHM 0.1% 1/2W 0603
Vishay Dale Thin Film
6,847
In Stock
1 : $2.85000
Cut Tape (CT)
500 : $1.12500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active49.9 Ohms±0.1%0.5W, 1/2WThin FilmFlame Proof, Moisture Resistant, Safety±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.064" L x 0.032" W (1.63mm x 0.81mm)0.018" (0.46mm)2-
0603-FC-Series-(Top-Termination)
FC0603E1000BTBST1
RES SMD 100 OHM 0.1% 1/8W 0603
Vishay Dale Thin Film
3,733
In Stock
1 : $2.85000
Cut Tape (CT)
1,000 : $1.12500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%0.125W, 1/8WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.064" L x 0.032" W (1.63mm x 0.81mm)0.033" (0.84mm)2-
PCAN Series
PCAN0603E2501BST5
RES SMD 2.5K OHM 0.1% 1/2W 0603
Vishay Dale Thin Film
1,673
In Stock
1 : $2.85000
Cut Tape (CT)
500 : $1.12500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.5 kOhms±0.1%0.5W, 1/2WThin FilmFlame Proof, Moisture Resistant, Safety±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.064" L x 0.032" W (1.63mm x 0.81mm)0.018" (0.46mm)2-
PNM-PTN Series
PNM0603E5001BST5
RES SMD 5K OHM 0.1% 0.15W 0603
Vishay Dale Thin Film
20,999
In Stock
1 : $2.99000
Cut Tape (CT)
500 : $1.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 kOhms±0.1%0.15WThin FilmAnti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.064" L x 0.032" W (1.63mm x 0.81mm)0.020" (0.51mm)2-
PNM-PTN Series
PNM0603E2502BST5
RES SMD 25K OHM 0.1% 0.15W 0603
Vishay Dale Thin Film
8,516
In Stock
1 : $2.99000
Cut Tape (CT)
500 : $1.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 kOhms±0.1%0.15WThin FilmAnti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.064" L x 0.032" W (1.63mm x 0.81mm)0.020" (0.51mm)2-
PNM-PTN Series
PNM0603E5002BST5
RES SMD 50K OHM 0.1% 0.15W 0603
Vishay Dale Thin Film
7,380
In Stock
1 : $2.99000
Cut Tape (CT)
500 : $1.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 kOhms±0.1%0.15WThin FilmAnti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.064" L x 0.032" W (1.63mm x 0.81mm)0.020" (0.51mm)2-
PCAN Series
PCAN0805E1000BST5
RES SMD 100 OHM 0.1% 1W 0805
Vishay Dale Thin Film
12,954
In Stock
1 : $3.01000
Cut Tape (CT)
500 : $1.18750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%1WThin FilmFlame Proof, Moisture Resistant, Safety±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.080" L x 0.050" W (2.03mm x 1.27mm)0.018" (0.46mm)2-
PCAN Series
PCAN0805E49R9BST5
RES SMD 49.9 OHM 0.1% 1W 0805
Vishay Dale Thin Film
3,680
In Stock
1 : $3.01000
Cut Tape (CT)
500 : $1.18750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active49.9 Ohms±0.1%1WThin FilmFlame Proof, Moisture Resistant, Safety±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.080" L x 0.050" W (2.03mm x 1.27mm)0.018" (0.46mm)2-
PCAN Series
PCAN0805E1001BST5
RES SMD 1K OHM 0.1% 1W 0805
Vishay Dale Thin Film
514
In Stock
1 : $3.01000
Cut Tape (CT)
500 : $1.23120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.1%1WThin FilmFlame Proof, Moisture Resistant, Safety±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.080" L x 0.050" W (2.03mm x 1.27mm)0.018" (0.46mm)2-
495
In Stock
1 : $3.01000
Cut Tape (CT)
500 : $1.18750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 Ohms±1%1WThin FilmFlame Proof, Moisture Resistant, Safety±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.080" L x 0.050" W (2.03mm x 1.27mm)0.018" (0.46mm)2-
Showing
of 68,295

Vishay Dale Thin Film Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.