Showing
of 1,127
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CSRL-Series
CSRL3-0R001F8
RES 0.001 OHM 1% 3W 2512
Riedon
127,438
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.12953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%3WMetal ElementCurrent Sense, Non-Inductive±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512-0.250" L x 0.125" W (6.35mm x 3.18mm)0.033" (0.85mm)2-
CSRL-Series
CSRL3-0R01F8
RES 0.01 OHM 1% 3W 2512
Riedon
78,402
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.12953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%3WMetal ElementCurrent Sense, Non-Inductive±75ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.035" (0.90mm)2-
CSRL-Series
CSRL3-0R2F8
RES 0.2 OHM 1% 3W 2512
Riedon
14,897
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.12953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%3WMetal ElementCurrent Sense, Non-Inductive±75ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.035" (0.90mm)2-
S-5 470 OHM 1%
S5-100RF2
RES SMD 100 OHM 1% 4W 8230
Riedon
39,410
In Stock
1 : $2.82000
Cut Tape (CT)
500 : $1.36502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%4WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±20ppm/°C-55°C ~ 275°C8230 J-Lead--0.819" L x 0.296" W (20.80mm x 7.50mm)0.319" (8.10mm)2-
ASC-Series-0402
ASC0402-10KF1
RES 10 KOHM 1% 1/16W 0402
Riedon
95,810
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.063W, 1/16WThick FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
PCR
PCR0805-4K7J1
RES SMD 4.7K OHM 5% 1/4W 0805
Riedon
22,958
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.04266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±5%0.25W, 1/4WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
CSRL-Series
CSRL1-0R015F8
RES 0.015 OHM 1% 1W 1206
Riedon
43,634
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.08999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 mOhms±1%1WMetal ElementCurrent Sense, Non-Inductive±100ppm/°C-55°C ~ 170°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.028" (0.70mm)2-
CSRL-Series
CSRL1-0R004F8
RES 0.004 OHM 1% 1W 1206
Riedon
11,332
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.08999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 mOhms±1%1WMetal ElementCurrent Sense, Non-Inductive--55°C ~ 170°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.028" (0.70mm)2-
CSRL-Series
CSRL1-0R01F2
RES 0.01 OHM 1% 1W 1206
Riedon
15,683
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.08999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%1WMetal ElementCurrent Sense, Non-Inductive--55°C ~ 170°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.028" (0.70mm)2-
CSRL-Series
CSRL1-0R005F8
RES 0.005 OHM 1% 1W 1206
Riedon
10,299
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.08999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%1WMetal ElementCurrent Sense, Non-Inductive--55°C ~ 170°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.028" (0.70mm)2-
CSRL-Series
CSRL3-0R005F8
RES 0.005 OHM 1% 3W 2512
Riedon
18,670
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.12953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%3WMetal ElementCurrent Sense, Non-Inductive±75ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.035" (0.90mm)2-
CSRL-Series
CSRL3-0R02F1
RES 0.02 OHM 1% 3W 2512
Riedon
15,651
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.12953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%3WMetal ElementCurrent Sense, Non-Inductive--55°C ~ 170°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.035" (0.90mm)2-
CSRL-Series
CSRL3-0R1F2
RES 0.1 OHM 1% 3W 2512
Riedon
14,086
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.12953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%3WMetal ElementCurrent Sense, Non-Inductive--55°C ~ 170°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.035" (0.90mm)2-
CSRL-Series
CSRL3-0R02F8
RES 0.02 OHM 1% 3W 2512
Riedon
8,484
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.12953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%3WMetal ElementCurrent Sense, Non-Inductive±75ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.035" (0.90mm)2-
CSRL-Series
CSRL3-0R1F8
RES 0.1 OHM 1% 3W 2512
Riedon
11,479
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.12953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%3WMetal ElementCurrent Sense, Non-Inductive±75ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.035" (0.90mm)2-
696~DPakTO263~~2
PFS35-500RF1
RES SMD 500OHM 1% 35W TO263 DPAK
Riedon
530
In Stock
1 : $4.99000
Cut Tape (CT)
500 : $2.63862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 Ohms±1%35WThin FilmCurrent Sense, Pulse Withstanding±50ppm/°C-55°C ~ 155°CNon-Standard D-PAKD-Pak in TO-263 Housing-0.406" L x 0.398" W (10.30mm x 10.10mm)0.185" (4.70mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
NPS2T-25RF1
RES SMD 25 OHM 1% 25W TO126
Riedon
3,003
In Stock
1 : $13.95000
Cut Tape (CT)
500 : $5.72670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 Ohms±1%25WThick FilmCurrent Sense, Moisture Resistant±100ppm/°C-40°C ~ 175°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-126 (D-Pak Style)-0.325" L x 0.320" W (8.26mm x 8.13mm)0.161" (4.10mm)2-
ASC-Series-0402
ASC0402-100KF1
RES 100 KOHM 1% 1/16W 0402
Riedon
54,720
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.063W, 1/16WThick FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
ASC-Series-0402
ASC0402-2KF1
RES 2 KOHM 1% 1/16W 0402
Riedon
22,981
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 kOhms±1%0.063W, 1/16WThick FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
ASC-Series-0603
ASC0603-100KF1
RES 100 KOHM 1% 1/10W 0603
Riedon
8,837
In Stock
1 : $0.17000
Cut Tape (CT)
5,000 : $0.02388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.1W, 1/10WThick FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
1206 (3216 Metric)
PCR1206-10KJ1
RES SMD 10K OHM 5% 1/3W 1206
Riedon
53,432
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.04266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.333W, 1/3WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.061" W (3.10mm x 1.55mm)0.026" (0.65mm)2-
PCR
PCR0805-1RJ1
RES SMD 1 OHM 5% 1/4W 0805
Riedon
20,236
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.04266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±5%0.25W, 1/4WThick FilmPulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
1206 (3216 Metric)
PCR1206-1RJ1
RES SMD 1 OHM 5% 1/3W 1206
Riedon
10,559
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.04266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±5%0.333W, 1/3WThick FilmPulse Withstanding±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.061" W (3.10mm x 1.55mm)0.026" (0.65mm)2-
PCR
PCR0805-47KJ1
RES SMD 47K OHM 5% 1/4W 0805
Riedon
5,537
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.04266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 kOhms±5%0.25W, 1/4WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
ASC-Series-1206
ASC1206-10KF1
RES 10 KOHM 1% 1/4W 1206
Riedon
10,497
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.04266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.122" L x 0.061" W (3.10mm x 1.55mm)0.026" (0.65mm)2-
Showing
of 1,127

Riedon Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.