Showing
1 - 25
of 9,442
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
MMF Series 10
MMF25SFRE10R
RES SMD 10 OHM 1% 1/4W MELF
YAGEO
38,533
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.02668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.25W, 1/4WMetal Film-±50ppm/°C-55°C ~ 155°CMELF, 0204MELF-0.055" Dia x 0.138" L (1.40mm x 3.50mm)-2-
MMF Series 100
MMF25SFRE100R
RES SMD 100 OHM 1% 1/4W MELF
YAGEO
32,511
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.02668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.25W, 1/4WMetal Film-±50ppm/°C-55°C ~ 155°CMELF, 0204MELF-0.055" Dia x 0.138" L (1.40mm x 3.50mm)-2-
MMF Series 1k
MMF25SFRE1K
RES SMD 1K OHM 1% 1/4W MELF
YAGEO
26,351
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.02668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.25W, 1/4WMetal Film-±50ppm/°C-55°C ~ 155°CMELF, 0204MELF-0.055" Dia x 0.138" L (1.40mm x 3.50mm)-2-
8,530
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
8,275
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 Ohms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
4,905
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
4,311
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 Ohms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
2,832
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
2,525
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
12,756
In Stock
1 : $0.55000
Cut Tape (CT)
1,500 : $0.11029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
7,875
In Stock
1 : $0.55000
Cut Tape (CT)
1,500 : $0.11029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 Ohms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
5,575
In Stock
1 : $0.55000
Cut Tape (CT)
1,500 : $0.11029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 Ohms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
MMF Series 4-75
MMF25SFRE4R75
RES SMD 4.75 OHM 1% 1/4W MELF
YAGEO
13,608
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.03835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.75 Ohms±1%0.25W, 1/4WMetal Film-±50ppm/°C-55°C ~ 155°CMELF, 0204MELF-0.055" Dia x 0.138" L (1.40mm x 3.50mm)-2-
57,124
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 kOhms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
11,900
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 Ohms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
10,490
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 kOhms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
6,828
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 Ohms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
7,201
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 kOhms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
5,823
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
5,727
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active75 kOhms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
4,328
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 kOhms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
4,471
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
4,497
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 kOhms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
4,385
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active51 Ohms±1%0.4W, 2/5WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 125°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
4,450
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 Ohms±1%1WThin FilmAnti-Sulfur, Automotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°CMELF, 0207MELFAEC-Q2000.087" Dia x 0.228" L (2.20mm x 5.80mm)-2-
Showing
1 - 25
of 9,442

MELF Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.