87.6 Ohms Chip Resistor - Surface Mount

Results: 192
Manufacturer
KOA Speer Electronics, Inc.Vishay DaleVishay Dale Thin FilmVPG Foil Resistors
Series
PATPHPPTNRN73RN73HRN73RTNPWTNPW e3VSM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Tolerance
±0.05%±0.1%±0.25%±0.5%±1%
Power (Watts)
0.063W, 1/16W0.1W, 1/10W0.125W, 1/8W0.15W0.2W, 1/5W0.25W, 1/4W0.26W0.375W, 3/8W0.4W, 2/5W0.63W, 5/8W
Composition
Metal FilmMetal FoilThin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture ResistantAnti-Sulfur, Moisture Resistant, Non-InductiveAutomotive AEC-Q200, Moisture ResistantFlame Proof, Moisture Resistant, SafetyMilitaryMoisture ResistantMoisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C±10ppm/°C±25ppm/°C±50ppm/°C±100ppm/°C
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)
Supplier Device Package
04024020603080512061210
Ratings
-AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.033" W (1.60mm x 0.85mm)0.064" L x 0.032" W (1.63mm x 0.81mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.080" L x 0.050" W (2.03mm x 1.27mm)0.126" L x 0.062" W (3.20mm x 1.57mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.016" (0.40mm)0.018" (0.46mm)0.020" (0.51mm)0.022" (0.55mm)0.024" (0.60mm)0.025" (0.64mm)0.028" (0.70mm)0.033" (0.84mm)
Stocking Options
Environmental Options
Media
Marketplace Product
192Results
Applied FiltersRemove All

Showing
of 192
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0
In Stock
Check Lead Time
1,000 : $0.04770
Cut Tape (CT)
5,000 : $0.03535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
10,000 : $0.04875
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete87.6 Ohms±0.5%0.063W, 1/16WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
10,000 : $0.04875
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete87.6 Ohms±1%0.063W, 1/16WThin FilmMoisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
10,000 : $0.04875
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete87.6 Ohms±0.5%0.063W, 1/16WThin FilmMoisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
10,000 : $0.04875
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete87.6 Ohms±1%0.063W, 1/16WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
Check Lead Time
1,000 : $0.05764
Cut Tape (CT)
5,000 : $0.04271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
Check Lead Time
1,000 : $0.05850
Cut Tape (CT)
10,000 : $0.04018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±0.5%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
10,000 : $0.05314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±0.1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07360
Cut Tape (CT)
10,000 : $0.05054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±0.5%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07360
Cut Tape (CT)
10,000 : $0.05054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07360
Cut Tape (CT)
10,000 : $0.05054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07360
Cut Tape (CT)
5,000 : $0.05439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07360
Cut Tape (CT)
5,000 : $0.05439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active87.6 Ohms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
Showing
of 192

87.6 Ohms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.