Showing
1 - 25
of 1,147
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0402-(1005-Metric)
RC0402FR-07825RL
RES 825 OHM 1% 1/16W 0402
YAGEO
827,033
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.063W, 1/16WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0603-(1608-Metric)
RC0603FR-07825RL
RES 825 OHM 1% 1/10W 0603
YAGEO
420,575
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.1W, 1/10WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0805-(2012-Metric)
RC0805FR-07825RL
RES 825 OHM 1% 1/8W 0805
YAGEO
638,395
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.125W, 1/8WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0603
RC1206FR-07825RL
RES 825 OHM 1% 1/4W 1206
YAGEO
210,536
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.25W, 1/4WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
28,200
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.5W, 1/2WThin FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.059" W (3.10mm x 1.50mm)0.025" (0.65mm)2-
0805 PKG Chip Resistor
1-2176092-0
RES SMD 825 OHM 0.1% 1/4W 0805
TE Connectivity Passive Product
3,872
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.15938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±0.1%0.25W, 1/4WThin Film-±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
108,470
In Stock
80,000
Factory
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.063W, 1/16WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
110,597
In Stock
110,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
139,567
In Stock
165,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
75,048
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
92,754
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0201
RC0201FR-07825RL
RES 825 OHM 1% 1/20W 0201
YAGEO
82,441
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.05W, 1/20WThick FilmMoisture Resistant±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
54,209
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
35,651
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
RT Series Chip Resistor
RT0402DRE07825RL
RES SMD 825 OHM 0.5% 1/16W 0402
YAGEO
25,800
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.01927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±0.5%0.063W, 1/16WThin Film-±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
RT Series Chip Resistor
RT0603DRD07825RL
RES SMD 825 OHM 0.5% 1/10W 0603
YAGEO
7,973
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±0.5%0.1W, 1/10WThin Film-±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
96,402
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs825 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RT Series Chip Resistor
RT0805DRD07825RL
RES SMD 825 OHM 0.5% 1/8W 0805
YAGEO
10,000
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±0.5%0.125W, 1/8WThin Film-±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
ERJ-0805 Pkg
ERJ-PB6D8250V
RES SMD 825 OHM 0.5% 1/4W 0805
Panasonic Electronic Components
13,076
In Stock
1 : $0.28000
Cut Tape (CT)
5,000 : $0.03180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±0.5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
14,734
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.03333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.4W, 2/5WThin FilmAnti-Sulfur, Automotive AEC-Q200±50ppm/°C-55°C ~ 155°CMELF, 02040204AEC-Q2000.055" Dia x 0.142" L (1.40mm x 3.60mm)-2-
RT Series Chip Resistor
RT0603BRD07825RL
RES SMD 825 OHM 0.1% 1/10W 0603
YAGEO
11,189
In Stock
1 : $0.34000
Cut Tape (CT)
5,000 : $0.03930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±0.1%0.1W, 1/10WThin Film-±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
7,730
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.09144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±0.1%0.1W, 1/10WThin Film-±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
TNPW e3 Series
TNPW0402825RBEED
RES 825 OHM 0.1% 1/16W 0402
Vishay Dale
19,890
In Stock
1 : $0.59000
Cut Tape (CT)
10,000 : $0.10710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±0.1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
3,000
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.15938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±0.1%0.167W, 1/6WThin Film-±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
13,117
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.26068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±0.1%0.15WThin FilmAnti-Sulfur, Automotive AEC-Q200±10ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.024" (0.60mm)2-
Showing
1 - 25
of 1,147

825 Ohms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.