Showing
1 - 25
of 1,666
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0603 Pkg
ERA-3AEB561V
RES SMD 560 OHM 0.1% 1/10W 0603
Panasonic Electronic Components
5,000
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
185,721
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.063W, 1/16WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
190,038
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0201
RC0201FR-07560RL
RES 560 OHM 1% 1/20W 0201
YAGEO
262,707
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.05W, 1/20WThick FilmMoisture Resistant±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
49,761
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.125W, 1/8WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
318,671
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.05W, 1/20WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201AEC-Q2000.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
RT Series Chip Resistor
RT0603FRE07560RL
RES SMD 560 OHM 1% 1/10W 0603
YAGEO
21,985
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.1W, 1/10WThin Film-±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
RT Series Chip Resistor
RT0402FRE07560RL
RES SMD 560 OHM 1% 1/16W 0402
YAGEO
25,151
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.063W, 1/16WThin Film-±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
62,279
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.122" L x 0.061" W (3.10mm x 1.55mm)0.026" (0.65mm)2-
29,087
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.01254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.1W, 1/10WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
RR0510P 0402 Series
RR0510P-561-D
RES SMD 560 OHM 0.5% 1/16W 0402
Susumu
47,105
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.01409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±0.5%0.063W, 1/16WThin Film-±25ppm/°C-55°C ~ 125°C0402 (1005 Metric)--0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
ESR01
ESR10EZPJ561
RES SMD 560 OHM 5% 0.4W 0805
Rohm Semiconductor
38,251
In Stock
1 : $0.14000
Cut Tape (CT)
5,000 : $0.01622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
33,044
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.01679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.25W, 1/4WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ESR01
ESR03EZPF5600
RES SMD 560 OHM 1% 1/4W 0603
Rohm Semiconductor
68,026
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.01749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
89,145
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.02891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.5W, 1/2WThick Film-±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.061" W (3.10mm x 1.55mm)0.026" (0.65mm)2-
15,720
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.03539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.5W, 1/2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.061" W (3.10mm x 1.55mm)0.026" (0.65mm)2-
RT Series Chip Resistor
RT0402BRD07560RL
RES SMD 560 OHM 0.1% 1/16W 0402
YAGEO
17,427
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.04275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±0.1%0.063W, 1/16WThin Film-±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
RT Series Chip Resistor
RT0805BRD07560RL
RES SMD 560 OHM 0.1% 1/8W 0805
YAGEO
8,747
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.04490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±0.1%0.125W, 1/8WThin Film-±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
CRCW-2512-(6432metric)
CRCW2512560RJNEG
RES SMD 560 OHM 5% 1W 2512
Vishay Dale
121,932
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.05082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.124" W (6.30mm x 3.15mm)0.028" (0.70mm)2-
14,158
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.06156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±5%1WThick Film-±200ppm/°C-55°C ~ 125°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
88,817
In Stock
1 : $0.64000
Cut Tape (CT)
4,000 : $0.10698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512-0.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
2,042
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.12904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs560 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
23,180
In Stock
1 : $0.57000
Cut Tape (CT)
2,000 : $0.17920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±5%2WMetal FilmFlame Retardant Coating, Safety±100ppm/°C-55°C ~ 200°C2616 (6740 Metric), J-LeadSMD-0.264" L x 0.157" W (6.70mm x 4.00mm)0.152" (3.85mm)2-
10,473
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.18532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%2WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)-AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.026" (0.65mm)2-
9,946
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.20908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±5%3WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)-AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.047" (1.20mm)2-
Showing
1 - 25
of 1,666

560 Ohms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.