Showing
1 - 25
of 176
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RT Series Chip Resistor
RT0805DRD0755K6L
RES SMD 55.6K OHM 0.5% 1/8W 0805
YAGEO
0
In Stock
5,000 : $0.02718
Tape & Reel (TR)
Tape & Reel (TR)
Active55.6 kOhms±0.5%0.125W, 1/8WThin Film-±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.04536
Cut Tape (CT)
5,000 : $0.03780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05534
Cut Tape (CT)
10,000 : $0.04427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.5%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
HVCBXXXXXXXXXXXX
RNCF0603BTE55K6
RES 55.6K OHM 0.1% 1/6W 0603
Stackpole Electronics Inc
0
In Stock
5,000 : $0.04489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.1%0.167W, 1/6WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05481
Cut Tape (CT)
5,000 : $0.04568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
10,000 : $0.05569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.5%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
10,000 : $0.05569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
10,000 : $0.05569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
10,000 : $0.05683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
5,000 : $0.05835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
5,000 : $0.05835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
5,000 : $0.05835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
5,000 : $0.05835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
5,000 : $0.05835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.07896
Cut Tape (CT)
5,000 : $0.06662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
5,000 : $0.08043
Tape & Reel (TR)
Tape & Reel (TR)
Active55.6 kOhms±0.1%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
RN73R-0603(1608)
RN73R1JTTD5562C25
RES 55.6K OHM 0.25% 1/10W 0603
KOA Speer Electronics, Inc.
0
In Stock
1,000 : $0.09576
Cut Tape (CT)
5,000 : $0.08080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.25%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
RN73R-0603(1608)
RN73R1JTTD5562C50
RES 55.6K OHM 0.25% 1/10W 0603
KOA Speer Electronics, Inc.
0
In Stock
1,000 : $0.09576
Cut Tape (CT)
5,000 : $0.08080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.25%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.09576
Cut Tape (CT)
5,000 : $0.08080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active55.6 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
Showing
1 - 25
of 176

55.6 kOhms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.