Showing
1 - 25
of 445
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0402-(1005-Metric)
RC0402JR-075M6L
RES 5.6M OHM 5% 1/16W 0402
YAGEO
149,177
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±5%0.063W, 1/16WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0805-(2012-Metric)
RC0805FR-075M6L
RES 5.6M OHM 1% 1/8W 0805
YAGEO
32,284
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±1%0.125W, 1/8WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0603
RC1206FR-075M6L
RES 5.6M OHM 1% 1/4W 1206
YAGEO
54,211
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±1%0.25W, 1/4WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
0603-(1608-Metric)
RC0603JR-075M6L
RES 5.6M OHM 5% 1/10W 0603
YAGEO
130,895
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±5%0.1W, 1/10WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603
RMCF0603FT5M60
RES 5.6M OHM 1% 1/10W 0603
Stackpole Electronics Inc
97,150
In Stock
90,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
191,580
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Moisture Resistant±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
ERJ-0201 Pkg
ERJ-1GNJ565C
RES SMD 5.6M OHM 5% 1/20W 0201
Panasonic Electronic Components
39,794
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±5%0.05W, 1/20WThick FilmAutomotive AEC-Q200-400/ +150ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201AEC-Q2000.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-P Series
ERJ-3GEYJ565V
RES SMD 5.6M OHM 5% 1/10W 0603
Panasonic Electronic Components
51,921
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
29,290
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
3,000
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.03333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±1%0.4W, 2/5WThin FilmAnti-Sulfur, Automotive AEC-Q200±50ppm/°C-55°C ~ 155°CMELF, 02040204AEC-Q2000.055" Dia x 0.142" L (1.40mm x 3.60mm)-2-
574 series
KTR25JZPF5604
RES SMD 5.6M OHM 1% 1/3W 1210
Rohm Semiconductor
8,000
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.06489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, High Voltage±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.098" W (3.20mm x 2.50mm)0.026" (0.65mm)2-
3,980
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.16807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±5%2WThick Film-±100ppm/°C-55°C ~ 155°C2010 (5025 Metric)2010-0.197" L x 0.098" W (5.00mm x 2.50mm)0.047" (1.20mm)2-
3522, CGS
35225M6JT
RES SMD 5.6M OHM 5% 3W 2512
TE Connectivity Passive Product
4,902
In Stock
1 : $0.63000
Cut Tape (CT)
2,000 : $0.19935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±5%3WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)-AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.047" (1.20mm)2-
7,996
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.21001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±5%1WMetal FilmAnti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety±200ppm/°C-65°C ~ 200°C2616 (6740 Metric), J-LeadSMD-0.264" L x 0.157" W (6.70mm x 4.00mm)0.152" (3.85mm)2-
5,925
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.24245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±5%2WMetal FilmAnti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety±200ppm/°C-65°C ~ 200°C4122 (10555 Metric), J-LeadSMD-0.413" L x 0.217" W (10.50mm x 5.50mm)0.209" (5.30mm)2-
3,980
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.27248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±1%2WThick Film-±100ppm/°C-55°C ~ 155°C2010 (5025 Metric)2010-0.197" L x 0.098" W (5.00mm x 2.50mm)0.047" (1.20mm)2-
4,000
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.33230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±5%4WThick Film-±100ppm/°C-55°C ~ 155°CNonstandard2816-0.280" L x 0.165" W (7.10mm x 4.20mm)0.047" (1.20mm)2-
3,997
In Stock
1 : $1.20000
Cut Tape (CT)
500 : $0.54738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±5%3WMetal FilmAnti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety±200ppm/°C-65°C ~ 200°C5329 (13573 Metric), J-LeadSMD-0.531" L x 0.287" W (13.50mm x 7.30mm)0.280" (7.10mm)2-
2,000
In Stock
1 : $2.19000
Cut Tape (CT)
1,000 : $0.91857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±1%5WThick Film-±100ppm/°C-55°C ~ 155°CNonstandard--0.433" L x 0.197" W (11.00mm x 5.00mm)0.047" (1.20mm)2-
2,000
In Stock
1 : $2.94000
Cut Tape (CT)
1,000 : $1.23456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±1%6WThick Film-±100ppm/°C-55°C ~ 155°CNonstandard--0.457" L x 0.270" W (11.60mm x 6.85mm)0.047" (1.20mm)2-
CR0603 (1608 Metric)
CR0603-JW-565ELF
RES SMD 5.6M OHM 5% 1/10W 0603
Bourns Inc.
18,517
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 MOhms±5%0.1W, 1/10WThick FilmMoisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
69,119
In Stock
1 : $0.14000
Cut Tape (CT)
5,000 : $0.01614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs5.6 MOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
11,420
In Stock
1 : $0.51000
Cut Tape (CT)
5,000 : $0.06055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs5.6 MOhms±5%0.75W, 3/4WThick FilmAutomotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C2010 (5025 Metric)2010AEC-Q2000.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
ERJ-0201 Pkg
ERJ-1GEJ565C
RES SMD 5.6M OHM 5% 1/20W 0201
Panasonic Electronic Components
56,329
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete5.6 MOhms±5%0.05W, 1/20WThick Film--400/ +150ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
MCR Series
MCR006YRTJ565
RES SMD 5.6M OHM 5% 1/20W 0201
Rohm Semiconductor
20,615
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key5.6 MOhms±5%0.05W, 1/20WThick Film-±250ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
Showing
1 - 25
of 445

5.6 MOhms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.