5.42 kOhms Chip Resistor - Surface Mount

Results: 265
Manufacturer
KOA Speer Electronics, Inc.Stackpole Electronics IncVishay DaleVishay Dale Thin FilmVishay SferniceVPG Foil ResistorsYAGEO
Series
Military, MIL-PRF-55342, RM0603Military, MIL-PRF-55342, RM0705Military, MIL-PRF-55342, RM1005Military, MIL-PRF-55342, RM1206Military, MIL-PRF-55342, RM1505PPATPHPPLTPLTTPTNRN73RN73HRN73R
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Product Status
ActiveObsolete
Tolerance
±0.01%±0.02%±0.05%±0.1%±0.25%±0.5%±1%
Power (Watts)
0.063W, 1/16W0.1W, 1/10W0.125W, 1/8W0.13W0.15W0.2W, 1/5W0.21W0.25W, 1/4W0.26W0.333W, 1/3W0.375W, 3/8W0.4W, 2/5W0.52W0.63W, 5/8W
Composition
Metal FilmMetal FoilThin Film
Features
-Anti-Corrosive, Flame Proof, Moisture Resistant, SafetyAnti-Sulfur, Automotive AEC-Q200, Moisture ResistantAnti-Sulfur, Moisture ResistantAnti-Sulfur, Moisture Resistant, Non-InductiveAutomotive AEC-Q200Automotive AEC-Q200, Moisture ResistantFlame Proof, Moisture Resistant, SafetyMilitaryMilitary, Non-InductiveMoisture ResistantMoisture Resistant, Non-InductiveNon-Inductive
Temperature Coefficient
±0.2ppm/°C±2ppm/°C±5ppm/°C±10ppm/°C±25ppm/°C±50ppm/°C±100ppm/°C
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C-55°C ~ 215°C
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)Nonstandard
Supplier Device Package
04020603070508051005120612101505
Ratings
-AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.061" L x 0.033" W (1.55mm x 0.85mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.064" L x 0.032" W (1.63mm x 0.81mm)0.075" L x 0.050" W (1.91mm x 1.27mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.080" L x 0.050" W (2.03mm x 1.27mm)0.105" L x 0.050" W (2.67mm x 1.27mm)0.120" L x 0.061" W (3.05mm x 1.55mm)0.126" L x 0.062" W (3.20mm x 1.57mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.096" W (3.20mm x 2.45mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.155" L x 0.050" W (3.94mm x 1.27mm)
Height - Seated (Max)
0.016" (0.40mm)0.018" (0.46mm)0.020" (0.51mm)0.022" (0.55mm)0.024" (0.60mm)0.025" (0.63mm)0.025" (0.64mm)0.026" (0.65mm)0.028" (0.70mm)0.030" (0.75mm)0.033" (0.84mm)
Failure Rate
-R (0.01%)
Stocking Options
Environmental Options
Media
Marketplace Product
265Results
Applied FiltersRemove All

Showing
of 265
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
12,503
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.05314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±0.1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
13,045
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.09331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±0.1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
10,000
In Stock
1,000 : $0.08675
Cut Tape (CT)
10,000 : $0.06350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±1%0.063W, 1/16WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
4,000
In Stock
1,000 : $0.04461
Cut Tape (CT)
5,000 : $0.03535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
5,000
In Stock
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
5,000
In Stock
5,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
2,000
In Stock
1,000 : $0.16906
Cut Tape (CT)
5,000 : $0.16070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±1%0.125W, 1/8WMetal FilmAutomotive AEC-Q200, Moisture Resistant±10ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
1206 Pkg
RNCF1206DTE5K42
RES SMD 5.42K OHM 0.5% 1/3W 1206
Stackpole Electronics Inc
0
In Stock
Check Lead Time
5,000 : $0.03682
Tape & Reel (TR)
Tape & Reel (TR)
Active5.42 kOhms±0.5%0.333W, 1/3WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
RT Series Chip Resistor
RT0805BRD075K42L
RES SMD 5.42K OHM 0.1% 1/8W 0805
YAGEO
0
In Stock
Check Lead Time
5,000 : $0.04185
Tape & Reel (TR)
Tape & Reel (TR)
Active5.42 kOhms±0.1%0.125W, 1/8WThin Film-±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0402(1005);0.4H
RN731ETTP5421D25
RES 5.42K OHM 0.5% 1/16W 0402
KOA Speer Electronics, Inc.
0
In Stock
10,000 : $0.04875
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete5.42 kOhms±0.5%0.063W, 1/16WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0805-RMCF Pkg
RNCF0805BTE5K42
RES SMD 5.42K OHM 0.1% 1/4W 0805
Stackpole Electronics Inc
0
In Stock
Check Lead Time
5,000 : $0.05216
Tape & Reel (TR)
Tape & Reel (TR)
Active5.42 kOhms±0.1%0.25W, 1/4WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0
In Stock
Check Lead Time
1,000 : $0.05764
Cut Tape (CT)
5,000 : $0.04271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
Check Lead Time
1,000 : $0.05850
Cut Tape (CT)
10,000 : $0.04018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±0.5%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07360
Cut Tape (CT)
10,000 : $0.05054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.42 kOhms±0.5%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
Showing
of 265

5.42 kOhms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.