Showing
of 718
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CSS2H-2512
CSS2H-2512K-3L00F
RES 0.003 OHM 1% 4W 2512
Bourns Inc.
4,736
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.34795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.120" W (6.35mm x 3.05mm)0.020" (0.51mm)2-
21,674
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.40299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandard2725AEC-Q2000.268" L x 0.254" W (6.81mm x 6.45mm)0.053" (1.34mm)2-
43,813
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.41642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±15ppm/°C-55°C ~ 225°CWide 2827 (7067 Metric), 27282728AEC-Q2000.264" L x 0.283" W (6.71mm x 7.19mm)0.049" (1.24mm)2-
21,418
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.41642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±15ppm/°C-55°C ~ 225°CWide 2827 (7067 Metric), 27282728AEC-Q2000.264" L x 0.283" W (6.71mm x 7.19mm)0.049" (1.24mm)2-
19,531
In Stock
1 : $1.17000
Cut Tape (CT)
1,000 : $0.44329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.5 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandard2725AEC-Q2000.268" L x 0.254" W (6.81mm x 6.45mm)0.053" (1.34mm)2-
26,763
In Stock
1 : $1.20000
Cut Tape (CT)
2,000 : $0.44532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%4WThick Film-±200ppm/°C-55°C ~ 155°CNonstandard2816-0.280" L x 0.165" W (7.10mm x 4.20mm)0.047" (1.20mm)2-
9,899
In Stock
25,000
Factory
1 : $1.24000
Cut Tape (CT)
1,000 : $0.47016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.25 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandard2725AEC-Q2000.268" L x 0.254" W (6.81mm x 6.45mm)0.053" (1.34mm)2-
S-5 470 OHM 1%
S5-100RF2
RES SMD 100 OHM 1% 4W 8230
Riedon
39,410
In Stock
1 : $2.82000
Cut Tape (CT)
500 : $1.36502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%4WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±20ppm/°C-55°C ~ 275°C8230 J-Lead--0.819" L x 0.296" W (20.80mm x 7.50mm)0.319" (8.10mm)2-
4,308
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.33513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%4WThick Film-±100ppm/°C-55°C ~ 155°CNonstandard2816-0.280" L x 0.165" W (7.10mm x 4.20mm)0.047" (1.20mm)2-
17,951
In Stock
10,000
Factory
1 : $1.06000
Cut Tape (CT)
1,000 : $0.40299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandard2725AEC-Q2000.268" L x 0.254" W (6.81mm x 6.45mm)0.053" (1.34mm)2-
5,279
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.40299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandard2725AEC-Q2000.268" L x 0.254" W (6.81mm x 6.45mm)0.053" (1.34mm)2-
18,221
In Stock
14,000
Factory
1 : $1.10000
Cut Tape (CT)
1,000 : $0.41642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±25ppm/°C-55°C ~ 225°CWide 2827 (7067 Metric), 27282728AEC-Q2000.264" L x 0.283" W (6.71mm x 7.19mm)0.049" (1.24mm)2-
CSSH - Wide 2827 (7067 Metric), 2728
CSSH2728FT20L0
RES 0.02 OHM 1% 4W 2827 WIDE
Stackpole Electronics Inc
11,722
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.41642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±15ppm/°C-55°C ~ 225°CWide 2827 (7067 Metric), 27282728AEC-Q2000.264" L x 0.283" W (6.71mm x 7.19mm)0.055" (1.39mm)2-
12,746
In Stock
1 : $1.20000
Cut Tape (CT)
2,000 : $0.44532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 Ohms±1%4WThick Film-±100ppm/°C-55°C ~ 155°CNonstandard2816-0.280" L x 0.165" W (7.10mm x 4.20mm)0.047" (1.20mm)2-
PU Series
PU2512FKM130R004L
RES 0.004 OHM 1% 4W 2512
YAGEO
11,091
In Stock
1 : $1.30000
Cut Tape (CT)
4,000 : $0.48460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-65°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.125" W (6.35mm x 3.18mm)0.038" (0.96mm)2-
9,179
In Stock
1 : $1.53000
Cut Tape (CT)
2,000 : $0.56896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 Ohms±1%4WThick Film-±200ppm/°C-55°C ~ 155°CNonstandard2816-0.280" L x 0.165" W (7.10mm x 4.20mm)0.047" (1.20mm)2-
6,186
In Stock
1 : $1.56000
Cut Tape (CT)
2,000 : $0.57763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.9 Ohms±1%4WThick Film-±200ppm/°C-55°C ~ 155°CNonstandard2816-0.280" L x 0.165" W (7.10mm x 4.20mm)0.047" (1.20mm)2-
CSS4J-4026
CSS4J-4026R-1L00F
RES 0.001 OHM 1% 4W 4026
Bourns Inc.
13,774
In Stock
1 : $1.57000
Cut Tape (CT)
1,500 : $0.65650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%4WMetal ElementCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°CNonstandard4026-0.397" L x 0.260" W (10.06mm x 6.60mm)0.119" (3.01mm)4-
FCSL90R005FER
FCSL90R005FER
RES 0.005 OHM 4W 3518 WIDE
Ohmite
2,189
In Stock
1 : $1.61000
Cut Tape (CT)
1,000 : $0.67465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%4WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 3518 (9045 Metric), 18359045-0.177" L x 0.350" W (4.50mm x 8.90mm)0.028" (0.70mm)2-
FCSL90R002GER
FCSL90R002GER
RES 0.002 OHM 4W 3518 WIDE
Ohmite
5,058
In Stock
1 : $1.61000
Cut Tape (CT)
1,000 : $0.67522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±2%4WMetal FoilCurrent Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°CWide 3518 (9045 Metric), 18359045-0.177" L x 0.350" W (4.50mm x 8.90mm)0.028" (0.70mm)2-
VMS-R005-1
VMS-R010-1.0-U
RES 0.01 OHM 1% 4W 2512
Isabellenhuette USA
13,248
In Stock
1 : $1.72000
Cut Tape (CT)
9,000 : $0.69993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%4WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding20ppm/°C-65°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.120" W (6.35mm x 3.05mm)0.022" (0.55mm)2-
VMS-R005-1
VMS-R005-1.0-U
RES 0.005 OHM 1% 4W 2512
Isabellenhuette USA
25,246
In Stock
1 : $1.72000
Cut Tape (CT)
9,000 : $0.69993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%4WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding20ppm/°C-65°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.120" W (6.35mm x 3.05mm)0.022" (0.55mm)2-
CSS4J-4026
CSS4J-4026K-2L00F
RES 0.002 OHM 1% 4W 4026
Bourns Inc.
5,107
In Stock
1 : $1.77000
Cut Tape (CT)
1,500 : $0.74185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%4WMetal ElementCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°CNonstandard4026-0.397" L x 0.260" W (10.06mm x 6.60mm)0.128" (3.24mm)4-
MFG_BVX-X-RXXXX-X.X
BVR-M-R001-1.0
RES 0.001 OHM 1% 4W 4026
Isabellenhuette USA
3,363
In Stock
1 : $3.03000
Cut Tape (CT)
1,400 : $1.37789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%4W-Automotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-65°C ~ 170°CNonstandard4026AEC-Q2000.398" L x 0.260" W (10.10mm x 6.60mm)0.116" (2.95mm)4-
5,171
In Stock
1 : $0.88000
Cut Tape (CT)
2,000 : $0.32858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 Ohms±5%4WThick Film-±100ppm/°C-55°C ~ 155°CNonstandard2816-0.280" L x 0.165" W (7.10mm x 4.20mm)0.047" (1.20mm)2-
Showing
of 718

4W Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.