Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0
In Stock
2,500 : $6.86250
Tray
Tray
Active415 Ohms±0.1%0.1W, 1/10WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0603 (1608 Metric)0603-0.063" L x 0.032" W (1.60mm x 0.81mm)0.025" (0.64mm)2-
Thin Film Resistor
P0402Y4150BNT
P 0402 Y 4150 B N TR
Vishay Sfernice
0
In Stock
100 : $7.00000
Tape & Reel (TR)
Tape & Reel (TR)
Active415 Ohms±0.1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding±10ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.024" W (1.00mm x 0.60mm)0.025" (0.63mm)2-
Showing
1 - 2
of 2

415 Ohms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.