Showing
1 - 25
of 124
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
3,000
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.04536
Cut Tape (CT)
5,000 : $0.03780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
RT Series Chip Resistor
RT0805BRD07397KL
RES 397K OHM 0.1% 1/8W 0805
YAGEO
0
In Stock
5,000 : $0.04490
Tape & Reel (TR)
Tape & Reel (TR)
Active397 kOhms±0.1%0.125W, 1/8WThin Film-±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.05481
Cut Tape (CT)
5,000 : $0.04568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
5,000 : $0.05835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
5,000 : $0.05835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
5,000 : $0.05835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
5,000 : $0.05835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
5,000 : $0.05835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.07896
Cut Tape (CT)
5,000 : $0.06662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±1%0.125W, 1/8WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.07896
Cut Tape (CT)
5,000 : $0.06662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±1%0.125W, 1/8WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.07896
Cut Tape (CT)
5,000 : $0.06662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±0.5%0.125W, 1/8WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.07896
Cut Tape (CT)
5,000 : $0.06662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±0.5%0.125W, 1/8WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.07896
Cut Tape (CT)
5,000 : $0.06662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active397 kOhms±0.5%0.125W, 1/8WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
Showing
1 - 25
of 124

397 kOhms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.