Showing
of 772
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
PWR2615
PWR2615W10R0JE
RES SMD 10 OHM 5% 1W 2615
Bourns Inc.
8,571
In Stock
1 : $1.63000
Cut Tape (CT)
2,000 : $0.60398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±5%1WWirewoundCurrent Sense, Moisture Resistant, Pulse Withstanding±50ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-47RF2
RES SMD 47 OHM 1% 1W 2615
Riedon
6,805
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 Ohms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±20ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
PWR2615
PWR2615W2R00FE
RES 2 OHM 1% 1W 2615
Bourns Inc.
2,714
In Stock
1 : $1.70000
Cut Tape (CT)
2,000 : $0.63024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Ohms±1%1WWirewoundCurrent Sense, Moisture Resistant, Pulse Withstanding±50ppm/°C-55°C ~ 275°C2615 J-Lead2615-0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
1,470
In Stock
1 : $1.37000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete82 mOhms±5%1WWirewoundMoisture Resistant, Pulse Withstanding±75ppm/°C-55°C ~ 275°C2615 J-Lead2615-0.280" L x 0.150" W (7.10mm x 3.80mm)0.155" (3.94mm)2-
S-2 220 OHM 1%
S2-100RF1
RES SMD 100 OHM 1% 1W 2615
Riedon
2,338
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±20ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-0R05F1
RES 0.05 OHM 1% 1W 2615
Riedon
1,617
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety--55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-220RF1
RES SMD 220 OHM 1% 1W 2615
Riedon
1,190
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 Ohms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±20ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-1RF1
RES SMD 1 OHM 1% 1W 2615
Riedon
918
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±50ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-0R2F2
RES 0.2 OHM 1% 1W 2615
Riedon
723
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety--55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-68RF1
RES SMD 68 OHM 1% 1W 2615
Riedon
776
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 Ohms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±20ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-0R1F1
RES 0.1 OHM 1% 1W 2615
Riedon
794
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety--55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-0R01F1
RES 0.01 OHM 1% 1W 2615
Riedon
600
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety--55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-0R015F2
RES 0.015 OHM 1% 1W 2615
Riedon
600
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 mOhms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety--55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-0R02F2
RES 0.02 OHM 1% 1W 2615
Riedon
600
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety--55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-0R03F3
RES 0.03 OHM 1% 1W 2615
Riedon
600
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 mOhms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety--55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-0R5F1
RES 0.5 OHM 1% 1W 2615
Riedon
600
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 mOhms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety--55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-22RF2
RES SMD 22 OHM 1% 1W 2615
Riedon
600
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±20ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-3KF1
RES SMD 3K OHM 1% 1W 2615
Riedon
600
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 kOhms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±20ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
PWR2615
PWR2615W10R0F
RES SMD 10 OHM 1% 1W 2615
Bourns Inc.
500
In Stock
1 : $1.70000
Bulk
Bulk
Active10 Ohms±1%1WWirewoundCurrent Sense, Moisture Resistant, Pulse Withstanding±50ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-2K2F1
RES SMD 2.2K OHM 1% 1W 2615
Riedon
775
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 kOhms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±20ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-10RF2
RES SMD 10 OHM 1% 1W 2615
Riedon
182
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±50ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-15RF1
RES SMD 15 OHM 1% 1W 2615
Riedon
3
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 Ohms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±20ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-470RF1
RES SMD 470 OHM 1% 1W 2615
Riedon
51
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 Ohms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±20ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
S-2 220 OHM 1%
S2-680RF1
RES SMD 680 OHM 1% 1W 2615
Riedon
2
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.89992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 Ohms±1%1WWirewoundCurrent Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety±20ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
PWR2615
PWR2615WR010F
RES 0.01 OHM 1% 1W 2615
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.63000
Bulk
Bulk
Active10 mOhms±1%1WWirewoundCurrent Sense, Moisture Resistant, Pulse Withstanding±150ppm/°C-55°C ~ 275°C2615 J-Lead--0.260" L x 0.154" W (6.60mm x 3.90mm)0.142" (3.60mm)2-
Showing
of 772

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.