Showing
1 - 25
of 1,030
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0402-(1005-Metric)
RC0402FR-07232RL
RES 232 OHM 1% 1/16W 0402
YAGEO
221,927
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±1%0.063W, 1/16WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0603-(1608-Metric)
RC0603FR-07232RL
RES 232 OHM 1% 1/10W 0603
YAGEO
203,440
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±1%0.1W, 1/10WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603
RC1206FR-07232RL
RES 232 OHM 1% 1/4W 1206
YAGEO
233,810
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±1%0.25W, 1/4WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
0603 Pkg
ERA-3AEB2320V
RES SMD 232 OHM 0.1% 1/10W 0603
Panasonic Electronic Components
13,132
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
415,623
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±1%0.063W, 1/16WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
117,492
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
62,250
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
5,155
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.04106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
ERJ-0805 Pkg
ERJ-PB6B2320V
RES SMD 232 OHM 0.1% 1/4W 0805
Panasonic Electronic Components
9,265
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.04612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±0.1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
7,543
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.09144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±0.1%0.1W, 1/10WThin Film-±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
30,000
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.29619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±0.1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200±10ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
9,039
In Stock
1 : $0.93000
Cut Tape (CT)
5,000 : $0.33840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±0.1%0.4W, 2/5WThin FilmAnti-Sulfur, Automotive AEC-Q200±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.122" L x 0.063" W (3.10mm x 1.60mm)0.030" (0.75mm)2-
0805 Case Chip Resistor
RN73C2A232RBTDF
RES SMD 232 OHM 0.1% 1/10W 0805
TE Connectivity Passive Product
2,921
In Stock
1 : $1.09000
Cut Tape (CT)
1,000 : $0.41448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±0.1%0.1W, 1/10WThin Film-±10ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
146,931
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs232 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
13,069
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.02596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.102" W (3.20mm x 2.60mm)0.028" (0.70mm)2-
10,889
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.05185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs232 Ohms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
8,726
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.26068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±0.1%0.2W, 1/5WThin FilmAnti-Sulfur, Automotive AEC-Q200±10ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
9,579
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.26068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±0.1%0.15WThin FilmAnti-Sulfur, Automotive AEC-Q200±10ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.024" (0.60mm)2-
5,000
In Stock
1 : $1.07000
Cut Tape (CT)
5,000 : $0.38817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active232 Ohms±0.1%0.5W, 1/2WThin Film-25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.061" L x 0.031" W (1.55mm x 0.80mm)0.023" (0.58mm)2-
18,990
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
30,254
In Stock
1 : $0.10000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete232 Ohms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
21,086
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±1%0.05W, 1/20WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201AEC-Q2000.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
CRCW-0201
CRCW0201232RFNED
RES SMD 232 OHM 1% 1/20W 0201
Vishay Dale
17,485
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 155°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
15,511
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
CRCW 0603 (1608metric)
CRCW0603232RFKEA
RES SMD 232 OHM 1% 1/10W 0603
Vishay Dale
14,319
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active232 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.033" W (1.55mm x 0.85mm)0.020" (0.50mm)2-
Showing
1 - 25
of 1,030

232 Ohms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.