Showing
1 - 25
of 1,061
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0402-(1005-Metric)
RC0402FR-07178RL
RES 178 OHM 1% 1/16W 0402
YAGEO
439,615
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.063W, 1/16WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0603-(1608-Metric)
RC0603FR-07178RL
RES 178 OHM 1% 1/10W 0603
YAGEO
376,038
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.1W, 1/10WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0805-(2012-Metric)
RC0805FR-07178RL
RES 178 OHM 1% 1/8W 0805
YAGEO
64,677
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.125W, 1/8WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
23,395
In Stock
5,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
299,610
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
114,226
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
81,795
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
72,321
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.05W, 1/20WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201AEC-Q2000.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
112,435
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
6,161
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.04190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
6,790
In Stock
1 : $0.33000
Cut Tape (CT)
4,000 : $0.04249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%1WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
9,041
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.09144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±0.1%0.1W, 1/10WThin Film-±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
RT Series Chip Resistor
RT0603DRD07178RL
RES SMD 178 OHM 0.5% 1/10W 0603
YAGEO
6,735
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±0.5%0.1W, 1/10WThin Film-±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
22,886
In Stock
1 : $0.68000
Cut Tape (CT)
4,000 : $0.13486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs178 Ohms±1%1WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
9,567
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.26068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±0.1%0.2W, 1/5WThin FilmAnti-Sulfur, Automotive AEC-Q200±10ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
8,393
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.26068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±0.1%0.15WThin FilmAnti-Sulfur, Automotive AEC-Q200±10ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.024" (0.60mm)2-
5,000
In Stock
1 : $1.07000
Cut Tape (CT)
5,000 : $0.38817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active178 Ohms±0.1%0.5W, 1/2WThin Film-25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.061" L x 0.031" W (1.55mm x 0.80mm)0.023" (0.58mm)2-
5,000
In Stock
1 : $1.75000
Cut Tape (CT)
5,000 : $0.63591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±0.1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±5ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
CR0603 (1608 Metric)
CR0603-FX-1780ELF
RES SMD 178 OHM 1% 1/10W 0603
Bourns Inc.
23,500
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.1W, 1/10WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
52,845
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
CR0805 (2012 Metric)
CR0805-FX-1780ELF
RES SMD 178 OHM 1% 1/8W 0805
Bourns Inc.
24,900
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.125W, 1/8WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
7,000
In Stock
1,000 : $0.09912
Cut Tape (CT)
10,000 : $0.08177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±0.1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
CRCW-0402
CRCW0402178RFKED
RES SMD 178 OHM 1% 1/16W 0402
Vishay Dale
19,945
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.063W, 1/16WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
CRCW-0201
CRCW0201178RFNED
RES SMD 178 OHM 1% 1/20W 0201
Vishay Dale
11,636
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 155°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
10,645
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.01335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active178 Ohms±1%0.1W, 1/10WThick FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
Showing
1 - 25
of 1,061

178 Ohms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.