Showing
1 - 25
of 258
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
5,000
In Stock
1 : $1.75000
Cut Tape (CT)
5,000 : $0.63591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±5ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
2,600
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.05569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
TNPW e3 Series
TNPW040217K6BEED
RES 17.6K OHM 0.1% 1/16W 0402
Vishay Dale
8,896
In Stock
1 : $0.59000
Cut Tape (CT)
10,000 : $0.10710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
1206 Pkg
RNCF1206BKE17K6
RES 17.6K OHM 0.1% 1/3W 1206
Stackpole Electronics Inc
790
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.09744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.1%0.333W, 1/3WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
RT Series Chip Resistor
RT0805DRE0717K6L
RES SMD 17.6K OHM 0.5% 1/8W 0805
YAGEO
0
In Stock
5,000 : $0.01505
Tape & Reel (TR)
Tape & Reel (TR)
Active17.6 kOhms±0.5%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.04536
Cut Tape (CT)
5,000 : $0.03780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05534
Cut Tape (CT)
10,000 : $0.04427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.5%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
1,000 : $0.05481
Cut Tape (CT)
5,000 : $0.04568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
TNPW0603
TNPW060317K6DHEA
RES 17.6K OHM 0.5% 1/10W 0603
Vishay Dale
0
In Stock
5,000 : $0.05237
Tape & Reel (TR)
Tape & Reel (TR)
Active17.6 kOhms±0.5%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.033" W (1.55mm x 0.85mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
10,000 : $0.05569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
10,000 : $0.05569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.5%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
TNPW0603
TNPW060317K6DEEA
RES 17.6K OHM 0.5% 1/10W 0603
Vishay Dale
0
In Stock
5,000 : $0.05670
Tape & Reel (TR)
Tape & Reel (TR)
Active17.6 kOhms±0.5%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.033" W (1.55mm x 0.85mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
10,000 : $0.05683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.6 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
Showing
1 - 25
of 258

17.6 kOhms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.