Showing
1 - 25
of 1,022
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0402-(1005-Metric)
RC0402FR-07137RL
RES 137 OHM 1% 1/16W 0402
YAGEO
138,655
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.063W, 1/16WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0603-(1608-Metric)
RC0603FR-07137RL
RES 137 OHM 1% 1/10W 0603
YAGEO
210,635
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.1W, 1/10WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0805-(2012-Metric)
RC0805FR-07137RL
RES 137 OHM 1% 1/8W 0805
YAGEO
96,610
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.125W, 1/8WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
62,990
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
259,546
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
46,159
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.05W, 1/20WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201AEC-Q2000.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
18,905
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
0603 Pkg
ERA-3AEB1370V
RES SMD 137 OHM 0.1% 1/10W 0603
Panasonic Electronic Components
8,624
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
5,002
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.04106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
6,148
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.09144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±0.1%0.1W, 1/10WThin Film-±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
0805 PKG Chip Resistor
3-2176091-7
RES SMD 137 OHM 0.1% 1/4W 0805
TE Connectivity Passive Product
3,785
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.15938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±0.1%0.25W, 1/4WThin Film-±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
39,127
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs137 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
TNPW e3 Series
TNPW0402137RBEED
RES 137 OHM 0.1% 1/16W 0402
Vishay Dale
10,000
In Stock
1 : $0.59000
Cut Tape (CT)
10,000 : $0.10710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±0.1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
7,646
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.29619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±0.1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200±10ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
9,075
In Stock
1 : $0.93000
Cut Tape (CT)
5,000 : $0.33840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±0.1%0.4W, 2/5WThin FilmAnti-Sulfur, Automotive AEC-Q200±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.122" L x 0.063" W (3.10mm x 1.60mm)0.030" (0.75mm)2-
CR0201-20W-000T
CR0402-16W-1370FT
RES 137 OHM 1% 1/16W 0402
Venkel
100,000
Marketplace
10,000 : $0.00154
Tape & Reel (TR)
Tape & Reel (TR)
Active137 Ohms±1%0.063W, 1/16WThick Film-±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.040" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
5,000
In Stock
1 : $1.40000
Cut Tape (CT)
5,000 : $0.50872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±5ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
47,497
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
44,746
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
33,121
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete137 Ohms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
RT Series Chip Resistor
RT1206BRD07137RL
RES SMD 137 OHM 0.1% 1/4W 1206
YAGEO
5,000
In Stock
5,000 : $0.09775
Tape & Reel (TR)
Tape & Reel (TR)
Active137 Ohms±0.1%0.25W, 1/4WThin Film-±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
0201
RC0201FR-07137RL
RES 137 OHM 1% 1/20W 0201
YAGEO
20,113
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.05W, 1/20WThick FilmMoisture Resistant±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
CRCW-0201
CRCW0201137RFNED
RES SMD 137 OHM 1% 1/20W 0201
Vishay Dale
12,704
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 155°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
12,600
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.063W, 1/16WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
10,534
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
Showing
1 - 25
of 1,022

137 Ohms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.