Showing
1 - 25
of 257
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
5,000
In Stock
1,000 : $0.06888
Cut Tape (CT)
10,000 : $0.05683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±0.1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0603
RNCF0603BKE13K8
RES 13.8K OHM 0.1% 1/6W 0603
Stackpole Electronics Inc
2,700
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.06962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±0.1%0.167W, 1/6WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
RT Series Chip Resistor
RT0603DRE0713K8L
RES 13.8K OHM 0.5% 1/10W 0603
YAGEO
0
In Stock
5,000 : $0.01257
Tape & Reel (TR)
Tape & Reel (TR)
Active13.8 kOhms±0.5%0.1W, 1/10WThin Film-±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
RT Series Chip Resistor
RT0402DRE0713K8L
RES SMD 13.8KOHM 0.5% 1/16W 0402
YAGEO
0
In Stock
10,000 : $0.01927
Tape & Reel (TR)
Tape & Reel (TR)
Active13.8 kOhms±0.5%0.063W, 1/16WThin Film-±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
0
In Stock
1,000 : $0.04536
Cut Tape (CT)
5,000 : $0.03780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
RT Series Chip Resistor
RT0603BRD0713K8L
RES SMD 13.8KOHM 0.1% 1/10W 0603
YAGEO
0
In Stock
5,000 : $0.03930
Tape & Reel (TR)
Tape & Reel (TR)
Active13.8 kOhms±0.1%0.1W, 1/10WThin Film-±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
RT Series Chip Resistor
RT0402BRD0713K8L
RES SMD 13.8KOHM 0.1% 1/16W 0402
YAGEO
0
In Stock
10,000 : $0.04275
Tape & Reel (TR)
Tape & Reel (TR)
Active13.8 kOhms±0.1%0.063W, 1/16WThin Film-±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
0
In Stock
1,000 : $0.05534
Cut Tape (CT)
10,000 : $0.04427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±0.5%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
1,000 : $0.05481
Cut Tape (CT)
5,000 : $0.04568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.05712
Cut Tape (CT)
5,000 : $0.04788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
10,000 : $0.05569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
10,000 : $0.05569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±0.5%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
10,000 : $0.05569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06888
Cut Tape (CT)
5,000 : $0.05812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
1,000 : $0.06962
Cut Tape (CT)
5,000 : $0.05835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.8 kOhms±1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
Showing
1 - 25
of 257

13.8 kOhms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.