1225 Chip Resistor - Surface Mount

Results: 2,871
Manufacturer
Eaton - Electronics DivisionKOA Speer Electronics, Inc.Littelfuse Inc.OhmitePanasonic Electronic ComponentsRohm SemiconductorStackpole Electronics IncTE Connectivity Passive ProductThin Film Technology Corp.Vishay DaleWürth ElektronikYAGEO
Series
3430ACCSRD1MPAD1WELERJ-A1FCSLLTRMSMARCA-LSRCLRLW73RMCWWK73R
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
0 Ohms750 µOhms1 mOhms1.5 mOhms2 mOhms2.2 mOhms3 mOhms4 mOhms5 mOhms6 mOhms7 mOhms8 mOhms
Tolerance
±0.5%±1%±2%±5%Jumper
Power (Watts)
1.33W1.5W2W3W4W-
Composition
-Metal ElementMetal FoilThick Film
Features
Anti-Sulfur, Automotive AEC-Q200Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, SafetyAutomotive AEC-Q200Automotive AEC-Q200, Current SenseAutomotive AEC-Q200, Current Sense, Moisture ResistantAutomotive AEC-Q200, Moisture ResistantAutomotive AEC-Q200, Pulse WithstandingCurrent SenseCurrent Sense, High VoltageCurrent Sense, Moisture Resistant
Temperature Coefficient
0/ +100ppm/°C0/ +150ppm/°C0/ +200ppm/°C0/ +300ppm/°C±50ppm/°C±75ppm/°C±100ppm/°C±150ppm/°C200ppm/°C±200ppm/°C±300ppm/°C±350ppm/°C±400ppm/°C±600ppm/°C
Operating Temperature
-65°C ~ 155°C-55°C ~ 155°C-55°C ~ 170°C
Package / Case
Wide 2512 (6432 Metric), 1225 ConvexWide 2512 (6432 Metric), 1225
Ratings
-AEC-Q200
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)0.122" L x 0.252" W (3.10mm x 6.40mm)0.126" L x 0.248" W (3.20mm x 6.30mm)0.126" L x 0.252" W (3.20mm x 6.40mm)0.126" L x 0.254" W (3.20mm x 6.45mm)0.126" L x 0.256" W (3.20mm x 6.50mm)
Height - Seated (Max)
0.026" (0.65mm)0.028" (0.70mm)0.029" (0.73mm)0.030" (0.75mm)0.031" (0.80mm)0.033" (0.85mm)0.041" (1.05mm)0.043" (1.10mm)0.045" (1.15mm)0.049" (1.25mm)0.051" (1.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2,871Results
Applied FiltersRemove All

Showing
of 2,871
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RCL1225
RCL12250000Z0EG
RES SMD 0 OHM 2W 2512 WIDE
Vishay Dale
46,082
In Stock
1 : $0.56000
Cut Tape (CT)
2,000 : $0.25254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper-Thick FilmAutomotive AEC-Q200--55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
RCL1225
RCL122522R0JNEG
RES SMD 22 OHM 2W 2512 WIDE
Vishay Dale
19,950
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.20446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±5%2WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
RCL1225
RCL122510R0JNEG
RES SMD 10 OHM 2W 2512 WIDE
Vishay Dale
27,597
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.14420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±5%2WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
RCL1225
RCL122510R0FKEG
RES SMD 10 OHM 2W 2512 WIDE
Vishay Dale
20,826
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.15474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%2WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
LTR Series
LTR100JZPF1500
RES SMD 150 OHM 1% 3W 2512 WIDE
Rohm Semiconductor
62,404
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.19309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 Ohms±1%3WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.252" W (3.20mm x 6.40mm)0.026" (0.65mm)2-
LTR100JZPF1000
LTR100JZPF2200
RES SMD 220 OHM 1% 3W 2512 WIDE
Rohm Semiconductor
15,270
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.19309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 Ohms±1%3WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)2-
LTR Series
LTR100JZPF1R00
RES SMD 1 OHM 1% 3W 2512 WIDE
Rohm Semiconductor
13,515
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.19309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%3WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.252" W (3.20mm x 6.40mm)0.026" (0.65mm)2-
RCL1225
RCL122512R0FKEG
RES SMD 12 OHM 2W 2512 WIDE
Vishay Dale
117,274
In Stock
1 : $0.88000
Cut Tape (CT)
2,000 : $0.21979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 Ohms±1%2WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
RCL1225
RCL122549R9FKEG
RES SMD 49.9 OHM 2W 2512 WIDE
Vishay Dale
36,355
In Stock
1 : $0.88000
Cut Tape (CT)
2,000 : $0.21983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active49.9 Ohms±1%2WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
RCA1225-LS-e3
RCA12250000Z0EGLS
RES SMD 0 OHM 2W 2512 WIDE
Vishay Dale
7,730
In Stock
1 : $0.88000
Cut Tape (CT)
2,000 : $0.28123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper-Thick FilmAnti-Sulfur, Automotive AEC-Q200--55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
3,992
In Stock
1 : $0.94000
Cut Tape (CT)
4,000 : $0.20746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%1.5WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
RCL1225
RCL12251K00FKEG
RES SMD 1K OHM 2W 2512 WIDE
Vishay Dale
7,913
In Stock
1 : $1.02000
Cut Tape (CT)
2,000 : $0.28087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%2WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
RCL1225
RCL1225470RFKEG
RES SMD 470 OHM 2W 2512 WIDE
Vishay Dale
6,446
In Stock
1 : $1.02000
Cut Tape (CT)
2,000 : $0.28087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 Ohms±1%2WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
RCL1225
RCL122515K0FKEG
RES SMD 15K OHM 2W 2512 WIDE
Vishay Dale
3,994
In Stock
1 : $1.02000
Cut Tape (CT)
2,000 : $0.28087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 kOhms±1%2WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
RCL1225
RCL12251R00FKEG
RES SMD 1 OHM 2W 2512 WIDE
Vishay Dale
9,796
In Stock
1 : $1.27000
Cut Tape (CT)
2,000 : $0.35178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%2WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
FCSL110R005DER
FCSL64R010DER
RES 0.01 OHM 0.5% 2W 2512
Ohmite
4,605
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.48359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±0.5%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225-0.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
FCSL110R005DER
FCSL64R050DER
RES 0.05 OHM 0.5% 2W 2512
Ohmite
2,486
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.48352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±0.5%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225-0.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
FCSL110R005DER
FCSL64R030DER
RES 0.03 OHM 0.5% 2W 2512
Ohmite
2,124
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.49538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 mOhms±0.5%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225-0.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
RCL1225
RCL12252R00FKEG
RES SMD 2 OHM 2W 2512 WIDE
Vishay Dale
19,489
In Stock
1 : $1.35000
Cut Tape (CT)
2,000 : $0.37138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Ohms±1%2WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
RCL1225
RCL12251R50JNEG
RES SMD 1.5 OHM 2W 2512 WIDE
Vishay Dale
6,797
In Stock
1 : $1.40000
Cut Tape (CT)
2,000 : $0.38732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 Ohms±5%2WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
LTR Series
LTR100JZPF33R0
RES SMD 33 OHM 1% 3W 2512 WIDE
Rohm Semiconductor
35,258
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.19309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 Ohms±1%3WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.252" W (3.20mm x 6.40mm)0.026" (0.65mm)2-
LTR Series
LTR100JZPF11R0
RES SMD 11 OHM 1% 3W 2512 WIDE
Rohm Semiconductor
35,189
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.19309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active11 Ohms±1%3WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.252" W (3.20mm x 6.40mm)0.026" (0.65mm)2-
LTR Series
LTR100JZPF30R0
RES SMD 30 OHM 1% 3W 2512 WIDE
Rohm Semiconductor
30,605
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.19309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 Ohms±1%3WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.252" W (3.20mm x 6.40mm)0.026" (0.65mm)2-
LTR Series
LTR100JZPF2R40
RES SMD 2.4 OHM 1% 3W 2512 WIDE
Rohm Semiconductor
20,992
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.19309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4 Ohms±1%3WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.252" W (3.20mm x 6.40mm)0.026" (0.65mm)2-
LTR Series
LTR100JZPF39R0
RES SMD 39 OHM 1% 3W 2512 WIDE
Rohm Semiconductor
7,690
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.19309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active39 Ohms±1%3WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.252" W (3.20mm x 6.40mm)0.026" (0.65mm)2-
Showing
of 2,871

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.