Showing
1 - 25
of 332
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RL1220 0805 1,2% Series
RL1220S-R11-F
RES 0.11 OHM 1% 1/3W 0805
Susumu
308,358
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.333W, 1/3WThin FilmCurrent Sense0/ +200ppm/°C-55°C ~ 125°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.020" (0.50mm)2-
2512-(6432-Metric)
RL2512FK-070R11L
RES 0.11 OHM 1% 1W 2512
YAGEO
34,720
In Stock
1 : $0.58000
Cut Tape (CT)
4,000 : $0.09605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±600ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
RL1220 0805 1,2% Series
RL1632R-R110-F
RES 0.11 OHM 1% 1/2W 1206
Susumu
190,034
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.11284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.5W, 1/2WThin FilmCurrent Sense0/ +100ppm/°C-55°C ~ 125°C1206 (3216 Metric)1206-0.126" L x 0.063" W (3.20mm x 1.60mm)0.026" (0.65mm)2-
24,564
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.28385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%2WThick FilmCurrent Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512-0.250" L x 0.124" W (6.35mm x 3.15mm)0.033" (0.84mm)2-
0805-(2012-Metric)
RL0805FR-070R11L
RES 0.11 OHM 1% 1/8W 0805
YAGEO
9,716
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.05217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±600ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
16,490
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.05601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.167W, 1/6WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
8,682
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.06372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
9,248
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.09239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
4,207
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.11651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.5W, 1/2WThick FilmCurrent Sense±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.061" W (3.10mm x 1.55mm)0.026" (0.65mm)2-
22,170
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.11867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.5W, 1/2WThick FilmCurrent Sense±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210-0.122" L x 0.098" W (3.10mm x 2.50mm)0.026" (0.65mm)2-
UCR Series
UCR03EVPFLR110
RES 0.11 OHM 1% 1/4W 0603
Rohm Semiconductor
5,000
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.034" W (1.60mm x 0.87mm)0.024" (0.60mm)2-
6,932
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.18334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±5%2WThick FilmCurrent Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512-0.250" L x 0.124" W (6.35mm x 3.15mm)0.033" (0.84mm)2-
23,694
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.19387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%1WThick FilmCurrent Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512-0.250" L x 0.122" W (6.35mm x 3.10mm)0.028" (0.70mm)2-
3,554
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.20590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.75W, 3/4WThick FilmCurrent Sense±100ppm/°C-55°C ~ 155°C2010 (5025 Metric)2010-0.197" L x 0.098" W (5.00mm x 2.50mm)0.030" (0.75mm)2-
WSL 2010
WSL2010R1100FEA
RES 0.11 OHM 1% 1/2W 2010
Vishay Dale
6,729
In Stock
1 : $0.93000
Cut Tape (CT)
4,000 : $0.32075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.5W, 1/2WMetal ElementAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°C2010 (5025 Metric)2010AEC-Q2000.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
36,576
In Stock
1 : $0.28000
Cut Tape (CT)
5,000 : $0.03724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±5%0.125W, 1/8WThick FilmCurrent Sense±300ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
10,000
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.04087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±5%0.167W, 1/6WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
6,425
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.04362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±5%0.125W, 1/8WThick FilmCurrent Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.017" (0.43mm)2-
8,915
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.06168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±5%0.5W, 1/2WThick FilmCurrent Sense±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.061" W (3.10mm x 1.55mm)0.026" (0.65mm)2-
8,865
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.06709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
4,120
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.10165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.25W, 1/4WThick FilmCurrent Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.061" W (3.10mm x 1.55mm)0.026" (0.65mm)2-
18,913
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.10944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
1,200
In Stock
1 : $2.71000
Cut Tape (CT)
300 : $1.57507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±5%7WWirewound-±200ppm/°C-55°C ~ 200°CNonstandard--0.906" L x 0.374" W (23.00mm x 9.50mm)0.390" (9.90mm)2-
20,000
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.03676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.063W, 1/16WMetal FilmCurrent Sense, Moisture Resistant±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
1206 Chip Resistor, SMT
RL1206FR-070R11L
RES 0.11 OHM 1% 1/4W 1206
YAGEO
211,025
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.04318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±600ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
Showing
1 - 25
of 332

110 mOhms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.