1.56 kOhms Chip Resistor - Surface Mount

Results: 262
Manufacturer
KOA Speer Electronics, Inc.Stackpole Electronics IncVishay DaleVishay Dale Thin FilmVPG Foil ResistorsYAGEO
Series
CRCWMC ATAU - PrecisionMilitary, MIL-PRF-55342, RM0603Military, MIL-PRF-55342, RM0705Military, MIL-PRF-55342, RM1206PATPHPPLTPLTTPTNRN73RN73HRN73RRNCF
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Product Status
ActiveObsolete
Tolerance
±0.01%±0.02%±0.05%±0.1%±0.25%±0.5%±1%
Power (Watts)
0.063W, 1/16W0.1W, 1/10W0.125W, 1/8W0.13W0.15W0.2W, 1/5W0.21W0.25W, 1/4W0.26W0.3W0.375W, 3/8W0.4W, 2/5W0.63W, 5/8W
Composition
Metal FilmMetal FoilThick FilmThin Film
Features
-Anti-Corrosive, Flame Proof, Moisture Resistant, SafetyAnti-Sulfur, Automotive AEC-Q200, Moisture ResistantAnti-Sulfur, Moisture Resistant, Non-InductiveAutomotive AEC-Q200Automotive AEC-Q200, Moisture ResistantFlame Proof, Moisture Resistant, SafetyMilitaryMilitary, Non-InductiveMoisture ResistantMoisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C±2ppm/°C±5ppm/°C±10ppm/°C±25ppm/°C±50ppm/°C±100ppm/°C
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C-55°C ~ 215°C
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)
Supplier Device Package
040206030705080512061210
Ratings
-AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.061" L x 0.033" W (1.55mm x 0.85mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.033" W (1.60mm x 0.85mm)0.064" L x 0.032" W (1.63mm x 0.81mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.080" L x 0.050" W (2.03mm x 1.27mm)0.122" L x 0.063" W (3.10mm x 1.60mm)0.126" L x 0.062" W (3.20mm x 1.57mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.016" (0.40mm)0.018" (0.46mm)0.020" (0.50mm)0.020" (0.51mm)0.021" (0.53mm)0.022" (0.55mm)0.024" (0.60mm)0.025" (0.64mm)0.026" (0.65mm)0.028" (0.70mm)0.033" (0.84mm)
Failure Rate
-R (0.01%)
Stocking Options
Environmental Options
Media
Marketplace Product
262Results
Applied FiltersRemove All

Showing
of 262
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
TNPW0603
TNPW06031K56BEEA
RES 1.56K OHM 0.1% 0.21W 0603
Vishay Dale
1,100
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.10368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±0.1%0.21WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 175°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.033" W (1.55mm x 0.85mm)0.022" (0.55mm)2-
RT Series Chip Resistor
RT0603BRE071K56L
RES SMD 1.56KOHM 0.1% 1/10W 0603
YAGEO
4,925
In Stock
1 : $0.17000
Cut Tape (CT)
5,000 : $0.04446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±0.1%0.1W, 1/10WThin Film-±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
CRCW-0805-(2125metric)
CRCW08051K56FKTA
RES SMD 1.56K OHM 1% 1/8W 0805
Vishay Dale
0
In Stock
Check Lead Time
5,000 : $0.01795
Tape & Reel (TR)
Tape & Reel (TR)
Active1.56 kOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.020" (0.50mm)2-
RT Series Chip Resistor
RT1206DRE071K56L
RES 1.56K OHM 0.5% 1/4W 1206
YAGEO
0
In Stock
Check Lead Time
5,000 : $0.02873
Tape & Reel (TR)
Tape & Reel (TR)
Active1.56 kOhms±0.5%0.25W, 1/4WThin Film-±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
0
In Stock
Check Lead Time
1,000 : $0.04770
Cut Tape (CT)
5,000 : $0.03535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
10,000 : $0.04875
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete1.56 kOhms±1%0.063W, 1/16WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0805-RMCF Pkg
RNCF0805BTE1K56
RES SMD 1.56K OHM 0.1% 1/4W 0805
Stackpole Electronics Inc
0
In Stock
Check Lead Time
5,000 : $0.05216
Tape & Reel (TR)
Tape & Reel (TR)
Active1.56 kOhms±0.1%0.25W, 1/4WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0
In Stock
Check Lead Time
1,000 : $0.05764
Cut Tape (CT)
5,000 : $0.04271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0
In Stock
Check Lead Time
1,000 : $0.05850
Cut Tape (CT)
10,000 : $0.04018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±0.5%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±0.5%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.06039
Cut Tape (CT)
5,000 : $0.04463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
10,000 : $0.05314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±0.1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±0.5%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07258
Cut Tape (CT)
5,000 : $0.05346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±1%0.1W, 1/10WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07360
Cut Tape (CT)
10,000 : $0.05054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±0.5%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07360
Cut Tape (CT)
10,000 : $0.05054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0
In Stock
Check Lead Time
1,000 : $0.07360
Cut Tape (CT)
10,000 : $0.05054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.56 kOhms±1%0.063W, 1/16WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
Showing
of 262

1.56 kOhms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.