Showing
1 - 25
of 207
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
LTR 18
LTR18EZPJ470
RES SMD 47 OHM 3/4W 1206 WIDE
Rohm Semiconductor
1,580,680
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 Ohms±5%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF5100
RES SMD 510 OHM 3/4W 1206 WIDE
Rohm Semiconductor
260,000
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active510 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPJ101
RES SMD 100 OHM 3/4W 1206 WIDE
Rohm Semiconductor
548,664
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPJ301
RES SMD 300 OHM 3/4W 1206 WIDE
Rohm Semiconductor
536,365
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 Ohms±5%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPJ102
RES SMD 1K OHM 3/4W 1206 WIDE
Rohm Semiconductor
97,276
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF2R20
RES SMD 2.2 OHM 3/4W 1206 WIDE
Rohm Semiconductor
467,501
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF1200
RES SMD 120 OHM 3/4W 1206 WIDE
Rohm Semiconductor
244,299
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF1000
RES SMD 100 OHM 3/4W 1206 WIDE
Rohm Semiconductor
229,033
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF3R30
RES SMD 3.3 OHM 3/4W 1206 WIDE
Rohm Semiconductor
102,377
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF1R00
RES SMD 1 OHM 3/4W 1206 WIDE
Rohm Semiconductor
40,148
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF2R00
RES SMD 2 OHM 3/4W 1206 WIDE
Rohm Semiconductor
41,302
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF1001
RES SMD 1K OHM 3/4W 1206 WIDE
Rohm Semiconductor
26,198
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF4R70
RES SMD 4.7 OHM 3/4W 1206 WIDE
Rohm Semiconductor
29,979
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF10R0
RES SMD 10 OHM 3/4W 1206 WIDE
Rohm Semiconductor
17,168
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPFLR330
RES 0.33 OHM 1W 1206 WIDE
Rohm Semiconductor
99,069
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.15906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPFU10L0
RES 0.01 OHM 1W 1206 WIDE
Rohm Semiconductor
63,899
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.15906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense0/ +300ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPFLR100
RES 0.1 OHM 1W 1206 WIDE
Rohm Semiconductor
46,029
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.15906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPFLR200
RES 0.2 OHM 1W 1206 WIDE
Rohm Semiconductor
39,063
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.15906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPFL1R00
RES SMD 1 OHM 1W 1206 WIDE
Rohm Semiconductor
30,530
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.15906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPJ221
RES SMD 220 OHM 3/4W 1206 WIDE
Rohm Semiconductor
6,780
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 Ohms±5%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF1500
RES SMD 150 OHM 3/4W 1206 WIDE
Rohm Semiconductor
264,189
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF3001
RES SMD 3K OHM 3/4W 1206 WIDE
Rohm Semiconductor
96,267
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 kOhms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF2401
RES SMD 2.4K OHM 3/4W 1206 WIDE
Rohm Semiconductor
33,282
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4 kOhms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF12R0
RES SMD 12 OHM 3/4W 1206 WIDE
Rohm Semiconductor
30,034
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
LTR 18
LTR18EZPF49R9
RES SMD 49.9 OHM 3/4W 1206 WIDE
Rohm Semiconductor
33,921
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active49.9 Ohms±1%0.75W, 3/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 0612AEC-Q2000612 (1632 Metric)0.063" L x 0.126" W (1.60mm x 3.20mm)0.026" (0.65mm)2-
Showing
1 - 25
of 207

0612 (1632 Metric) Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.