0.3W Chip Resistor - Surface Mount

Results: 4,307
Manufacturer
OhmiteRohm SemiconductorStackpole Electronics IncTE Connectivity Passive ProductVishay Beyschlag/Draloric/BC ComponentsVishay DaleVishay TechnoVPG Foil ResistorsYAGEO
Series
CRHACRHVCRMACRMVFRFCFRSGFRSHFRSMFRSTHVFMCW AT - ProfessionalMLFA
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Product Status
ActiveObsolete
Resistance
5 mOhms10 mOhms15 mOhms20 mOhms330 mOhms470 mOhms510 mOhms750 mOhms910 mOhms1 Ohms1.02 Ohms1.05 Ohms
Tolerance
±0.01%±0.02%±0.05%±0.1%±0.25%±0.5%±1%±2%±5%
Composition
Metal ElementMetal FilmMetal FoilThick FilmThin Film
Features
-Anti-Sulfur, Automotive AEC-Q200Anti-Sulfur, Automotive AEC-Q200, Moisture ResistantAnti-Sulfur, Automotive AEC-Q200, Pulse WithstandingAnti-Sulfur, Moisture Resistant, Non-InductiveAutomotive AEC-Q200Automotive AEC-Q200, Current Sense, Moisture ResistantAutomotive AEC-Q200, High VoltageAutomotive AEC-Q200, Moisture ResistantAutomotive AEC-Q200, Pulse WithstandingCurrent Sense, Moisture ResistantHigh VoltageHigh Voltage, Moisture ResistantHigh Voltage, Moisture Resistant, Non-Magnetic
Temperature Coefficient
±0.2ppm/°C±2ppm/°C±2.5ppm/°C±5ppm/°C±10ppm/°C±15ppm/°C±25ppm/°C±50ppm/°C±75ppm/°C±100ppm/°C±150ppm/°C±200ppm/°C±300ppm/°C
Operating Temperature
-65°C ~ 155°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C-55°C ~ 200°C-55°C ~ 220°C-55°C ~ 225°C
Package / Case
0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)2010 (5025 Metric)MELF, 0102NonstandardWide 0604 (1610 Metric), 0406
Supplier Device Package
0102040606030805120615062010-
Ratings
-AEC-Q200
Size / Dimension
0.039" L x 0.059" W (1.00mm x 1.50mm)0.043" Dia x 0.087" L (1.10mm x 2.20mm)0.055" Dia x 0.142" L (1.40mm x 3.60mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.080" L x 0.050" W (2.03mm x 1.27mm)0.125" L x 0.063" W (3.18mm x 1.60mm)0.126" L x 0.062" W (3.20mm x 1.57mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.128" L x 0.063" W (3.25mm x 1.60mm)0.150" L x 0.062" W (3.81mm x 1.57mm)0.198" L x 0.097" W (5.03mm x 2.46mm)
Height - Seated (Max)
0.014" (0.35mm)0.015" (0.37mm)0.018" (0.45mm)0.022" (0.55mm)0.024" (0.60mm)0.025" (0.64mm)0.027" (0.69mm)0.028" (0.71mm)0.029" (0.73mm)0.029" (0.74mm)0.030" (0.75mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4,307Results
Applied FiltersRemove All

Showing
of 4,307
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RV Series 0805
PF0603FRE7T0R01Z
RES 0.01 OHM 1% 0.3W 0603
YAGEO
31,167
In Stock
1 : $0.94000
Cut Tape (CT)
5,000 : $0.34358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.3WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.030" (0.75mm)2-
CRHV1206
CRHV1206AF10M0FKE1
RES SMD 10M OHM, 1%, 0.3W, 1206,
Vishay Dale
3,872
In Stock
1 : $3.02000
Cut Tape (CT)
1,000 : $1.03202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 MOhms±1%0.3WThick FilmHigh Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.125" L x 0.063" W (3.18mm x 1.60mm)0.027" (0.69mm)2-
CRHV1206
CRHV1206AF100MFKF1
RES SMD 100M OHM, 1%, 0.3W, 1206
Vishay Dale
914
In Stock
1 : $3.02000
Cut Tape (CT)
1,000 : $1.03202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 MOhms±1%0.3WThick FilmHigh Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.125" L x 0.063" W (3.18mm x 1.60mm)0.027" (0.69mm)2-
CRHV1206
CRHV1206AF1G00FKE1
RES SMD 1G OHM, 1%, 0.3W, 1206,
Vishay Dale
1,961
In Stock
1 : $3.09000
Cut Tape (CT)
1,000 : $1.05583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 GOhms±1%0.3WThick FilmHigh Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.125" L x 0.063" W (3.18mm x 1.60mm)0.027" (0.69mm)2-
CRHV1206
CRHV1206AF10M0FKE5
RES SMD 10M OHM 1% 0.3W 1206
Vishay Dale
12,196
In Stock
1 : $4.84000
Cut Tape (CT)
500 : $1.78012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 MOhms±1%0.3WThick FilmHigh Voltage±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.125" L x 0.063" W (3.18mm x 1.60mm)0.027" (0.69mm)2-
CRHV1206
CRHV1206AF50M0FNE5
RES SMD 50M OHM 1% 0.3W 1206
Vishay Dale
4,046
In Stock
1 : $4.84000
Cut Tape (CT)
500 : $1.78012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 MOhms±1%0.3WThick FilmHigh Voltage±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.125" L x 0.063" W (3.18mm x 1.60mm)0.027" (0.69mm)2-
CRHV1206
CRHV1206AF100MFKE5
RES SMD 100M OHM 1% 0.3W 1206
Vishay Dale
3,902
In Stock
1 : $4.84000
Cut Tape (CT)
500 : $1.78012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 MOhms±1%0.3WThick FilmHigh Voltage±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.125" L x 0.063" W (3.18mm x 1.60mm)0.027" (0.69mm)2-
CRHV1206
CRHV1206AF200MJNE5
RES SMD 200M OHM 5% 0.3W 1206
Vishay Dale
500
In Stock
1 : $4.95000
Cut Tape (CT)
500 : $1.82284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 MOhms±5%0.3WThick FilmHigh Voltage±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.125" L x 0.063" W (3.18mm x 1.60mm)0.027" (0.69mm)2-
CRHV1206
CRHV1206AF1G00FKE5
RES SMD 1G OHM 1% 0.3W 1206
Vishay Dale
7,245
In Stock
1 : $4.99000
Cut Tape (CT)
500 : $1.83708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 GOhms±1%0.3WThick FilmHigh Voltage±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.125" L x 0.063" W (3.18mm x 1.60mm)0.027" (0.69mm)2-
FOIL-1206
Y162550R0000B9W
RES SMD 50 OHM 0.1% 0.3W 1206
VPG Foil Resistors
734
In Stock
1 : $19.76000
Tray
Tray
Active50 Ohms±0.1%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
FOIL-1206
Y1625100R000Q9R
RES SMD 100 OHM 0.02% 0.3W 1206
VPG Foil Resistors
396
In Stock
1 : $20.11000
Cut Tape (CT)
200 : $13.91900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.02%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
FOIL-1206
Y16251K00000T9R
RES SMD 1K OHM 0.01% 0.3W 1206
VPG Foil Resistors
1,427
In Stock
1 : $21.20000
Cut Tape (CT)
100 : $14.67610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.01%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
FOIL-1206
Y162510K0000T9R
RES SMD 10K OHM 0.01% 0.3W 1206
VPG Foil Resistors
4,394
In Stock
1 : $22.45000
Cut Tape (CT)
100 : $15.53940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.01%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
SDR03-Series
SDR03EZPJ101
RES SMD 100 OHM 5% 0.3W 0603
Rohm Semiconductor
92,676
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.01541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%0.3WThick FilmPulse Withstanding±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
SDR03-Series
SDR03EZPJ202
RES SMD 2 KOHM 5% 0.3W 0603
Rohm Semiconductor
26,802
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.01541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 kOhms±5%0.3WThick FilmPulse Withstanding±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
SDR03-Series
SDR03EZPJ103
RES SMD 10 KOHM 5% 0.3W 0603
Rohm Semiconductor
21,659
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.01541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.3WThick FilmPulse Withstanding±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
SDR03-Series
SDR03EZPJ102
RES SMD 1 KOHM 5% 0.3W 0603
Rohm Semiconductor
17,608
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.01541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%0.3WThick FilmPulse Withstanding±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
SDR03-Series
SDR03EZPJ100
RES SMD 10 OHM 5% 0.3W 0603
Rohm Semiconductor
4,381
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.01541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±5%0.3WThick FilmPulse Withstanding±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
245,404
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.05093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.3WThin FilmAnti-Sulfur, Automotive AEC-Q200±50ppm/°C-55°C ~ 155°CMELF, 01020102AEC-Q2000.043" Dia x 0.087" L (1.10mm x 2.20mm)-2-
152,731
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.05093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.3WThin FilmAnti-Sulfur, Automotive AEC-Q200±50ppm/°C-55°C ~ 155°CMELF, 01020102AEC-Q2000.043" Dia x 0.087" L (1.10mm x 2.20mm)-2-
50,133
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.05093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.3WThin FilmAnti-Sulfur, Automotive AEC-Q200±50ppm/°C-55°C ~ 155°CMELF, 01020102AEC-Q2000.043" Dia x 0.087" L (1.10mm x 2.20mm)-2-
40,760
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.05093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.3WThin FilmAnti-Sulfur, Automotive AEC-Q200±50ppm/°C-55°C ~ 155°CMELF, 01020102AEC-Q2000.043" Dia x 0.087" L (1.10mm x 2.20mm)-2-
32,348
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.05093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 kOhms±1%0.3WThin FilmAnti-Sulfur, Automotive AEC-Q200±50ppm/°C-55°C ~ 155°CMELF, 01020102AEC-Q2000.043" Dia x 0.087" L (1.10mm x 2.20mm)-2-
SDR03-Series
SDR03EZPF49R9
RES SMD 49.9 OHM 1% 0.3W 0603
Rohm Semiconductor
25,761
In Stock
1 : $0.17000
Cut Tape (CT)
5,000 : $0.02388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active49.9 Ohms±1%0.3WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
MFG_SDR03EZPF1301
SDR03EZPF1001
RES 1K OHM 1% 0.3W 0603
Rohm Semiconductor
16,919
In Stock
1 : $0.17000
Cut Tape (CT)
5,000 : $0.02388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.3WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
Showing
of 4,307

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.