±0.01% Chip Resistor - Surface Mount

Results: 9,169
Manufacturer
Bourns Inc.Cal-Chip Electronics, Inc.OhmiteRCD ComponentsStackpole Electronics IncSusumuTE Connectivity Passive ProductVenkelVishay Dale Thin FilmVishay SferniceVPG Foil ResistorsYAGEO
Series
APCBLUCRTCSM3637FFlexFRFCFRSGFRSHFRSMFRSTLED221MPP
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Product Status
ActiveObsolete
Resistance
10 Ohms11 Ohms13.5 Ohms15 Ohms20 Ohms24.9 Ohms25 Ohms25.5 Ohms26.1 Ohms26.7 Ohms27 Ohms27.4 Ohms
Power (Watts)
0.05W, 1/20W0.063W, 1/16W0.1W, 1/10W0.12W0.125W, 1/8W0.15W0.16W0.165W0.167W, 1/6W0.2W, 1/5W0.25W, 1/4W0.3W
Composition
Metal FoilThin Film
Features
-Anti-Corrosive, Flame Proof, Moisture Resistant, SafetyAnti-SulfurAnti-Sulfur, Automotive AEC-Q200Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse WithstandingAnti-Sulfur, Moisture ResistantAnti-Sulfur, Moisture Resistant, Non-InductiveAutomotive AEC-Q200Current SenseCurrent Sense, Moisture ResistantMilitary, Non-Inductive, Pulse WithstandingMoisture ResistantMoisture Resistant, Non-InductiveMoisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±0.2ppm/°C±0.5ppm/°C±2ppm/°C±2.5ppm/°C±5ppm/°C±10ppm/°C±15ppm/°C25ppm/°C±25ppm/°C±50ppm/°C
Operating Temperature
-65°C ~ 170°C-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C-55°C ~ 200°C-55°C ~ 220°C-55°C ~ 225°C
Package / Case
2-SMD, J-Lead0402 (1005 Metric)0505 (1313 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)1210 (3225 Metric), J-Lead1505 (3812 Metric)1812 (4532 Metric), J-Lead2010 (5025 Metric)2010 (5125 Metric)2512 (6432 Metric)2512 J-Lead
Supplier Device Package
04020603080510051206121015061510181220102512-Flex-2SMD
Ratings
-AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.024" W (1.00mm x 0.60mm)0.050" L x 0.050" W (1.27mm x 1.27mm)0.060" L x 0.033" W (1.52mm x 0.85mm)0.061" L x 0.031" W (1.55mm x 0.80mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.81mm)0.064" L x 0.032" W (1.63mm x 0.81mm)0.075" L x 0.050" W (1.91mm x 1.27mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.049" W (2.01mm x 1.24mm)0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.014" (0.35mm)0.020" (0.50mm)0.020" (0.51mm)0.022" (0.55mm)0.023" (0.58mm)0.024" (0.60mm)0.025" (0.63mm)0.025" (0.64mm)0.026" (0.65mm)0.033" (0.84mm)0.050" (1.27mm)0.087" (2.20mm)0.110" (2.79mm)0.122" (3.10mm)
Number of Terminations
24
Stocking Options
Environmental Options
Media
Marketplace Product
9,169Results
Applied FiltersRemove All

Showing
of 9,169
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0805-RMCF Pkg
RNCF0805TKT20K0
RES SMD 20K OHM 0.01% 1/8W 0805
Stackpole Electronics Inc
12,841
In Stock
1 : $1.46000
Cut Tape (CT)
1,000 : $0.51840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 kOhms±0.01%0.125W, 1/8WThin FilmAutomotive AEC-Q200±10ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0805-RMCF Pkg
RNCF0805TKY100R
RES SMD 100 OHM 0.01% 1/8W 0805
Stackpole Electronics Inc
42,146
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.01%0.125W, 1/8WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0805-RMCF Pkg
RNCF0805TKY10K0
RES SMD 10K OHM 0.01% 1/8W 0805
Stackpole Electronics Inc
31,806
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.01%0.125W, 1/8WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0603
RNCF0603TKY100R
RES SMD 100 OHM 0.01% 1/10W 0603
Stackpole Electronics Inc
25,138
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.01%0.1W, 1/10WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
0603
RNCF0603TKY10K0
RES SMD 10K OHM 0.01% 1/10W 0603
Stackpole Electronics Inc
20,676
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.01%0.1W, 1/10WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
0603
RNCF0603TKT20K0
RES SMD 20K OHM 0.01% 1/10W 0603
Stackpole Electronics Inc
18,205
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 kOhms±0.01%0.1W, 1/10WThin FilmAutomotive AEC-Q200±10ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
0603
RNCF0603TKY1K00
RES SMD 1K OHM 0.01% 1/10W 0603
Stackpole Electronics Inc
17,302
In Stock
2,000
Factory
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.01%0.1W, 1/10WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
0603
RNCF0603TKY2K00
RES SMD 2K OHM 0.01% 1/10W 0603
Stackpole Electronics Inc
16,259
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 kOhms±0.01%0.1W, 1/10WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
0805-RMCF Pkg
RNCF0805TKY1K00
RES SMD 1K OHM 0.01% 1/8W 0805
Stackpole Electronics Inc
13,684
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.01%0.125W, 1/8WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0603
RNCF0603TKY49R9
RES 49.9 OHM 0.01% 1/10W 0603
Stackpole Electronics Inc
6,615
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active49.9 Ohms±0.01%0.1W, 1/10WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
0603
RNCF0603TKY200R
RES SMD 200 OHM 0.01% 1/10W 0603
Stackpole Electronics Inc
6,608
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 Ohms±0.01%0.1W, 1/10WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
0805-RMCF Pkg
RNCF0805TKY250R
RES SMD 250 OHM 0.01% 1/8W 0805
Stackpole Electronics Inc
6,568
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active250 Ohms±0.01%0.125W, 1/8WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0805-RMCF Pkg
RNCF0805TKY4K99
RES 4.99K OHM 0.01% 1/8W 0805
Stackpole Electronics Inc
4,283
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.99 kOhms±0.01%0.125W, 1/8WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0805-RMCF Pkg
RNCF0805TKY200R
RES SMD 200 OHM 0.01% 1/8W 0805
Stackpole Electronics Inc
4,222
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 Ohms±0.01%0.125W, 1/8WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0805-RMCF Pkg
RNCF0805TKY499R
RES SMD 499 OHM 0.01% 1/8W 0805
Stackpole Electronics Inc
3,709
In Stock
2,000
Factory
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active499 Ohms±0.01%0.125W, 1/8WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0805-RMCF Pkg
RNCF0805TKY2K00
RES SMD 2K OHM 0.01% 1/8W 0805
Stackpole Electronics Inc
3,141
In Stock
1,000
Factory
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 kOhms±0.01%0.125W, 1/8WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0603
RNCF0603TKY24R9
RES 24.9 OHM 0.01% 1/10W 0603
Stackpole Electronics Inc
1,601
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24.9 Ohms±0.01%0.1W, 1/10WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
0603
RNCF0603TKY250R
RES SMD 250 OHM 0.01% 1/10W 0603
Stackpole Electronics Inc
645
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active250 Ohms±0.01%0.1W, 1/10WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
0603
RNCF0603TKY499R
RES SMD 499 OHM 0.01% 1/10W 0603
Stackpole Electronics Inc
602
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.77760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active499 Ohms±0.01%0.1W, 1/10WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
1206 Pkg
RNCF1206TKY10K0
RES SMD 10K OHM 0.01% 1/4W 1206
Stackpole Electronics Inc
26,617
In Stock
1,000
Factory
1 : $2.22000
Cut Tape (CT)
1,000 : $0.84240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.01%0.25W, 1/4WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
1206 Pkg
RNCF1206TKY200R
RES SMD 200 OHM 0.01% 1/4W 1206
Stackpole Electronics Inc
8,877
In Stock
1 : $2.22000
Cut Tape (CT)
1,000 : $0.84240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 Ohms±0.01%0.25W, 1/4WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
1206 Pkg
RNCF1206TKY499R
RES SMD 499 OHM 0.01% 1/4W 1206
Stackpole Electronics Inc
8,638
In Stock
1 : $2.22000
Cut Tape (CT)
1,000 : $0.84240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active499 Ohms±0.01%0.25W, 1/4WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
1206 Pkg
RNCF1206TKY250R
RES SMD 250 OHM 0.01% 1/4W 1206
Stackpole Electronics Inc
5,668
In Stock
1 : $2.22000
Cut Tape (CT)
1,000 : $0.84240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active250 Ohms±0.01%0.25W, 1/4WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
0603
RNCF0603TKY20K0
RES SMD 20K OHM 0.01% 1/10W 0603
Stackpole Electronics Inc
4,749
In Stock
1 : $2.22000
Cut Tape (CT)
1,000 : $0.84240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 kOhms±0.01%0.1W, 1/10WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
1206 Pkg
RNCF1206TKY100R
RES SMD 100 OHM 0.01% 1/4W 1206
Stackpole Electronics Inc
4,292
In Stock
1 : $2.22000
Cut Tape (CT)
1,000 : $0.84240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.01%0.25W, 1/4WThin FilmAutomotive AEC-Q200±5ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
Showing
of 9,169

±0.01% Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.