Results: 0
Manufacturer
3RLab, Inc.Adafruit Industries LLCARCOLATEBourns Inc.Caddock Electronics Inc.Gearbox LabsHoneywellHoneywell Sensing and Productivity SolutionsInternational Resistive CompanyIsabellenhuette USAKamaya Inc.
Series
-*10100100/SM/PC Precision14A202002W4623035 Watts TO-220 High Power Resistors40
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Resistance
0 Ohms500 µOhms1 mOhms1.3 mOhms1.5 mOhms2 mOhms2.2 mOhms2.5 mOhms3 mOhms3.3 mOhms3.6 mOhms4 mOhms
Tolerance
±0.001%±0.002%±0.0025%±0.005%±0.01%±0.02%±0.05%±0.1%±0.2%±0.25%±0.5%±1%±2%±3%
Power (Watts)
0.05W, 1/20W0.063W, 1/16W0.1W, 1/10W0.125W, 1/8W0.167W, 1/6W0.175W0.2W, 1/5W0.25W, 1/4W0.3W0.333W, 1/3W0.35W0.375W, 3/8W
Composition
-Carbon CompositionCarbon FilmCementCeramicMetal ElementMetal FilmMetal FoilMetal Oxide FilmThick FilmThin FilmWirewound
Features
-Anti-ArcAnti-Arc, Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, SafetyAnti-Arc, Flame Proof, Moisture Resistant, Non-Inductive, SafetyAnti-Arc, Flame Proof, Moisture Resistant, SafetyAutomotive AEC-Q200Automotive AEC-Q200, Current SenseAutomotive AEC-Q200, Current Sense, Pulse WithstandingAutomotive AEC-Q200, Flame Proof, Non-Inductive, Pulse WithstandingAutomotive AEC-Q200, Flame Proof, Pulse WithstandingAutomotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse WithstandingAutomotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
-1500/ -900ppm/°C-1300/ +300ppm/°C-1200/ -600ppm/°C-1000/ -1600ppm/°C-900/ -1900ppm/°C-900/ -2000ppm/°C-900/ -2200ppm/°C-800/ +1500ppm/°C-800/ +2000ppm/°C-700/ -1800ppm/°C-700/ +400ppm/°C-600/ -1500ppm/°C
Operating Temperature
-75°C ~ 150°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 165°C-65°C ~ 175°C-65°C ~ 225°C-65°C ~ 230°C-65°C ~ 250°C-65°C ~ 275°C-65°C ~ 350°C-60°C ~ 150°C-55°C ~ 105°C
Package / Case
4-ESIP4-SIP-AxialAxial - 4 LeadsAxial, RadialAxial, Radial BendAxial, Radial FormedRadialRadial - 2 LeadsRadial - 4 LeadsRadial, Horizontal Cylinder
Supplier Device Package
4-SIP-AxialAxial - 4 LeadsPanasertPowerchip®RadialRadial - 4 LeadsRadial LeadRadial, Horizontal CylinderRadial, TubularRadial, Vertical Cylinder
Size / Dimension
0.024" Dia x 2.087" L (0.60mm x 53.00mm)0.032" Dia x 2.087" L (0.80mm x 53.00mm)0.036" Square x 0.075" L (0.91mm x 1.91mm)0.059" Dia x 0.146" L (1.50mm x 3.70mm)0.062" Dia x 0.130" L (1.57mm x 3.30mm)0.063" Dia x 0.142" L (1.60mm x 3.60mm)0.063" Dia x 0.146" L (1.60mm x 3.70mm)0.063" Dia x 0.276" L (1.60mm x 7.00mm)0.065" Dia x 0.150" L (1.65mm x 3.81mm)0.065" Dia x 0.600" L (1.65mm x 15.24mm)0.065" Dia x 0.800" L (1.65mm x 20.32mm)0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
0.063" (1.60mm)0.071" (1.80mm)0.130" (3.30mm)0.188" (4.77mm)0.190" (4.83mm)0.197" (5.00mm)0.215" (5.46mm)0.236" (6.00mm)0.244" (6.20mm)0.250" (6.35mm)0.256" (6.50mm)0.260" (6.60mm)
Number of Terminations
234
Failure Rate
-M (1%)P (0.1%)R (0.01%)S (0.001%)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.