Showing
1 - 25
of 508,596
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
2,185
In Stock
1 : $31.13000
Bulk
Bulk
Active200 kOhms±0.01%1WMetal FoilNon-Inductive±8ppm/°C-55°C ~ 125°CAxialAxial0.375" Dia x 1.000" L (9.53mm x 25.40mm)-2-
Axial
RLP0210R00FS14
SFERNICE FIXED RESISTORS
Vishay Sfernice
131
In Stock
1 : $8.61000
Bag
Bag
Active10 Ohms±1%2WWirewound-±25ppm/°C-55°C ~ 275°CAxialAxial0.157" Dia x 0.402" L (4.00mm x 10.20mm)-2-
372
In Stock
1 : $18.93000
Bulk
Bulk
Active10 kOhms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±1ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
SFERNICE FIXED RESISTORS
RCMA2068R00FHB25
SFERNICE FIXED RESISTORS
Vishay Sfernice
50
In Stock
1 : $43.77000
Box
Box
Active68 Ohms±1%1WMetal Film-±50ppm/°C150°CAxialAxial0.402" Dia x 1.142" L (10.20mm x 29.00mm)-2-
SFERNICE FIXED RESISTORS
RCMT101R000DES03
SFERNICE FIXED RESISTORS
Vishay Sfernice
10
In Stock
1 : $125.32000
Bag
Bag
Active1 Ohms±0.5%1WMetal Film-±25ppm/°C-55°C ~ 175°CAxialAxial0.252" Dia x 0.760" L (6.40mm x 19.30mm)-2-
Axial
RLP02R4700FS14
SFERNICE FIXED RESISTORS
Vishay Sfernice
98
In Stock
1 : $11.81000
Bag
Bag
Active470 mOhms±1%2WWirewound-±100ppm/°C-55°C ~ 275°CAxialAxial0.157" Dia x 0.402" L (4.00mm x 10.20mm)-2-
Axial
RLP011R000FS14
SFERNICE FIXED RESISTORS
Vishay Sfernice
95
In Stock
1 : $9.24000
Bag
Bag
Active1 Ohms±1%1WWirewound-±50ppm/°C-55°C ~ 275°CAxialAxial0.098" Dia x 0.276" L (2.50mm x 7.00mm)-2-
RWM6 SERIES
RWM06341002JS09E1
SFERNICE FIXED RESISTORS
Vishay Sfernice
499
In Stock
1 : $11.16000
Bag
Bag
Active10 kOhms±5%8WWirewoundFlame Proof, Safety±75ppm/°C-55°C ~ 350°CAxialAxial0.291" Dia x 1.327" L (7.40mm x 33.70mm)-2-
SFERNICE FIXED RESISTORS
RCMS0236101FHA22
SFERNICE FIXED RESISTORS
Vishay Sfernice
1,000
In Stock
1 : $3.99000
Cut Tape (CT)
1,000 : $1.93308
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active36.1 kOhms±1%0.5W, 1/2WMetal Film-±50ppm/°C150°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
SFERNICE FIXED RESISTORS
RCMS0247400FHA22
SFERNICE FIXED RESISTORS
Vishay Sfernice
1,000
In Stock
1 : $3.99000
Cut Tape (CT)
1,000 : $1.93308
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.74 kOhms±1%0.5W, 1/2WMetal Film-±50ppm/°C150°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
SFERNICE FIXED RESISTORS
RCMS0213R70FHA20
SFERNICE FIXED RESISTORS
Vishay Sfernice
500
In Stock
1 : $3.88000
Cut Tape (CT)
500 : $2.00782
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active13.7 Ohms±1%0.5W, 1/2WMetal Film-±50ppm/°C150°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
SFERNICE FIXED RESISTORS
RCMS0284R50FHA20
SFERNICE FIXED RESISTORS
Vishay Sfernice
500
In Stock
1 : $3.88000
Cut Tape (CT)
500 : $2.00782
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active84.5 Ohms±1%0.5W, 1/2WMetal Film-±50ppm/°C150°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
SFERNICE FIXED RESISTORS
RCMS0221501FHA20
SFERNICE FIXED RESISTORS
Vishay Sfernice
500
In Stock
1 : $3.88000
Cut Tape (CT)
500 : $2.00782
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active21.5 kOhms±1%0.5W, 1/2WMetal Film-±50ppm/°C150°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
RCMS0513300FHA20
RCMS0513300FHA20
SFERNICE FIXED RESISTORS
Vishay Sfernice
500
In Stock
1 : $4.25000
Cut Tape (CT)
500 : $2.24700
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1.33 kOhms±1%0.5W, 1/2WMetal Film-±50ppm/°C150°CAxialAxial0.144" Dia x 0.402" L (3.65mm x 10.20mm)-2-
RWM6 SERIES
RWM08454700JB25E1
SFERNICE FIXED RESISTORS
Vishay Sfernice
94
In Stock
1 : $15.68000
Box
Box
Active470 Ohms±5%11WWirewoundFlame Proof, Safety±75ppm/°C-55°C ~ 350°CAxialAxial0.370" Dia x 1.803" L (9.40mm x 45.80mm)-2-
SFERNICE FIXED RESISTORS
RCMS0216900FHS14
SFERNICE FIXED RESISTORS
Vishay Sfernice
100
In Stock
1 : $5.22000
Bag
Bag
Active1.69 kOhms±1%0.5W, 1/2WMetal Film-±50ppm/°C150°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
RWM6 SERIES
RWM06341001JS09E1
SFERNICE FIXED RESISTORS
Vishay Sfernice
39
In Stock
1 : $11.16000
Bag
Bag
Active1 kOhms±5%8WWirewoundFlame Proof, Safety±75ppm/°C-55°C ~ 350°CAxialAxial0.291" Dia x 1.327" L (7.40mm x 33.70mm)-2-
SFERNICE FIXED RESISTORS
RCMT0526102FES03
SFERNICE FIXED RESISTORS
Vishay Sfernice
10
In Stock
1 : $72.19000
Bag
Bag
Active261 kOhms±1%0.25W, 1/4WMetal Film-±25ppm/°C-55°C ~ 175°CAxialAxial0.144" Dia x 0.409" L (3.66mm x 10.40mm)-2-
SFERNICE FIXED RESISTORS
RCMT0235R70BES03
SFERNICE FIXED RESISTORS
Vishay Sfernice
10
In Stock
1 : $107.46000
Bag
Bag
Active35.7 Ohms±0.1%0.125W, 1/8WMetal Film-±25ppm/°C-55°C ~ 175°CAxialAxial0.098" Dia x 0.264" L (2.50mm x 6.70mm)-2-
Axial
RCME0210001BZS03
SFERNICE FIXED RESISTORS
Vishay Sfernice
10
In Stock
1 : $194.99000
Bag
Bag
Active10 kOhms±0.1%0.125W, 1/8WMetal Film-±5ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.256" L (2.40mm x 6.50mm)-2-
RCMT0123201BDS03
RCMT0123201BDS03
SFERNICE FIXED RESISTORS
Vishay Sfernice
10
In Stock
1 : $289.37000
Bag
Bag
Active23.2 kOhms±0.1%0.063W, 1/16WMetal Film-±15ppm/°C0°C ~ 155°CAxialAxial0.080" Dia x 0.170" L (2.03mm x 4.32mm)-2-
SFERNICE FIXED RESISTORS
RCMA2018201FHB00
SFERNICE FIXED RESISTORS
Vishay Sfernice
10
In Stock
1 : $66.81000
Box
Box
Active18.2 kOhms±1%1WMetal Film-±50ppm/°C150°CAxialAxial0.402" Dia x 1.142" L (10.20mm x 29.00mm)-2-
Axial
RCMA4060001FHB25
SFERNICE FIXED RESISTORS
Vishay Sfernice
50
In Stock
1 : $84.33000
Box
Box
Active60 kOhms±1%2WMetal Film-±50ppm/°C150°CAxialAxial0.402" Dia x 2.126" L (10.20mm x 54.00mm)-2-
Axial
RLP01R1000FS14
SFERNICE FIXED RESISTORS
Vishay Sfernice
134
In Stock
1 : $10.93000
Bag
Bag
Active100 mOhms±1%1WWirewound-±100ppm/°C-55°C ~ 275°CAxialAxial--2-
Axial
RLP021R000FS14
SFERNICE FIXED RESISTORS
Vishay Sfernice
87
In Stock
1 : $10.74000
Bag
Bag
Active1 Ohms±1%2WWirewound-±50ppm/°C-55°C ~ 275°CAxialAxial0.157" Dia x 0.402" L (4.00mm x 10.20mm)-2-
Showing
1 - 25
of 508,596

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).