Through Hole Resistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
947 In Stock | 1 : $37.32000 Bulk | - | Bulk | Active | 10 Ohms | ±0.01% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
645 In Stock | 1 : $39.58000 Bulk | - | Bulk | Active | 1 Ohms | ±0.1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
722 In Stock | 1 : $44.38000 Bulk | - | Bulk | Active | 500 mOhms | ±0.5% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
251 In Stock | 1 : $49.68000 Bulk | - | Bulk | Active | 25 Ohms | ±0.01% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
459 In Stock | 1 : $58.83000 Bulk | - | Bulk | Active | 1 Ohms | ±1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
275 In Stock | 1 : $62.73000 Bulk | - | Bulk | Active | 100 Ohms | ±0.01% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
79 In Stock | 1 : $64.41000 Bulk | - | Bulk | Active | 5 Ohms | ±0.02% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
45 In Stock | 1 : $64.92000 Bulk | - | Bulk | Active | 20 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
387 In Stock | 1 : $77.32000 Bulk | - | Bulk | Active | 5 Ohms | ±0.02% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
281 In Stock | 1 : $77.77000 Bulk | - | Bulk | Active | 10 Ohms | ±0.01% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
113 In Stock | 1 : $35.09000 Bulk | - | Bulk | Active | 500 mOhms | ±1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
33 In Stock | 1 : $54.07000 Bulk | - | Bulk | Active | 1 Ohms | ±0.02% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
106 In Stock | 1 : $70.58000 Bulk | - | Bulk | Active | 1 Ohms | ±1% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
65 In Stock | 1 : $63.42000 Bulk | - | Bulk | Active | 2 Ohms | ±0.1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
42 In Stock | 1 : $48.04000 Bulk | - | Bulk | Active | 50 Ohms | ±0.01% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
16 In Stock | 1 : $78.22000 Bulk | - | Bulk | Active | 2.5 Ohms | ±0.02% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
25 In Stock | 1 : $62.73000 Bulk | - | Bulk | Active | 250 Ohms | ±0.01% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
10 In Stock | 1 : $63.42000 Bulk | - | Bulk | Active | 1 Ohms | ±0.1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
11 In Stock | 1 : $65.18000 Bulk | - | Bulk | Active | 3 Ohms | ±0.02% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - |