Resistor Networks, Arrays

Results: 36,190
Manufacturer
3PEAKAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedBourns Inc.Caddock Electronics Inc.Cal-Chip Electronics, Inc.CTS Resistor ProductsElectrocubeKYOCERA AVXLinear TechnologyOhmitePanasonic Electronic Components
Series
-*17762NBS300144300144Z300145300145Z300190300190Z300191300191Z
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Circuit Type
-BussedDecade ResistorDual TerminatorIsolatedR2R LadderVoltage Divider
Resistance (Ohms)
0.011.11.21.31.51.61.81.9782, 2.0225k22, 1.998k2.2
Tolerance
±0.005%±0.01%±0.02%±0.05%±0.1%±0.25%±0.5%±1%±1Ohm±2%±2Ohm±2Ohm, ±2%±5%±7.5%
Number of Resistors
2345678910111213
Resistor Matching Ratio
±0.003%±0.005%±0.01%±0.0125%±0.02%±0.025%±0.03%±0.035%±0.05%±0.1%±0.5%±1%±2%-
Resistor-Ratio-Drift
-50/ +10ppm/°C0/ -50 ppm/°C±0.1ppm/°C±0.2ppm/°C±0.4ppm/°C±0.5ppm/°C0.5ppm/°C±1ppm/°C1ppm/°C±1.5ppm/°C±2ppm/°C2ppm/°C
Number of Pins
2345678910111213
Power Per Element
25mW31mW31.25mW40mW50mW60mW, 66mW62.5mW63mW67.2mW68mW80mW83mW
Temperature Coefficient
-200/+600ppm/°C0/ -250ppm/°C0/ -50ppm/°C±0.2ppm/°C±2ppm/°C±2.5ppm/°C±5ppm/°C±8ppm/°C±10ppm/°C±15ppm/°C±20ppm/°C±25ppm/°C
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C-55°C ~ 180°C-55°C ~ 215°C-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 125°C0°C ~ 70°C-
Grade
-AutomotiveMilitary
Qualification
-AEC-Q200MIL-PRF-83401/01MIL-PRF-83401/02MIL-PRF-83401/04MIL-PRF-83401/05MIL-PRF-83401/06MIL-PRF-83401/07MIL-PRF-83401/08MIL-PRF-83401/09
Applications
-Automotive AEC-Q200Automotive AEC-Q200, DDR SDRAM, DRAM, MDDRAutomotive AEC-Q200, Voltage Divider (TCR Matched)Compact PCI®DDR SDRAMDDR SDRAM, DRAM, MDDRDDRAM, SDRAMDRAM, SDRAM, IDEGTL, GTL+, AGTL+LVD SCSILVDSLVDS, LVPECLLVPECL
Mounting Type
-Surface MountThrough Hole
Package / Case
3-SIP4-SIP4-SIP Variation5-SIP5-SSIP6-DFN Exposed Pad6-SIP6-SSIP7-SIP8-DFN Exposed Pad8-DIP (0.300", 7.62mm)8-SIP
Supplier Device Package
3-SIP4-SIP5-SIP6-SIP6-SON (2x2)7-SIP8-DFN (4x4)8-DIP8-EMSOP8-MSOP8-MSOP-EP8-SIP
Size / Dimension
0.030" L x 0.030" W (0.76mm x 0.76mm)0.031" L x 0.024" W (0.80mm x 0.60mm)0.033" L x 0.024" W (0.85mm x 0.60mm)0.033" L x 0.033" W (0.83mm x 0.83mm)0.034" L x 0.034" W (0.86mm x 0.86mm)0.038" L x 0.038" W (0.97mm x 0.97mm)0.039" L x 0.039" W (1.00mm x 1.00mm)0.055" L x 0.024" W (1.40mm x 0.60mm)0.060" L x 0.030" W (1.52mm x 0.76mm)0.063" L x 0.059" W (1.60mm x 1.50mm)0.063" L x 0.063" W (1.60mm x 1.60mm)0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.35mm)0.016" (0.40mm)0.018" (0.45mm)0.018" (0.46mm)0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)0.024" (0.61mm)0.025" (0.64mm)
Stocking Options
Environmental Options
Media
Marketplace Product
36,190Results

Showing
of 36,190
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
EXB28V
EXB-28V472JX
RES ARRAY 4 RES 4.7K OHM 0804
Panasonic Electronic Components
4,824,249
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
1,191,824
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
803,323
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
724,000
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
47
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
624,351
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
600,728
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
33
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
CAY16 1206 (3216 Metric) convex
CAY16-103J4LF
RES ARRAY 4 RES 10K OHM 1206
Bourns Inc.
309,412
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
EXB28V
EXB-28VR000X
RES ARRAY 4 RES ZERO OHM 0804
Panasonic Electronic Components
259,766
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
0.0
Jumper
4
-
-
8
62.5mW
-
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
0804
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.018" (0.45mm)
741X083 Series
741X083103JP
RES ARRAY 4 RES 10K OHM 0804
CTS Resistor Products
179,388
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
0804, Convex, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.022" (0.55mm)
1206 (3216 Metric)
CAT16-103J4LF
RES ARRAY 4 RES 10K OHM 1206
Bourns Inc.
41,864
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.061" W (3.20mm x 1.55mm)
0.024" (0.60mm)
278,801
In Stock
1 : $0.12000
Cut Tape (CT)
5,000 : $0.01646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
EXB38V Pkg
EXB-38V472JV
RES ARRAY 4 RES 4.7K OHM 1206
Panasonic Electronic Components
151,210
In Stock
1 : $0.12000
Cut Tape (CT)
5,000 : $0.01646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
741C083 Series
741C083103JP
RES ARRAY 4 RES 10K OHM 0804
CTS Resistor Products
301,901
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
0804, Concave, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.020" (0.50mm)
1206 (3216 Metric), Concave, Long Side Terminals
742C083472JP
RES ARRAY 4 RES 4.7K OHM 1206
CTS Resistor Products
232,579
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
4
-
-
8
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
1206 (3216 Metric), Concave, Long Side Terminals
742C083330JP
RES ARRAY 4 RES 33 OHM 1206
CTS Resistor Products
307,522
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.03013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
33
±5%
4
-
-
8
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
1206 (3216 Metric), Concave, Long Side Terminals
742C083102JP
RES ARRAY 4 RES 1K OHM 1206
CTS Resistor Products
44,266
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±5%
4
-
-
8
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
1206 (3216 Metric), Concave, Long Side Terminals
742C083103JP
RES ARRAY 4 RES 10K OHM 1206
CTS Resistor Products
435,909
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.03138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
1206 (3216 Metric), Concave, Long Side Terminals
742C083220JP
RES ARRAY 4 RES 22 OHM 1206
CTS Resistor Products
91,265
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.03283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
4
-
-
8
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
746X101103JP
746X101103JP
RES ARRAY 8 RES 10K OHM 1206
CTS Resistor Products
19,474
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.03462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
10k
±5%
8
-
-
10
63mW
±200ppm/°C
-55°C ~ 125°C
-
-
DDR SDRAM, DRAM, MDDR
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
425,690
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.02966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
1206 EXB Series (8 pin)
EXB-V8V472JV
RES ARRAY 4 RES 4.7K OHM 1206
Panasonic Electronic Components
153,784
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.02966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
66,947
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.03695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
51
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
426,003
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.03554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
47
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
153,965
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.03554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
100,896
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.03554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
Showing
of 36,190

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.