Resistor Networks, Arrays

Results: 111
Stocking Options
Environmental Options
Media
Marketplace Product
111Results
Applied FiltersRemove All

Showing
of 111
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
6,025
In Stock
1 : $0.72000
Cut Tape (CT)
1,000 : $0.19540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
5k
±0.1%
2
±0.05%
±15ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
37,414
In Stock
1 : $0.89000
Cut Tape (CT)
1,000 : $0.19540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
2
±0.05%
±15ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
17,940
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.31398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.05%
±15ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
1,961
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.31398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
2k
±0.1%
4
±0.05%
±15ppm/°C
8
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
2,095
In Stock
1 : $3.05000
Cut Tape (CT)
1,000 : $0.97245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±0.1%
4
±0.05%
±5ppm/°C
8
125mW
±10ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
1,286
In Stock
1 : $4.02000
Cut Tape (CT)
1,000 : $1.12500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
100k
±0.25%
2
±0.05%
±7.5ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
19,050
In Stock
1 : $4.70000
Cut Tape (CT)
1,000 : $1.37500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
1k
±0.25%
4
±0.05%
±7.5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
3,987
In Stock
1 : $0.72000
Cut Tape (CT)
1,000 : $0.23114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
50k
±0.1%
2
±0.05%
±15ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
42,610
In Stock
1 : $0.89000
Cut Tape (CT)
1,000 : $0.23114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±0.1%
2
±0.05%
±15ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
15,002
In Stock
1 : $0.89000
Cut Tape (CT)
1,000 : $0.19694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
2k
±0.1%
2
±0.05%
±15ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
3,385
In Stock
1 : $0.89000
Cut Tape (CT)
1,000 : $0.19694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
20k
±0.1%
2
±0.05%
±15ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
9,880
In Stock
1 : $0.90000
Cut Tape (CT)
1,000 : $0.19540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100
±0.1%
2
±0.05%
±15ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
11,534
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.38405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±0.1%
4
±0.05%
±15ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
3,693
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.38405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±0.1%
4
±0.05%
±15ppm/°C
8
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
28,809
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.30724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
50k
±0.1%
4
±0.05%
±15ppm/°C
8
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
15,339
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.38405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.05%
±15ppm/°C
8
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
14,793
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.31715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100
±0.1%
4
±0.05%
±15ppm/°C
8
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
6,940
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.31715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k, 20k
±0.1%
4
±0.05%
±15ppm/°C
8
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
4,162
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.31715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
20k
±0.1%
4
±0.05%
±15ppm/°C
8
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
3,959
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.31715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k, 2k
±0.1%
4
±0.05%
±15ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
3,171
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.31715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k, 30k
±0.1%
4
±0.05%
±15ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
2,470
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.31715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
20k
±0.1%
4
±0.05%
±15ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
2,120
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.31398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k, 10k
±0.1%
4
±0.05%
±15ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
1,560
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.31715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k, 20k
±0.1%
4
±0.05%
±15ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
1,917
In Stock
1 : $2.14000
Cut Tape (CT)
1,000 : $0.50413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
5k
±0.1%
2
±0.05%
±5ppm/°C
4
125mW
±10ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
Showing
of 111

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.