Resistor Networks, Arrays

Results: 14
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveObsolete
Resistance (Ohms)
909.1, 9.091k1.171k, 8.829k4k, 6k4.762k, 5.238k
Resistor Matching Ratio
±0.035%±0.05%±0.1%
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Search Entry

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2,220
In Stock
7,500
Factory
1 : $5.85000
Cut Tape (CT)
2,500 : $2.12500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
909.1, 9.091k
-
2
±0.1%
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
2,500
In Stock
1 : $6.11000
Cut Tape (CT)
2,500 : $2.28292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
4k, 6k
-
2
±0.035%
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
2,430
In Stock
1 : $6.11000
Cut Tape (CT)
2,500 : $2.28292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
909.1, 9.091k
-
2
±0.05%
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
2,284
Marketplace
258 : $1.16000
Bulk
Bulk
Active
Voltage Divider
-
-
2
-
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
2,182
Marketplace
258 : $1.16000
Bulk
Bulk
Active
Voltage Divider
909.1, 9.091k
-
2
±0.1%
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
2,511
Marketplace
237 : $1.27000
Bulk
Bulk
Active
Voltage Divider
909.1, 9.091k
-
2
±0.1%
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
1,740
Marketplace
139 : $2.17000
Bulk
Bulk
Active
Voltage Divider
4.762k, 5.238k
-
2
±0.035%
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
1,820
Marketplace
109 : $2.76000
Bulk
Bulk
Active
Voltage Divider
1.171k, 8.829k
-
2
±0.035%
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
0
In Stock
2,500 : $1.93260
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Voltage Divider
4.762k, 5.238k
-
2
±0.1%
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
0
In Stock
2,500 : $1.93260
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Voltage Divider
4k, 6k
-
2
±0.1%
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
0
In Stock
2,500 : $1.93260
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Voltage Divider
1.171k, 8.829k
-
2
±0.035%
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
0
In Stock
2,500 : $1.93260
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Voltage Divider
909.1, 9.091k
-
2
±0.035%
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
0
In Stock
2,500 : $1.93260
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Voltage Divider
4k, 6k
-
2
±0.05%
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
0
In Stock
1 : $3.53000
Strip
Strip
Active
Voltage Divider
4k, 6k
-
2
±0.035%
±1.5ppm/°C
5
160mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.064" W (2.90mm x 1.63mm)
0.057" (1.45mm)
Showing
of 14

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.