Showing
1 - 25
of 1,710
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
438
In Stock
1 : $24.93000
Cut Tape (CT)
200 : $18.03985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Divider1k±0.02%2±0.01%±0.1ppm/°C350mW±0.2ppm/°C-65°C ~ 125°CVoltage Divider (TCR Matched)Surface Mount1610 J-Lead (3 Terminals)-0.160" L x 0.106" W (4.06mm x 2.69mm)0.071" (1.80mm)
882
In Stock
1 : $24.93000
Cut Tape (CT)
100 : $18.03990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Divider5k±0.02%2±0.01%±0.1ppm/°C350mW±0.2ppm/°C-65°C ~ 125°CVoltage Divider (TCR Matched)Surface Mount1610 J-Lead (3 Terminals)-0.160" L x 0.106" W (4.06mm x 2.69mm)0.071" (1.80mm)
7,192
In Stock
1 : $23.07000
Cut Tape (CT)
200 : $16.69280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Divider10k±0.05%2±0.01%±0.1ppm/°C350mW±0.2ppm/°C-65°C ~ 125°CVoltage Divider (TCR Matched)Surface Mount1610 J-Lead (3 Terminals)-0.160" L x 0.106" W (4.06mm x 2.69mm)0.071" (1.80mm)
1,355
In Stock
1 : $43.15000
Tube
Tube
ActiveIsolated10k±0.02%4±0.01%±0.5ppm/°C8100mW±2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
50
In Stock
1 : $42.23000
Tray
Tray
ActiveVoltage Divider1k, 10k±0.01%2±0.01%±0.4ppm/°C350mW±0.2ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Surface Mount1505 (3812 Metric)15050.150" L x 0.050" W (3.81mm x 1.27mm)0.025" (0.64mm)
28
In Stock
1 : $59.81000
Tray
Tray
ActiveIsolated200, 5k±0.05%4±0.05%±0.5ppm/°C8100mW±2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
1
In Stock
1 : $67.08000
Tray
Tray
ActiveIsolated350±0.02%4±0.01%±1ppm/°C8100mW±0.2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
9
In Stock
1 : $37.88000
Tray
Tray
ActiveVoltage Divider350±0.1%2±0.05%±0.1ppm/°C350mW±0.2ppm/°C-65°C ~ 125°CVoltage Divider (TCR Matched)Surface Mount1610 J-Lead (3 Terminals)-0.160" L x 0.106" W (4.06mm x 2.69mm)0.071" (1.80mm)
6
In Stock
1 : $58.70000
Tray
Tray
ActiveIsolated100, 2k±0.1%4±0.01%±0.5ppm/°C8100mW±2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
4
In Stock
1 : $53.71000
Tray
Tray
ActiveIsolated100±0.05%4±0.05%±0.5ppm/°C8100mW±2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
35
In Stock
1 : $49.05000
Tray
Tray
ActiveVoltage Divider1k, 10k±0.02%2±0.01%±0.1ppm/°C350mW±0.2ppm/°C-65°C ~ 125°CVoltage Divider (TCR Matched)Surface Mount1610 J-Lead (3 Terminals)-0.160" L x 0.106" W (4.06mm x 2.69mm)0.071" (1.80mm)
70
In Stock
1 : $67.08000
Tray
Tray
ActiveIsolated1k±0.02%4±0.01%±1ppm/°C8100mW±0.2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
124
In Stock
1 : $67.08000
Tray
Tray
ActiveIsolated1k, 2k±0.02%4±0.01%±1ppm/°C8100mW±0.2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
84
In Stock
1 : $31.20000
Tray
Tray
ActiveVoltage Divider10k±0.01%2±0.01%±0.1ppm/°C350mW±0.2ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Surface Mount1505 (3812 Metric)-0.150" L x 0.050" W (3.81mm x 1.27mm)0.025" (0.64mm)
2
In Stock
1 : $42.21000
Tray
Tray
ActiveIsolated5k±0.02%4±0.01%±1ppm/°C8100mW±0.2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
9
In Stock
1 : $70.89000
Tray
Tray
ActiveIsolated100, 1k±0.02%4±0.01%±1ppm/°C8100mW±0.2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
8
In Stock
1 : $54.88000
Tray
Tray
ActiveIsolated100±0.1%4±0.05%±1ppm/°C8100mW±0.2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
187
In Stock
1 : $29.05000
Bulk
Bulk
ActiveVoltage Divider1k±0.5%2±0.01%±0.5ppm/°C3100mW±2ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Through HoleRadial - 3 Leads-0.295" L x 0.100" W (7.49mm x 2.54mm)0.320" (8.13mm)
2,091
In Stock
1 : $42.21000
Tray
Tray
ActiveIsolated10k±0.02%4±0.01%±1ppm/°C8100mW±0.2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
173
In Stock
1 : $29.05000
Bulk
Bulk
ActiveVoltage Divider5k±0.01%2±0.01%±0.5ppm/°C3100mW±2ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Through HoleRadial - 3 Leads-0.295" L x 0.100" W (7.49mm x 2.54mm)0.320" (8.13mm)
31
In Stock
1 : $62.55000
Tray
Tray
ActiveIsolated350±0.05%4±0.01%±1ppm/°C8100mW±0.2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
20
In Stock
1 : $46.82000
Tray
Tray
ActiveVoltage Divider500, 1k±0.02%2±0.01%±0.1ppm/°C350mW±0.2ppm/°C-65°C ~ 125°CVoltage Divider (TCR Matched)Surface Mount1610 J-Lead (3 Terminals)-0.160" L x 0.106" W (4.06mm x 2.69mm)0.071" (1.80mm)
1,761
In Stock
1 : $29.05000
Bulk
Bulk
ActiveVoltage Divider10k±0.01%2±0.01%±0.5ppm/°C3100mW±2ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Through HoleRadial - 3 Leads-0.295" L x 0.100" W (7.49mm x 2.54mm)0.320" (8.13mm)
0
In Stock
1 : $52.74000
Tray
Tray
ActiveIsolated1k±0.1%4±0.01%±0.5ppm/°C8100mW±2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
0
In Stock
1 : $67.08000
Tray
Tray
ActiveIsolated2k±0.02%4±0.01%±1ppm/°C8100mW±0.2ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.197" L x 0.157" W (5.00mm x 3.99mm)0.073" (1.86mm)
Showing
1 - 25
of 1,710

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.