Resistor Networks, Arrays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Resistance (Ohms)
33.34k, 66.67k50k
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1,294
In Stock
1 : $6.56000
Cut Tape (CT)
2,500 : $2.49142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
50k
-
2
±0.035%
±1ppm/°C
3
67.2mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0.115" L x 0.051" W (2.92mm x 1.30mm)
0.044" (1.12mm)
2,424
In Stock
2,500
Factory
1 : $6.56000
Cut Tape (CT)
2,500 : $2.47500
Tape & Reel (TR)
2,500 : $2.49142
Strip
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Strip
Active
Voltage Divider
33.34k, 66.67k
-
2
±0.035%
±1ppm/°C
3
67.2mW
±35ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0.115" L x 0.051" W (2.92mm x 1.30mm)
0.044" (1.12mm)
Showing
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.