Resistor Networks, Arrays
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,443 In Stock | 1 : $1.16000 Cut Tape (CT) 1,000 : $0.38405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 1k, 2k | ±0.1% | 4 | ±0.05% | ±15ppm/°C | 8 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | 1206 (3216 Metric), Convex, Long Side Terminals | - | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.022" (0.55mm) | |||
1,039 In Stock | 1 : $4.88000 Tube | - | Tube | Active | Dual Terminator | 3k, 6.2k | ±2% | 16 | - | 50ppm/°C | 10 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 0.984" L x 0.085" W (24.99mm x 2.16mm) | 0.195" (4.95mm) |