Resistor Networks, Arrays

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SOT-23
MPMT2001AT1
RES NETWORK 2 RES 1K, 1K OHM
Vishay Dale Thin Film
6,404
In Stock
1 : $5.99000
Cut Tape (CT)
1,000 : $2.31742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
1k, 1k
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
1206 (3216 Metric)
CAT16-4700F4LF
RES ARRAY 4 RES 470 OHM 1206
Bourns Inc.
5,283
In Stock
1 : $0.12000
Cut Tape (CT)
5,000 : $0.02721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
470
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
Showing
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.